SMD - YAGEO - Resettable Fuses - PPTC
103 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMD0805B020TF TTI: SMD0805B020TF YAGEO Availability: 16.000In StockResettable Fuses - PPTC 9V 0.2A PPTC SMD 0805 | 16.000In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD1812B050TF TTI: SMD1812B050TF YAGEO Availability: 38.000In StockResettable Fuses - PPTC PPTC 15V 0.5A | 38.000In Stock | SMD | SMD/SMT | SMD/SMT | 500 mA | 15 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD1210B150TF/16 TTI: SMD1210B150TF/16 YAGEO Availability: 0In Stock10.000 On Order Expected 28-May-27 Resettable Fuses - PPTC PPTC SMD 1210 16V 1.5A | 0In Stock10.000 On Order Expected 28-May-27 | SMD | SMD/SMT | SMD/SMT | 1.5 A | 16 VDC | 3 A | 100 A | 30 mOhms to 120 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD1812B020TF TTI: SMD1812B020TF YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 30V 0.2A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 100 A | 5 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD1812B200TF/16 TTI: SMD1812B200TF/16 YAGEO Availability: 0In StockResettable Fuses - PPTC 16V 2A PPTC SMD 1812 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD1812B110TF/33 TTI: SMD1812B110TF/33 YAGEO Availability: 0In Stock14.000 On Order Expected Resettable Fuses - PPTC 33V 1.1A PPTC SMD 1812 | 0In Stock14.000 On Order Expected | SMD | PCB Mount | SMD/SMT | 1.1 A | 33 VDC | 1.95 A | 20 A | 200 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: SMD2016B050TF TTI: SMD2016B050TF YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 0.55A PPTC SMD 2016 | 0In Stock | SMD | PCB Mount | SMD/SMT | 550 mA | 60 VDC | 1.1 A | 20 A | 1 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: SMD1210B010TF TTI: SMD1210B010TF YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 30V 0.1A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 300 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD1812B050TF/30 TTI: SMD1812B050TF/30 YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 30V 0.5A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 500 mA | 30 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD2920B500TF/16 TTI: SMD2920B500TF/16 YAGEO Availability: 0In StockResettable Fuses - PPTC 16V 5A PPTC SMD 2920 | 0In Stock | SMD | Reel | ||||||||||||||
Mfr: SMD1812B260TF/16 TTI: SMD1812B260TF/16 YAGEO Availability: 0In StockResettable Fuses - PPTC 16V 2.6A PPTC SMD 1812 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD1812B110TF/16 TTI: SMD1812B110TF/16 YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 16V 1.1A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 1.1 A | 16 VDC | 1.95 A | 100 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD1812B075TF/33 TTI: SMD1812B075TF/33 YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 33V 0.75A | 0In Stock | SMD | PCB Mount | SMD/SMT | 750 mA | 33 VDC | 1.5 A | 20 A | 400 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | SMD | Reel | |||||||||||||||
Mfr: SMD1206B025TF/24 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 24V 0.25A PPTC SMD 1206 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD2920B030TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 0.3A PPTC SMD 2920 | 0In Stock | SMD | Reel | ||||||||||||||
Mfr: SMD2920B075TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 30V 0.75A PPTC SMD 2920 | 0In Stock | SMD | Reel | ||||||||||||||
Mfr: SMD2920B185TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 33V 1.85A PPTC SMD 2920 | 0In Stock | SMD | Reel | ||||||||||||||
Mfr: SMD1206B010TF/60 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 1206 0.1A 0.6W SMD | 0In Stock | SMD | PCB Mount | SMD/SMT | 100 mA | 60 V | 250 mA | 100 A | 1.6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD1206B016TF/48 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 48V 1206 0.16A 0.6W SMD | 0In Stock | SMD | PCB Mount | SMD/SMT | 160 mA | 48 V | 450 mA | 100 A | 1 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD2920B250TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC SMD 2920 15V 2.5A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 2.5 A | 15 VDC | 5 A | 40 A | 20 mOhms to 85 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD1210B050TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 13.2V 0.5A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 100 A | 900 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD1206B025TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 16V 0.25A PPTC SMD 1206 | 0In Stock | SMD | PCB Mount | SMD/SMT | 250 mA | 16 VDC | 500 mA | 100 A | 2.3 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: SMD1210B110TF/16 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 16V 1.1A PPTC SMD 12 10 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD1812B200TF/30 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 30V 1812 2A 0.8W SMD | 0In Stock | SMD | PCB Mount | SMD/SMT | 2 A | 30 V | 4 A | 40 A | 20 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel |