YAGEO - Surface Mount Fuses
79 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: JB12S1001R TTI: JB12S1001R YAGEO Availability: Not Available OnlineSurface Mount Fuses JB12S SMD Fuse 63V 1A Slow 1206 3.2mm X 1.6mm | Not Available Online | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 0.13 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 480 mOhms | Reel | ||||
Mfr: JB06S1001R TTI: JB06S1001R YAGEO Availability: 0In StockSurface Mount Fuses JB06S SMD Fuse 63V 1A Slow 0603 1.6mm X 0.8mm | 0In Stock | JB06S | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 0.1 A2s | 0603 (1608 metric) | - 55 C | + 125 C | 250 mOhms | Reel | ||||
Mfr: JB06F6001R TTI: JB06F6001R YAGEO Availability: 0In StockSurface Mount Fuses JB06F SMD Fuse 32V 6A Fast 0603 1.6mm X 0.8mm | 0In Stock | JB06F | Surface Mount Fuses | Fast Blow | 6 A | 32 VDC | 50 A | 2.35 A2s | 0603 (1608 metric) | - 55 C | + 125 C | 11 mOhms | Reel | ||||
Mfr: JB12S1502R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 48V 15A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 48 VDC | 50 A | 30.56 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 3.7 mOhms | Reel | ||||
Mfr: JB12S3001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 63V 3A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 63 VDC | 50 A | 1.85 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 47 mOhms | Reel | ||||
Mfr: JB12S3002R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 48V 30A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 30 A | 48 VDC | 50 A | 92 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 1.3 mOhms | Reel | ||||
Mfr: JB12S7500R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 63V 0.75A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 63 VDC | 50 A | 0.078 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 850 mOhms | Reel | ||||
Mfr: JC24F3001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JC24F SMD Fuse 125V 3A Fast 2418 6.1mm X 2.5mm | 0In Stock | JC24F | Surface Mount Fuses | Fast Blow | 3 A | 125 VDC | 100 A | - 55 C | + 125 C | Reel | |||||||
Mfr: JC24F3151R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JC24F SMD Fuse 125V 3.15A Fast 2420 6.1mm X 2.5mm | 0In Stock | JC24F | Surface Mount Fuses | Fast Blow | 3.15 A | 125 VDC | 100 A | 2.08 A2s | - 55 C | + 125 C | 23.1 mOhms | Reel | |||||
Mfr: JB12F7001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12F SMD Fuse 63V 7A Fast 1206 3.2mm X 1.6mm | 0In Stock | JB12F | Surface Mount Fuses | Fast Blow | 7 A | 63 VDC | 50 A | 5.26 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 11.5 mOhms | Reel | ||||
Mfr: JB06F5001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB06F SMD Fuse 32V 5A Fast 0603 1.6mm X 0.8mm | 0In Stock | JB06F | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 50 A | 2.03 A2s | 0603 (1608 metric) | - 55 C | + 125 C | 14 mOhms | Reel | ||||
Mfr: JB06S1501R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB06S SMD Fuse 63V 1.5A Slow 0603 1.6mm X 0.8mm | 0In Stock | JB06S | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 0.22 A2s | 0603 (1608 metric) | - 55 C | + 125 C | 150 mOhms | Reel | ||||
Mfr: JB12F1002R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12F SMD Fuse 63V 10A Fast 1206 3.2mm X 1.6mm | 0In Stock | JB12F | Surface Mount Fuses | Fast Blow | 10 A | 63 VDC | 50 A | 12.5 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 5.5 mOhms | Reel | ||||
Mfr: JB12S2002R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 48V 20A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 20 A | 48 VDC | 50 A | 45.73 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 3.4 mOhms | Reel | ||||
Mfr: JC24F1251R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JC24F SMD Fuse 125V 1.25A Fast 2412 6.1mm X 2.5mm | 0In Stock | JC24F | Surface Mount Fuses | Fast Blow | 1.25 A | 125 VDC | 100 A | 0.53 A2s | - 55 C | + 125 C | 78.2 mOhms | Reel | |||||
Mfr: JB06F7001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB06F SMD Fuse 32V 7A Fast 0603 1.6mm X 0.8mm | 0In Stock | JB06F | Surface Mount Fuses | Fast Blow | 7 A | 32 VDC | 50 A | 2.98 A2s | 0603 (1608 metric) | - 55 C | + 125 C | 9.5 mOhms | Reel | ||||
Mfr: JB06S6001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB06S SMD Fuse 32V 6A Slow 0603 1.6mm X 0.8mm | 0In Stock | JB06S | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 32 VDC | 50 A | 5.03 A2s | 0603 (1608 metric) | - 55 C | + 125 C | 11 mOhms | Reel | ||||
Mfr: JB06S7500R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB06S SMD Fuse 63V 0.75A Slow 0603 1.6mm X 0.8mm | 0In Stock | JB06S | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 63 VDC | 50 A | 0.04 A2s | 0603 (1608 metric) | - 55 C | + 125 C | 400 mOhms | Reel | ||||
Mfr: JB12F2502R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12F SMD Fuse 48V 25A Fast 1206 3.2mm X 1.6mm | 0In Stock | JB12F | Surface Mount Fuses | Fast Blow | 25 A | 48 VDC | 50 A | 48.9 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 1.5 mOhms | Reel | ||||
Mfr: JB12F4001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12F SMD Fuse 63V 4A Fast 1206 3.2mm X 1.6mm | 0In Stock | JB12F | Surface Mount Fuses | Fast Blow | 4 A | 63 VDC | 50 A | 2.03 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 20 mOhms | Reel | ||||
Mfr: JB12S7001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 63V 7A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 63 VDC | 50 A | 7.24 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 12.3 mOhms | Reel | ||||
Mfr: JB06F2001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB06F SMD Fuse 32V 2A Fast 0603 1.6mm X 0.8mm | 0In Stock | JB06F | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0.24 A2s | 0603 (1608 metric) | - 55 C | + 125 C | 75 mOhms | Reel | ||||
Mfr: JB06F2501R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB06F SMD Fuse 32V 2.5A Fast 0603 1.6mm X 0.8mm | 0In Stock | JB06F | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 0.4 A2s | 0603 (1608 metric) | - 55 C | + 125 C | 47 mOhms | Reel | ||||
Mfr: JC24F1001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JC24F SMD Fuse 125V 1A Fast 2410 6.1mm X 2.5mm | 0In Stock | JC24F | Surface Mount Fuses | Fast Blow | 1 A | 125 VDC | 100 A | 0.43 A2s | - 55 C | + 125 C | 111 mOhms | Reel | |||||
Mfr: JC24F4001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JC24F SMD Fuse 125V 4A Fast 2421 6.1mm X 2.5mm | 0In Stock | JC24F | Surface Mount Fuses | Fast Blow | 4 A | 125 VDC | 100 A | 3.59 A2s | - 55 C | + 125 C | 16.5 mOhms | Reel |