JB12S - YAGEO - Surface Mount Fuses
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: JB12S1001R TTI: JB12S1001R YAGEO Availability: Not Available OnlineSurface Mount Fuses JB12S SMD Fuse 63V 1A Slow 1206 3.2mm X 1.6mm | Not Available Online | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 0.13 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 480 mOhms | Reel | ||||
Mfr: JB12S1501R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 63V 1.5A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 0.32 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 230 mOhms | Reel | ||||
Mfr: JB12S8001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 63V 8A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 63 VDC | 50 A | 10.05 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 8.3 mOhms | Reel | ||||
Mfr: JB12S1002R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 63V 10A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 63 VDC | 50 A | 18.2 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 6.5 mOhms | Reel | ||||
Mfr: JB12S1502R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 48V 15A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 48 VDC | 50 A | 30.56 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 3.7 mOhms | Reel | ||||
Mfr: JB12S3001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 63V 3A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 63 VDC | 50 A | 1.85 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 47 mOhms | Reel | ||||
Mfr: JB12S3002R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 48V 30A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 30 A | 48 VDC | 50 A | 92 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 1.3 mOhms | Reel | ||||
Mfr: JB12S7500R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 63V 0.75A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 63 VDC | 50 A | 0.078 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 850 mOhms | Reel | ||||
Mfr: JB12S2002R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 48V 20A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 20 A | 48 VDC | 50 A | 45.73 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 3.4 mOhms | Reel | ||||
Mfr: JB12S7001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 63V 7A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 63 VDC | 50 A | 7.24 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 12.3 mOhms | Reel | ||||
Mfr: JB12S5001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 63V 5A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 63 VDC | 50 A | 5.16 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 24 mOhms | Reel | ||||
Mfr: JB12S2501R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 63V 2.5A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 63 VDC | 50 A | 1.28 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 75 mOhms | Reel | ||||
Mfr: JB12S2502R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 48V 25A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 25 A | 48 VDC | 50 A | 69.31 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 1.6 mOhms | Reel | ||||
Mfr: JB12S2001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 63V 2A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | 0.64 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 135 mOhms | Reel | ||||
Mfr: JB12S4001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 63V 4A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 63 VDC | 50 A | 2.88 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 34 mOhms | Reel | ||||
Mfr: JB12S6300R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses SMD 1206 Slow Blow Fuse | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 630 mA | 63 VDC | 50 A | 0.035 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 1.08 Ohms | Reel | ||||
Mfr: JB12S3501R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 63V 3.5A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 63 VDC | 50 A | 2.23 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 38 mOhms | Reel | ||||
Mfr: JB12S6001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 63V 6A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 63 VDC | 50 A | 6.03 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 16 mOhms | Reel | ||||
Mfr: JB12S5000R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 63V 0.5A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 63 VDC | 50 A | 0.03 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 1.15 Ohms | Reel |