YAGEO - Resettable Fuses - PPTC
269 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMD0805B110TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 6V 1.1A PPTC SMD 0805 | Not Available Online | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMDH1206B030TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1206 24V 0.3A 1.0W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 300 mA | 24 V | 820 mA | 10 A | 100 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1210B110TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1210 9V 1.10A 1.0W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 1.1 A | 9 V | 5.5 A | 20 A | 60 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1812B014TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1812 42V 0.14A 1.2W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 140 mA | 42 V | 660 mA | 40 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMD1210B020TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC PPTC 30V 0.2A | Not Available Online | SMD | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 5 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD1812B150TF/24 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 24V 1.5A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: BK600-110-SY TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 15mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 110 mA | 500 VAC | 220 mA | 6 Ohms | - 40 C | + 85 C | Bulk | ||||||
Mfr: BK60-030-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 7.4mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 300 mA | 60 V | 600 mA | 40 A | 80 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: SMD1206B050TF/15 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 15V 0.5A PPTC SMD 1206 | 0In Stock | SMD | PCB Mount | SMD/SMT | 500 mA | 15 VDC | 1 A | 100 A | 750 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: SMD1206B075TF/13.2 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 13.2V 0.75A PPTC SMD 1206 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
0In Stock | SMD | PCB Mount | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 100 A | 290 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: SMD1812B150TF/16 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 16V 1.5A PPTC SMD 1812 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD1210B005TF/60 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 1210 0.05A 0.6W SMD | 0In Stock | SMD | PCB Mount | SMD/SMT | 50 mA | 60 V | 150 mA | 10 A | 3.6 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDH1206B200TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1206 6V 2.0A 0.7W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 2 A | 6 V | 6 A | 100 A | 10 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH2920B120TF/42 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 2920 42V 1.20A 2.2W SMD AEC-Q200 High Temp | 0In Stock | SMDH | SMD/SMT | SMD/SMT | 1.2 A | 42 V | 2.3 A | 10 A | 50 mOhms | 2920 (7450 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: BK250-1500-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 21mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 1.5 A | 250 V | 3 A | 200 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | |||||
Mfr: BK250-180-SY TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 10.5mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 180 mA | 250 V | 540 mA | 10 A | 3 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK30-135-SI TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 9.2mm PPTC | 0In Stock | BK30 | PCB Mount | Radial | 1.35 A | 30 V | 2.7 A | 40 A | 55 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK130-1350-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 135 A 130 V Square Straight | 0In Stock | BK130 | PCB Mount | Radial | 1.35 A | 130 V | 2.7 A | 10 A | 200 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK130-750-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 750 A 130 V Square Straight | 0In Stock | BK130 | PCB Mount | Radial | 750 mA | 130 V | 1.5 A | 10 A | 400 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: SMD2016B100TF/33 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 33V 1.1A PPTC SMD 2016 | 0In Stock | SMD | Reel | ||||||||||||||
Mfr: BK130-100-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 100A 130V Circular Straight | 0In Stock | BK130 | PCB Mount | Radial | 100 mA | 130 V | 200 mA | 20 A | 9 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK130-1100-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 110A 130V Circular Straight | 0In Stock | BK130 | PCB Mount | Radial | 1.1 A | 130 V | 2.2 A | 10 A | 300 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK250-090-DY TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 7.4mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 90 mA | 250 V | 180 mA | 3 A | 7 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK250-090-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 7.4mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 90 mA | 250 V | 180 mA | 3 A | 7 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk |