BK60 - YAGEO - Resettable Fuses - PPTC
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | BK60 | Through Hole | Radial | 100 mA | 60 V | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: BK60-075-DI TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 10.2mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 750 mA | 60 V | 1.5 A | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK60-135-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 14.5mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 1.35 A | 60 V | 3.2 A | 40 A | 1.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK60-017-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 7.4mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 170 mA | 60 V | 340 mA | 40 A | 5.8 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK60-250-DZ TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC Disc 21.6mm PPTC | Not Available Online | BK60 | Through Hole | Radial | 2.5 A | 60 V | 5 A | 40 A | 500 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | ||||
Mfr: BK60-110-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 11mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 1.1 A | 60 V | 2.7 A | 40 A | 30 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK60-375-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 27.2 mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 3.75 A | 60 V | 7.5 A | 40 A | 300 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | ||||
Mfr: BK60-020-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 7.4mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 200 mA | 60 V | 400 mA | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK60-090-DI TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 11.2mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 900 mA | 60 V | 1.8 A | 40 A | 2.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
0In Stock | BK60 | Through Hole | Radial | 1.1 A | 60 V | 2.2 A | 40 A | 1.8 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: BK60-185-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 17.5mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 1.85 A | 60 V | 4 A | 40 A | 700 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK60-025-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 7.4mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 250 mA | 60 V | 500 mA | 40 A | 90 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK60-065-DI TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 9.4mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 650 mA | 60 V | 1.3 A | 40 A | 40 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
0In Stock | BK60 | Through Hole | Radial | 500 mA | 60 V | 1 A | 40 A | 850 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: BK60-300-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 24.8mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 3 A | 60 V | 6 A | 40 A | 350 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | ||||
Mfr: BK600-160-SY TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 15mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 160 mA | 500 VAC | 320 mA | 3 A | 4 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK600-110-SY TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 15mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 110 mA | 500 VAC | 220 mA | 6 Ohms | - 40 C | + 85 C | Bulk | ||||||
Mfr: BK60-030-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 7.4mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 300 mA | 60 V | 600 mA | 40 A | 80 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK600-150-SY TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 15mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 150 mA | 300 mA | 5 Ohms | - 40 C | + 85 C | Bulk | |||||||
Mfr: BK60-040-DI TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 7.4mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 400 mA | 60 V | 800 mA | 40 A | 80 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK60-160-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 16.5mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 1.6 A | 60 V | 3.7 A | 40 A | 1 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
0In Stock | BK60 | Through Hole | Radial | 50 mA | 60 V | 100 mA | 40 A | 250 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk |