YAGEO - Varistors
8.498 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 20D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 10 kA | 275 J | 1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 10 kA | 275 J | 1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 6.5 kA | 180 J | 1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 6.5 kA | 180 J | 1 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 80 V | 5 mm | 250 A | 1.2 J | 640 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 80 V | 5 mm | 250 A | 1.2 J | 640 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 2.1 J | 1.3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 500 A | 4 J | 1.3 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 2.1 J | 1.3 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 10 mm | 500 A | 4.6 J | 2.4 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 10 mm | 500 A | 4.6 J | 2.4 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 1 kA | 8.6 J | 5.1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 7 mm | 500 A | 6 J | 890 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 145 V | 5 mm | 250 A | 2.2 J | 370 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 145 V | 5 mm | 100 A | 1.6 J | 370 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 250 A | 3.6 J | 740 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 20 mm | 3 kA | 34 J | 7.4 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 500 A | 7 J | 740 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 500 A | 7 J | 740 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 20 mm | 3 kA | 34 J | 7.4 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 250 A | 3.6 J | 740 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 10 mm | 1 kA | 15 J | 1.5 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 20 mm | 2 kA | 30 J | 7.4 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10H | MOVs | PCB Mount | Through Hole | 40 VAC | 56 VDC | 68 V | 135 V | 10 mm | 1 kA | 15 J | 1.5 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 7 mm | 1.75 kA | 28 J | 150 pF | - 40 C | + 125 C | Bulk |