ANT1818 - YAGEO - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT1818B00DT1516A
TTI: Not Assigned
YAGEO
Availability:

Not Available Online

Antennas 1575-1602MHz 50 Ohm PATCH ANTENNA,GPS

Not Available Online

Call
or
View Details
Call to Verify
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
1.575 GHz
1.602 GHz
GPS
2.65 dB, 2.79 dB
50 Ohms
2
PCB Mount
SMD/SMT
GPS, GLONASS
18 mm
18 mm
6 mm
ANT1818
Tray