YAGEO - Film Capacitors
219 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 0.22 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 40 VAC | 10 % | 3 mm (0.118 in) | - 55 C | + 125 C | |||||||||||
Not Available Online | 1.5 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 16.5 mm (0.65 in) | SMD Film Capacitors | 63 VAC | 5 % | - 55 C | + 125 C | ||||||||||||||
Not Available Online | 0.068 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 160 VAC | 10 % | 4 mm (0.157 in) | - 55 C | + 125 C | |||||||||||
Not Available Online | 0.01 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 160 VAC | 10 % | - 55 C | + 125 C | ||||||||||||||
Not Available Online | 0.047 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | ||||||||||||||
Not Available Online | 0.015 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 160 VAC | 10 % | - 55 C | + 125 C | ||||||||||||||
Not Available Online | 10 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 200 VAC | 10 % | - 55 C | + 125 C | ||||||||||||||
Not Available Online | Bulk | R75PI3100JC30J | ||||||||||||||||||||||
Not Available Online | Box | C44UOGT7120N8TK | ||||||||||||||||||||||
Not Available Online | 40 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.653 in) | 30 mm (1.181 in) | Power Film Capacitors | 10 % | 4 Pin | 3.1 mOhms | 45 mm (1.771 in) | Straight | - 55 C | + 135 C | Box | ||||||||
Not Available Online | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.393 in) | 13 mm (0.511 in) | 6 mm (0.236 in) | 5 % | 2 Pin | 23.6 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | |||||||||
Not Available Online | Box | C44UVGT7105T34K | ||||||||||||||||||||||
Not Available Online | Tray | R75TR310040H4K | ||||||||||||||||||||||
Not Available Online | Box | C44PPGR6100T79K | ||||||||||||||||||||||
Not Available Online | Reel | R60IR4470GY40K | ||||||||||||||||||||||
Not Available Online | Box | C44UQGT7275T34K | ||||||||||||||||||||||
Not Available Online | Box | C44USGT6460T31K | ||||||||||||||||||||||
Not Available Online | Box | C44PXGR5400R89K | ||||||||||||||||||||||
Not Available Online |