YAGEO - Safety Capacitors
1.069 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | |||||||||
Not Available Online | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | |||||||||
Not Available Online | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 18.5 mm | |||||||||
Not Available Online | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | |||||||||
Not Available Online | 22 pF | SMD/SMT | 4.8 mm | 2 mm | Safety MLCCs | C0G (NP0) | 5 % | - 55 C | + 125 C | 1808 (4520 metric) | 1.6 mm | SC | 1808CG220JTBB0S | |||||||||||
Not Available Online | Reel | SMP255FA5100MB31TV24 | ||||||||||||||||||||||
Not Available Online | Reel | SMP255FB5470MC31TR24 | ||||||||||||||||||||||
Not Available Online | Reel | SMP255FB5560MC31TV44 | ||||||||||||||||||||||
Not Available Online | Box | R413N3100JHM1M | ||||||||||||||||||||||
Not Available Online | X1, Y2 | Safety Film Capacitors | ||||||||||||||||||||||
Not Available Online | Reel | SMP255FC6100MD32TR32 | ||||||||||||||||||||||
Not Available Online | Reel | SMP253EA4150MB31TR24 | ||||||||||||||||||||||
Not Available Online | X1, Y2 | Safety Film Capacitors | Bulk | R413F147050D0KV234 | ||||||||||||||||||||
Not Available Online | X1, Y2 | Safety Film Capacitors | Bulk | R413F168050D0KV234 | ||||||||||||||||||||
Not Available Online | X1, Y2 | Safety Film Capacitors | Bulk | R413I147050D0KV234 | ||||||||||||||||||||
Not Available Online | X1, Y2 | Safety Film Capacitors | Bulk | R413I210050D0KV234 | ||||||||||||||||||||
Not Available Online | X1, Y2 | Safety Film Capacitors | Bulk | R413I222050D1KV234 | ||||||||||||||||||||
Not Available Online | 390 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 40 C | + 110 C | |||||||||||||
Not Available Online | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | ||||||||
Not Available Online | 470 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | |||||||||||||
Not Available Online | 470 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 19 mm | |||||||||
Not Available Online | 470 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | |||||||||
Not Available Online | 470 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | |||||||||||||
Not Available Online | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | ||||||||
Not Available Online | 600 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm |