YAGEO - Thick Film Resistors - SMD
76.713 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AC0603FR-0710RL TTI: AC0603FR-0710RL YAGEO Availability: 2.635.000In Stock20.175.000 On Order Expected Limited Supply Thick Film Resistors - SMD 10 Ohms 1/10 W 75 V 1 % 0603 200 PPM / C - 55 C / + 155 C AEC-Q200 | 2.635.000In Stock20.175.000 On Order Expected Limited Supply | Reel | AC | 10 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | RMCF0603FT10R0 | |||
Mfr: AC0805FR-0710KL TTI: AC0805FR-0710KL YAGEO Availability: 725.000In Stock3.530.000 On Order Expected Limited Supply Thick Film Resistors - SMD Automotive Grade Chip Resistor 0805, 10kOhms, 1%, 1/8W | 725.000In Stock3.530.000 On Order Expected Limited Supply | Reel | AC | 10 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: AC0402FR-070RL TTI: AC0402FR-070RL YAGEO Availability: 980.000In Stock3.180.000 On Order Expected Limited Supply Thick Film Resistors - SMD 0 Ohms 1/16 W 50 V 1% 0402 - 55 C + 155 C AEC-Q200 | 980.000In Stock3.180.000 On Order Expected Limited Supply | Reel | AC | 0 Ohms | 62.5 mW (1/16 W) | 1 % | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | Automotive Grade | AEC-Q200 | |||||
Mfr: RC0603FR-076R8L TTI: RC0603FR-076R8L YAGEO Availability: 10.000In Stock740.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 6.8Ohms, 1%, 1/10W | 10.000In Stock740.000 On Order Expected Limited Supply | Reel | RC L | 6.8 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC1206FR-072K7L TTI: RC1206FR-072K7L YAGEO Availability: 175.000In Stock2.400.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 2.7kOhms, 1%, 1/4W | 175.000In Stock2.400.000 On Order Expected Limited Supply | Reel | RC L | 2.7 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | |||||
Mfr: RC1206FR-07270KL TTI: RC1206FR-07270KL YAGEO Availability: 90.000In Stock1.300.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 270kOhms, 1%, 1/4W | 90.000In Stock1.300.000 On Order Expected Limited Supply | Reel | RC L | 270 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | |||||
Mfr: RC0603FR-13470RL TTI: RC0603FR-13470RL YAGEO Availability: 520.000In Stock5.140.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 470Ohms, 1%, 1/10W | 520.000In Stock5.140.000 On Order Expected Limited Supply | Reel | RC L | 470 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0603FR-1333KL TTI: RC0603FR-1333KL YAGEO Availability: 780.000In Stock13.120.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 33kOhms, 1%, 1/10W | 780.000In Stock13.120.000 On Order Expected Limited Supply | Reel | RC L | 33 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0805FR-07680RL TTI: RC0805FR-07680RL YAGEO Availability: 205.000In Stock2.675.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 680Ohms, 1%, 1/8W | 205.000In Stock2.675.000 On Order Expected Limited Supply | Reel | RC L | 680 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | |||||
Mfr: RC0805FR-072K21L TTI: RC0805FR-072K21L YAGEO Availability: 25.000In Stock1.065.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 2.21kOhms, 1%, 1/8W | 25.000In Stock1.065.000 On Order Expected Limited Supply | Reel | RC L | 2.21 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | |||||
Mfr: RC1206FR-070RL TTI: RC1206FR-070RL YAGEO Availability: 145.000In Stock1.225.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 0Ohms, 1%, 1/4W | 145.000In Stock1.225.000 On Order Expected Limited Supply | Reel | RC L | 0 Ohms | 250 mW (1/4 W) | 1 % | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | General Purpose | Zero Ohm Jumpers | |||||
Mfr: RC0402FR-074K64L TTI: RC0402FR-074K64L YAGEO Availability: 260.000In Stock3.290.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 4.64kOhms, 1%, 1/16W | 260.000In Stock3.290.000 On Order Expected Limited Supply | Reel | RC L | 4.64 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC0402FR-0733KL TTI: RC0402FR-0733KL YAGEO Availability: 3.860.000In Stock21.290.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 33kOhms, 1%, 1/16W | 3.860.000In Stock21.290.000 On Order Expected Limited Supply | Reel | RC L | 33 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC0402FR-071K8L TTI: RC0402FR-071K8L YAGEO Availability: 2.500.000In Stock13.030.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 1.8kOhms, 1%, 1/16W | 2.500.000In Stock13.030.000 On Order Expected Limited Supply | Reel | RC L | 1.8 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC0603FR-0762RL TTI: RC0603FR-0762RL YAGEO Availability: 690.000In Stock1.655.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 62Ohms, 1%, 1/10W | 690.000In Stock1.655.000 On Order Expected Limited Supply | Reel | RC L | 62 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0402FR-07110KL TTI: RC0402FR-07110KL YAGEO Availability: 10.000In Stock2.980.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 110kOhms, 1%, 1/16W | 10.000In Stock2.980.000 On Order Expected Limited Supply | Reel | RC L | 110 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC0603FR-0791KL TTI: RC0603FR-0791KL YAGEO Availability: 720.000In Stock1.945.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 91kOhms, 1%, 1/10W | 720.000In Stock1.945.000 On Order Expected Limited Supply | Reel | RC L | 91 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC1206FR-0768KL TTI: RC1206FR-0768KL YAGEO Availability: 35.000In Stock1.895.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 68kOhms, 1%, 1/4W | 35.000In Stock1.895.000 On Order Expected Limited Supply | Reel | RC L | 68 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | |||||
Mfr: RC0402FR-07560RL TTI: RC0402FR-07560RL YAGEO Availability: 730.000In Stock16.470.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 560Ohms, 1%, 1/16W | 730.000In Stock16.470.000 On Order Expected Limited Supply | Reel | RC L | 560 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC0402FR-073K01L TTI: RC0402FR-073K01L YAGEO Availability: 870.000In Stock7.950.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 3.01kOhms, 1%, 1/16W | 870.000In Stock7.950.000 On Order Expected Limited Supply | Reel | RC L | 3.01 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC0402FR-0711KL TTI: RC0402FR-0711KL YAGEO Availability: 460.000In Stock3.370.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 11kOhms, 1%, 1/16W | 460.000In Stock3.370.000 On Order Expected Limited Supply | Reel | RC L | 11 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC0402FR-072M2L TTI: RC0402FR-072M2L YAGEO Availability: 880.000In Stock6.080.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 2.2MOhms, 1%, 1/16W | 880.000In Stock6.080.000 On Order Expected Limited Supply | Reel | RC L | 2.2 MOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC1206JR-070RL TTI: RC1206JR-070RL YAGEO Availability: 2.055.000In Stock27.000.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 0Ohms, 5%, 1/4W | 2.055.000In Stock27.000.000 On Order Expected Limited Supply | Reel | RC L | 0 Ohms | 250 mW (1/4 W) | 5 % | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | General Purpose | Zero Ohm Jumpers | |||||
Mfr: RC0603FR-07180KL TTI: RC0603FR-07180KL YAGEO Availability: 1.135.000In Stock5.325.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 180kOhms, 1%, 1/10W | 1.135.000In Stock5.325.000 On Order Expected Limited Supply | Reel | RC L | 180 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0603FR-131ML TTI: RC0603FR-131ML YAGEO Availability: 880.000In Stock7.340.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 1MOhms, 1%, 1/10W | 880.000In Stock7.340.000 On Order Expected Limited Supply | Reel | RC L | 1 MOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability |