YAGEO - Metal Oxide Resistors
5.920 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 620 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
0In Stock | 6.8 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
0In Stock | 47 Ohms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 235 C | RSF | Reel | |||||||
0In Stock | 12 kOhms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 910 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
Mfr: RSF500JT-91-200R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 200 Ohms 5W 5% Axial | 0In Stock | 200 Ohms | 5 W | 750 V | 5 % | Axial | 300 PPM / C | 8.5 mm | 24.5 mm | 38 mm | - 55 C | + 155 C | RSF | Ammo Pack | |||||
0In Stock | 20 kOhms | 5 W | 750 V | 5 % | Axial | 300 PPM / C | 8.5 mm | 24.5 mm | 38 mm | - 55 C | + 155 C | RSF | |||||||
0In Stock | 36 Ohms | 5 W | 750 V | 5 % | Axial | 300 PPM / C | 8.5 mm | 24.5 mm | 38 mm | - 55 C | + 155 C | RSF | Ammo Pack | ||||||
0In Stock | 3.3 kOhms | 5 W | 750 V | 5 % | Axial | 300 PPM / C | 8.5 mm | 24.5 mm | 38 mm | - 55 C | + 155 C | RSF | |||||||
0In Stock | 47 Ohms | 5 W | 750 V | 5 % | Axial | 300 PPM / C | 8.5 mm | 24.5 mm | 38 mm | - 55 C | + 155 C | RSF | |||||||
0In Stock | 130 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 100 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 39 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 510 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 56 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 5.1 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 100 kOhms | 5 W | 500 V | 5 % | Axial | 300 PPM / C | 6.5 mm | 17.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
0In Stock | 200 Ohms | 5 W | 500 V | 5 % | Axial | 300 PPM / C | 6.5 mm | 17.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
0In Stock | 22 kOhms | 10 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 24 kOhms | 10 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 3.9 kOhms | 10 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 330 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 20 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
Mfr: RSF3WSJT-73-220K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 220 kOhms 3 W 5 % | 0In Stock | 220 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF-S | |||||||
0In Stock | 120 Ohms | 20 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk |