YAGEO - Metal Oxide Resistors
5.920 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSF200JB-73-9K1 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 9.1Kohm 5% 2W Metal Oxide Film | 0In Stock | 9.1 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF200JB-73-1K8 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 1.8Kohm 5% 2W Metal Oxide Film | 0In Stock | 1.8 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF200JB-73-160R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 2W 160 Ohm 5% | 0In Stock | 160 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF200JB-73-360K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 360K ohm 5% 2W Metal Oxide Film | 0In Stock | 360 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF200JB-73-16K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 2W 16K Ohm 5% | 0In Stock | 16 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
0In Stock | 10 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 750 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
0In Stock | 75 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
0In Stock | 820 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
0In Stock | 2.2 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 1 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 39 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 33 Ohms | 5 W | 750 V | 5 % | Axial | 300 PPM / C | 8.5 mm | 24.5 mm | 38 mm | - 55 C | + 155 C | RSF | |||||||
0In Stock | 240 mOhms | 1 W | 300 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 820 mOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | ||||||||
0In Stock | 3.6 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 7.5 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 68 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
0In Stock | 75 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
Mfr: RSF200JT-73-120K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 120Kohm 5% 2W Metal Oxide Film | 0In Stock | 120 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Reel | ||||||
0In Stock | 20 Ohms | 1 W | 300 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF-S | ||||||||
0In Stock | 220 kOhms | 1 W | 300 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF-S | ||||||||
0In Stock | 27 kOhms | 1 W | 300 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF-S | ||||||||
0In Stock | 470 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF-S | ||||||||||
0In Stock | 47 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF-S |