YAGEO - Metal Oxide Resistors
5.920 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 24 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Reel | |||||||
0In Stock | 2.2 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | - 55 C | + 155 C | SQP | Bulk | |||||||
Mfr: RSF3WSJT-73-5K6 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 5.6Kohm 5% 3WS Metal Oxide Film | 0In Stock | 5.6 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF-S | Reel | ||||||
Mfr: RSF200JT-73-3K3 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 3.3K OHM 5% 2W | 0In Stock | 3.3 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | |||||||
Mfr: RSF100JT-73-4K3 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 4.3K OHM 5% 1W | 0In Stock | 4.3 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | |||||||
Mfr: SQP500JB-0R91 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors High Power, Axial Lead 910mOhms, 5%, 5W, 350V | 0In Stock | 910 mOhms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | |||||
0In Stock | 3.9 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
Mfr: RSF1WSJT-52-47K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 47K OHM 5% 1W | 0In Stock | 47 kOhms | 1 W | 300 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | 26 mm | - 55 C | + 235 C | RSF-S | ||||||
Mfr: RSF100JB-73-4R7 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 1W 4.7 Ohm 5% | 0In Stock | 4.7 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
0In Stock | 33 Ohms | 1 W | 300 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | 26 mm | - 55 C | + 235 C | RSF-S | |||||||
0In Stock | 10 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | Bulk | |||||||||
Mfr: RSF1WSGT-52-470R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 470 OHM 2% 1W | 0In Stock | 470 Ohms | 1 W | 300 V | 2 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | 26 mm | - 55 C | + 235 C | RSF-S | ||||||
0In Stock | 10 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 430 mOhms | 1 W | 300 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 22 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 300 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 820 mOhms | 1 W | 300 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 100 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 510 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
Mfr: RSF3WSJT-52-82K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 82K OHM 5% 3W 300PPM | 0In Stock | 82 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | |||||||
0In Stock | 10 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 20 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 220 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 160 mOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 200 mOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF |