YAGEO - Resistor Networks & Arrays
7.356 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC164-FR-0739RL TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 39 ohm 1% 1/16W Array Chip | 0In Stock | Reel | TC | Arrays | SMD/SMT | 39 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: TC164-FR-075K11L TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 5.11kOhms 62.5mW 1% 200PPM/C 3216 AECQ20 | 0In Stock | Reel | TC | Arrays | SMD/SMT | 5.11 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
0In Stock | Reel | YC | Arrays | SMD/SMT | 27 kOhms | 1 % | 4 Resistor | 200 PPM / C | - 55 C | + 125 C | 0502 (1406 metric) | 1.4 mm | 0.6 mm | 0.35 mm | ||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 2.7 kOhms | 1 % | 4 Resistor | 200 PPM / C | - 55 C | + 125 C | 0502 (1406 metric) | 1.4 mm | 0.6 mm | 0.35 mm | ||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 3 kOhms | 1 % | 4 Resistor | 200 PPM / C | - 55 C | + 125 C | 0502 (1406 metric) | 1.4 mm | 0.6 mm | 0.35 mm | ||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 820 Ohms | 1 % | 4 Resistor | 200 PPM / C | - 55 C | + 125 C | 0502 (1406 metric) | 1.4 mm | 0.6 mm | 0.35 mm | ||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 1.33 kOhms | 1 % | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 155 C | 0404 (1010 metric) | 1 mm | 1 mm | 0.3 mm | |||||
Mfr: YC164-FR-07309RL TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 1/16W 309 Ohm 25V 1% | 0In Stock | Reel | YC | Arrays | SMD/SMT | 309 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
0In Stock | Reel | YC | 1606 (4016 metric) | |||||||||||||||||
0In Stock | Reel | YC | 1606 (4016 metric) | |||||||||||||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 430 Ohms | 5 % | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 155 C | 1606 (4016 metric) | 4 mm | 1.6 mm | 0.45 mm | |||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 2.21 kOhms | 1 % | Decade Resistance | 4 Resistor | 6 Pin | 200 PPM / C | - 55 C | + 155 C | 2012 (5032 metric) | 5.08 mm | 3.2 mm | 0.6 mm | ||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 16 kOhms | 5 % | Decade Resistance | 4 Resistor | 6 Pin | 200 PPM / C | - 55 C | + 155 C | 2012 (5032 metric) | 5.08 mm | 3.2 mm | 0.6 mm | ||||
0In Stock | Reel | YC | 0404 (1010 metric) | |||||||||||||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 499 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | ||||
0In Stock | Reel | YC | - 55 C | + 155 C | 0804 (2010 metric) | |||||||||||||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 240 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
0In Stock | Reel | YC | 2512 (6432 metric) | |||||||||||||||||
Mfr: TC164-FR-07470KL TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 470K Ohms 62.5 mW 1 % | 0In Stock | Reel | TC | Arrays | SMD/SMT | 470 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
0In Stock | Reel | TC | Arrays | SMD/SMT | 36 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
0In Stock | Reel | YC | 0404 (1010 metric) | |||||||||||||||||
0In Stock | Reel | YC | 1206 (3216 metric) | |||||||||||||||||
0In Stock | Reel | YC | 0404 (1010 metric) | |||||||||||||||||
0In Stock | Reel | YC | 1206 (3216 metric) | |||||||||||||||||
0In Stock | Reel | YC | 0404 (1010 metric) |