YAGEO - Resistor Networks & Arrays
7.356 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | YC | 0612 (1632 metric) | |||||||||||||||||
0In Stock | Reel | YC | 0502 (1406 metric) | |||||||||||||||||
0In Stock | Reel | YC | - 55 C | + 155 C | 0804 (2010 metric) | |||||||||||||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 10 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0404 (1010 metric) | 1 mm | 1 mm | 0.3 mm | ||||
0In Stock | Reel | YC | 1606 (4016 metric) | |||||||||||||||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 200 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
0In Stock | Reel | YC | 1606 (4016 metric) | |||||||||||||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 560 Ohms | 5 % | Decade Resistance | 4 Resistor | 6 Pin | 200 PPM / C | - 55 C | + 155 C | 2012 (5032 metric) | 5.08 mm | 3.2 mm | 0.6 mm | ||||
0In Stock | Reel | YC | 1606 (4016 metric) | |||||||||||||||||
0In Stock | Reel | YC | 0502 (1406 metric) | |||||||||||||||||
0In Stock | Reel | YC | 0612 (1632 metric) | |||||||||||||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 3 Ohms | 1 % | 2 Resistor | 4 Pin | 250 PPM / C | - 55 C | + 155 C | 0404 (1010 metric) | 1 mm | 1 mm | 0.3 mm | |||||
0In Stock | Reel | AF | AEC-Q200 | |||||||||||||||||
Mfr: TC122-FR-071KL TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 1K ohm 1% 1/16W | 0In Stock | Reel | TC | Networks | SMD/SMT | 1 kOhms | 1 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0404 (1010 metric) | 1 mm | 1 mm | 0.3 mm | |||
0In Stock | Reel | TC | Arrays | SMD/SMT | 270 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.4 mm | ||||
Mfr: YC104-FR-0710KL TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 10K ohm 1% 1/32W Array Chip | 0In Stock | Reel | YC | Arrays | SMD/SMT | 10 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 105 C | 0502 (1406 metric) | 1.4 mm | 0.6 mm | 0.35 mm | |||
0In Stock | Reel | YC | Arrays | SMD/SMT | 3.57 kOhms | 1 % | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 155 C | 0404 (1010 metric) | 1 mm | 1 mm | 0.3 mm | |||||
Mfr: YC248-FR-0740R2L TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 40.2 ohm 1% 1/16W Array Chip | 0In Stock | Reel | YC | Arrays | SMD/SMT | 40.2 Ohms | 1 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 155 C | 1606 (4016 metric) | 4 mm | 1.6 mm | 0.45 mm | |||
0In Stock | Reel | AF | AEC-Q200 | |||||||||||||||||
0In Stock | Reel | AF | Arrays | SMD/SMT | 5 % | 200 PPM / C | - 55 C | + 155 C | 1 mm | 1 mm | 0.3 mm | |||||||||
0In Stock | Reel | AF | AEC-Q200 | |||||||||||||||||
0In Stock | Reel | AF | Arrays | SMD/SMT | 5 % | 250 PPM / C | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.6 mm | |||||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 120 Ohms | 5 % | 4 Resistor | 200 PPM / C | - 55 C | + 125 C | 0502 (1406 metric) | 1.4 mm | 0.6 mm | 0.35 mm | ||||||
Mfr: YC124-FR-073KL TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 3K ohm 1% 1/16W Array Chip | 0In Stock | Reel | YC | Arrays | SMD/SMT | 3 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||
Mfr: YC124-FR-073RL TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 3 ohm 1% 1/16W Array Chip | 0In Stock | Reel | YC | Arrays | SMD/SMT | 3 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 250 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm |