YAGEO - Resistor Networks & Arrays
7.356 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | YC | 0404 (1010 metric) | |||||||||||||||||
0In Stock | Reel | YC | 1606 (4016 metric) | |||||||||||||||||
0In Stock | Reel | YC | 1206 (3216 metric) | |||||||||||||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 68 kOhms | 1 % | Decade Resistance | 4 Resistor | 6 Pin | 200 PPM / C | - 55 C | + 155 C | 2012 (5032 metric) | 5.08 mm | 3.2 mm | 0.6 mm | ||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 12 kOhms | 5 % | Decade Resistance | 4 Resistor | 6 Pin | 200 PPM / C | - 55 C | + 155 C | 2012 (5032 metric) | 5.08 mm | 3.2 mm | 0.6 mm | ||||
0In Stock | Reel | YC | 1206 (3216 metric) | |||||||||||||||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 1.6 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
0In Stock | Reel | YC | 1206 (3216 metric) | |||||||||||||||||
0In Stock | Reel | YC | 0404 (1010 metric) | |||||||||||||||||
0In Stock | Reel | YC | 1206 (3216 metric) | |||||||||||||||||
0In Stock | Reel | YC | 0502 (1406 metric) | |||||||||||||||||
0In Stock | Reel | YC | 1206 (3216 metric) | |||||||||||||||||
0In Stock | Reel | YC | 2512 (6432 metric) | |||||||||||||||||
0In Stock | Reel | YC | - 55 C | + 155 C | 0804 (2010 metric) | |||||||||||||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 1.82 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
0In Stock | Reel | YC | - 55 C | + 155 C | 0804 (2010 metric) | |||||||||||||||
0In Stock | Reel | YC | 0612 (1632 metric) | |||||||||||||||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 5.1 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.4 mm | ||||
0In Stock | Reel | YC | 0404 (1010 metric) | |||||||||||||||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 6.81 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
0In Stock | Reel | YC | 1606 (4016 metric) | |||||||||||||||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 39 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.3 mm | ||||
0In Stock | Reel | YC | 0612 (1632 metric) | |||||||||||||||||
0In Stock | Reel | YC | 1606 (4016 metric) | |||||||||||||||||
0In Stock | Reel | YC | 0404 (1010 metric) |