YAGEO - Resistor Networks & Arrays
7.445 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC164-JR-07120RL TTI: TC164-JR-07120RL YAGEO Availability: 20.000In Stock70.000 On Order Expected 21-May-27 Resistor Networks & Arrays 120 Ohm 5% 1/16W 50 Volts | 20.000In Stock70.000 On Order Expected 21-May-27 | Reel | TC | Arrays | SMD/SMT | 120 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: AF124-JR-074K7L TTI: AF124-JR-074K7L YAGEO Availability: 250.000In Stock140.000 On Order Expected 08-Apr-27 Resistor Networks & Arrays 4.7 kOhms 200PPM/C 62.5mW 5% 0805 | 250.000In Stock140.000 On Order Expected 08-Apr-27 | Reel | AF | Arrays | SMD/SMT | 5 % | 200 PPM / C | - 55 C | + 155 C | 2 mm | 0.45 mm | 1 mm | ||||||||
Mfr: TC164-JR-07270RL TTI: TC164-JR-07270RL YAGEO Availability: 10.000In Stock15.000 On Order Expected 08-Apr-27 Limited Supply Resistor Networks & Arrays 270 Ohm 5% 1/16W 50 Volts | 10.000In Stock15.000 On Order Expected 08-Apr-27 Limited Supply | Reel | TC | Arrays | SMD/SMT | 270 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: YC124-JR-0768RL TTI: YC124-JR-0768RL YAGEO Availability: 20.000In Stock160.000 On Order Expected Resistor Networks & Arrays 68 Ohm 5% 1/16W 50 Volts | 20.000In Stock160.000 On Order Expected | Reel | YC | Arrays | SMD/SMT | 68 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||
Mfr: TC164-FR-0722KL TTI: TC164-FR-0722KL YAGEO Availability: 5.000In Stock120.000 On Order Expected Resistor Networks & Arrays 22K OHM 1% CONCAVE | 5.000In Stock120.000 On Order Expected | Reel | TC | Arrays | SMD/SMT | 22 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: TC164-JR-0724RL TTI: TC164-JR-0724RL YAGEO Availability: 10.000In StockResistor Networks & Arrays 24 OHM 5% CONCAVE | 10.000In Stock | Reel | TC | Arrays | SMD/SMT | 24 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
0In Stock | Reel | YC | Arrays | SMD/SMT | 820 Ohms | 1 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||||
Mfr: YC164-FR-0727RL TTI: YC164-FR-0727RL YAGEO Availability: 45.000In StockResistor Networks & Arrays 27 OHM 1% CONVEX | 45.000In Stock | Reel | YC | Arrays | SMD/SMT | 27 Ohms | 1 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
Mfr: YC164-JR-1351KL TTI: YC164-JR-1351KL YAGEO Availability: 20.000In StockResistor Networks & Arrays 51K OHM 5% CONVEX | 20.000In Stock | Reel | YC | Arrays | SMD/SMT | 51 kOhms | 5 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
Mfr: AF164-JR-0733RL TTI: AF164-JR-0733RL YAGEO Availability: 10.000In StockResistor Networks & Arrays 33 Ohms 62.5mW 62.5mW 5% 0603 | 10.000In Stock | Reel | AF | Arrays | SMD/SMT | 5 % | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.7 mm | |||||||||
Mfr: YC124-JR-073K3L TTI: YC124-JR-073K3L YAGEO Availability: 90.000In StockResistor Networks & Arrays 3.3K Ohm 5% 1/16W 50 Volts | 90.000In Stock | Reel | YC | Arrays | SMD/SMT | 3.3 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||
Mfr: TC164-FR-072K7L TTI: TC164-FR-072K7L YAGEO Availability: 15.000In StockResistor Networks & Arrays 2.7K OHM 1% CONCAVE | 15.000In Stock | Reel | TC | Arrays | SMD/SMT | 2.7 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: YC324-JK-0733RL TTI: YC324-JK-0733RL YAGEO Availability: 4.000In Stock8.000 On Order Expected 18-Mar-27 Resistor Networks & Arrays 33 5% CONVEX SQUARE 4X1206 | 4.000In Stock8.000 On Order Expected 18-Mar-27 | Reel | YC | Arrays | SMD/SMT | 33 Ohms | 5 % | Decade Resistance | 4 Resistor | 6 Pin | 200 PPM / C | - 55 C | + 155 C | 2012 (5032 metric) | 5.08 mm | 3.2 mm | 0.6 mm | |||
Mfr: AF124-FR-07100RL TTI: AF124-FR-07100RL YAGEO Availability: 270.000In StockResistor Networks & Arrays 100 ohm 1% 1/16W AEC-Q200 | 270.000In Stock | Reel | AF | Arrays | SMD/SMT | 1 % | 200 PPM / C | - 55 C | + 155 C | 2 mm | 1 mm | 0.45 mm | AEC-Q200 | |||||||
Mfr: AF124-FR-0747RL TTI: AF124-FR-0747RL YAGEO Availability: 20.000In StockResistor Networks & Arrays 47 OHM 1% CONVEX | 20.000In Stock | Reel | AF | Arrays | SMD/SMT | 1 % | 200 PPM / C | - 55 C | + 155 C | 1 mm | 2 mm | 0.45 mm | ||||||||
Mfr: YC164-JR-1347RL TTI: YC164-JR-1347RL YAGEO Availability: 80.000In Stock140.000 On Order Expected Resistor Networks & Arrays 47 OHM 5% CONVEX | 80.000In Stock140.000 On Order Expected | Reel | YC | 1206 (3216 metric) | ||||||||||||||||
Mfr: TC164-JR-0756RL TTI: TC164-JR-0756RL YAGEO Availability: 5.000In StockResistor Networks & Arrays 56 OHM 5% CONCAVE | 5.000In Stock | Reel | TC | Arrays | SMD/SMT | 56 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: TC164-FR-072KL TTI: TC164-FR-072KL YAGEO Availability: 40.000In StockResistor Networks & Arrays 2K OHM 1% CONCAVE | 40.000In Stock | Reel | TC | Arrays | SMD/SMT | 2 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: YC164-JR-07390RL TTI: YC164-JR-07390RL YAGEO Availability: 90.000In StockResistor Networks & Arrays 390 Ohm 5% 1/16W 50 Volts | 90.000In Stock | Reel | YC | Arrays | SMD/SMT | 390 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: AF162-JR-0710KL TTI: AF162-JR-0710KL YAGEO Availability: 10.000In StockResistor Networks & Arrays 10K OHM 5% CONVEX | 10.000In Stock | Reel | AF_Array | Resistor Arrays | SMD/SMT | 10 kOhms | 5 % | 2 | 4 | 200 PPM / C | - 55 C | + 155 C | 1.6 mm | 1.6 mm | 0.4 mm | |||||
Mfr: YC324-JK-0722RL TTI: YC324-JK-0722RL YAGEO Availability: 16.000In StockResistor Networks & Arrays 22 5% CONVEX | 16.000In Stock | Reel | YC | Arrays | SMD/SMT | 22 Ohms | 5 % | Decade Resistance | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 2012 (5032 metric) | 5.08 mm | 3.2 mm | 0.6 mm | |||
Mfr: YC164-JR-1310KL TTI: YC164-JR-1310KL YAGEO Availability: 0In Stock40.000 On Order Expected 04-Mar-27 Resistor Networks & Arrays 10kOhms 200PPM 1/16W 5% Array Chip | 0In Stock40.000 On Order Expected 04-Mar-27 | Reel | YC | Arrays | SMD/SMT | 10 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: YC164-FR-0718KL TTI: YC164-FR-0718KL YAGEO Availability: 10.000In StockResistor Networks & Arrays 18K OHM 1% CONVEX | 10.000In Stock | Reel | YC | Arrays | SMD/SMT | 18 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: AF124-JR-0733RL TTI: AF124-JR-0733RL YAGEO Availability: 200.000In Stock330.000 On Order Expected 22-Apr-27 Resistor Networks & Arrays 33 OHM 5% CONVEX | 200.000In Stock330.000 On Order Expected 22-Apr-27 | Reel | AF | AEC-Q200 | ||||||||||||||||
Mfr: YC164-FR-0751KL TTI: YC164-FR-0751KL YAGEO Availability: 10.000In StockResistor Networks & Arrays 51K OHM 1% CONVEX | 10.000In Stock | Reel | YC | Arrays | SMD/SMT | 51 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm |