YAGEO - Varistors

8.498 Results
8.498 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: 471KM14
TTI: 471KM14
YAGEO
Availability:

1.000In Stock

Varistors Disc 14mm TMOV

1.000In Stock

Please adjust quantity to Min / Mult value
14M
MOVs
Through Hole
Radial
300 VAC
385 VDC
470 V
775 V
14 mm
6 kA
175 J
430 pF
- 40 C
+ 85 C
Bulk
431KD10-FP5D0.8TR YAGEO
Datasheet
Mfr: 431KD10-FP5D0.8TR
TTI: 431KD10-FP5D0.8TR
YAGEO
Availability:

750In Stock

Varistors 430V 10% 2.5KA 10MM

750In Stock

Please adjust quantity to Min / Mult value
Call to Verify
10D
Bulk
Datasheet
Mfr: 560KD10
TTI: 560KD10
YAGEO
Availability:

0In Stock

Varistors VARISTORS MOV DISC 10MM,56V

0In Stock

Please adjust quantity to Min / Mult value
10D
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
10 mm
500 A
7 J
1.8 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: 681KD10J
TTI: 681KD10J
YAGEO
Availability:

0In Stock

Varistors 680V 3.5KA MOV Disc 10mm

0In Stock

Please adjust quantity to Min / Mult value
10D
MOVs
Through Hole
Radial
420 VAC
560 VDC
680 V
1.12 kV
10 mm
3.5 kA
98 J
150 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: 680KD10
TTI: 680KD10
YAGEO
Availability:

0In Stock

14.000 On Order
Expected
Varistors 68V 0.5KA MOV Disc 10mm

0In Stock

14.000 On Order
Expected
Please adjust quantity to Min / Mult value
10D
MOVs
Through Hole
Radial
40 VAC
56 VDC
68 V
135 V
10 mm
500 A
8.2 J
1.5 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: 180KD10
TTI: 180KD10
YAGEO
Availability:

0In Stock

Varistors 18V 0.5KA MOV Disc 10mm

0In Stock

Please adjust quantity to Min / Mult value
10D
MOVs
Through Hole
Radial
11 VAC
14 VDC
18 V
36 V
10 mm
500 A
2.1 J
5.6 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: 431KD07-FTR
TTI: 431KD07-FTR
YAGEO
Availability:

0In Stock

168.000 On Order
Expected
Varistors 430V 1.2KA MOV Disc 7mm

0In Stock

168.000 On Order
Expected
Please adjust quantity to Min / Mult value
05D
MOVs
Through Hole
Radial
275 VAC
350 VDC
430 V
710 V
7 mm
1.2 kA
28 J
115 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: 561KD14
TTI: 561KD14
YAGEO
Availability:

0In Stock

Varistors 350 VAC 125J 925 V-CLAMP

0In Stock

Please adjust quantity to Min / Mult value
14D
MOVs
PCB Mount
Radial
350 VAC
460 VDC
560 V
925 V
14 mm
4.5 kA
125 J
360 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: 121KH10
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Other Available Inventory
Varistors 120V 2.5KA MOV Disc 10mm

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
10H
MOVs
Through Hole
Radial
75 VAC
100 VDC
120 V
200 V
10 mm
2.5 kA
18 J
830 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: 121KH14J-F
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 120V 6KA MOV Disc 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
14H
MOVs
Through Hole
Radial
75 VAC
100 VDC
120 V
200 V
14 mm
6 kA
40 J
1.7 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: 121KH14J-FP10
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 120V 6KA MOV Disc 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
14H
MOVs
Through Hole
Radial
75 VAC
100 VDC
120 V
200 V
14 mm
6 kA
40 J
1.7 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: 102KD14
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 1000V 4.5KA MOV Disc 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
14D
MOVs
Through Hole
Radial
625 VAC
825 VDC
1 kV
1.65 kV
14 mm
4.5 kA
190 J
200 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: 180KH05-OTR
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 18V 0.1KA MOV Disc 5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
05H
MOVs
Through Hole
Radial
11 VAC
14 VDC
18 V
40 V
5 mm
100 A
0.4 J
1.4 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: 151KD14J-F
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 150V 6KA MOV Disc 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
14D
MOVs
Through Hole
Radial
95 VAC
125 VDC
150 V
250 V
14 mm
6 kA
53 J
1.3 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: 180KH07-F
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 100V 0.25KA MOV Disc 7mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
07H
MOVs
Through Hole
Radial
11 VAC
14 VDC
18 V
36 V
7 mm
250 A
0.9 J
2.8 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: 101KD20J-OP7.5
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 100V 10KA MOV Disc 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20D
MOVs
Through Hole
Radial
60 VAC
85 VDC
100 V
165 V
20 mm
10 kA
70 J
4 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: 102KD14-OP10
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 1000V 4.5KA MOV Disc 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
14D
MOVs
Through Hole
Radial
625 VAC
825 VDC
1 kV
1.65 kV
14 mm
4.5 kA
190 J
200 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: 122KD20J-F
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 1200V 10KA MOV Disc 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20D
MOVs
Through Hole
Radial
750 VAC
990 VDC
1.2 kV
1.98 kV
20 mm
10 kA
660 J
350 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: 221KD20-OP7.5
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 220V 6.5KA MOV Disc 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20D
MOVs
Through Hole
Radial
140 VAC
180 VDC
220 V
360 V
20 mm
6.5 kA
100 J
1.8 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: 221KD20-OP7.5TR
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 220V 6.5KA MOV Disc 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20D
MOVs
Through Hole
Radial
140 VAC
180 VDC
220 V
360 V
20 mm
6.5 kA
100 J
1.8 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: 221KD20-OTR
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 220V 6.5KA MOV Disc 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20D
MOVs
Through Hole
Radial
140 VAC
180 VDC
220 V
360 V
20 mm
6.5 kA
100 J
1.8 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: 180KH10J-F
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 18V 1KA MOV Disc 10mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10H
MOVs
Through Hole
Radial
11 VAC
14 VDC
18 V
36 V
10 mm
1 kA
3 J
5.6 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: 241KD07J-TB
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 240V 1.75KA MOV Disc 7mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
05D
MOVs
Through Hole
Radial
150 VAC
200 VDC
240 V
395 V
7 mm
1.75 kA
21 J
210 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: 102KD20-FP7.5
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 1000V 6.5KA MOV Disc 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20D
MOVs
Through Hole
Radial
625 VAC
825 VDC
1 kV
1.65 kV
20 mm
6.5 kA
342 J
400 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: 102KD20J-F
TTI: Not Assigned
YAGEO
Availability:

0In Stock

Varistors 1000V 10KA MOV Disc 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20D
MOVs
Through Hole
Radial
625 VAC
825 VDC
1 kV
1.65 kV
20 mm
10 kA
565 J
400 pF
- 40 C
+ 105 C
Bulk
  • 1
  • 2
  • 3
  • 4