YAGEO - Varistors
8.498 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 14D | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 14 mm | 4.5 kA | 148 J | 260 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 745 V | 5 mm | 400 A | 13 J | 60 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 14 mm | 4.5 kA | 121 J | 390 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 20 mm | 10 kA | 440 J | 510 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 20 mm | 6.5 kA | 265 J | 510 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 40D | MOVs | Chassis Mount | Screw | 510 VAC | 670 VDC | 820 V | 1.355 kV | 40 mm | 40 kA | 1080 J | 2.9 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 4.5 kA | 157 J | 240 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 7 mm | 1.75 kA | 73 J | 60 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 10 mm | 2.5 kA | 85 J | 120 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 10 mm | 3.5 kA | 110 J | 120 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 10 mm | 3.5 kA | 110 J | 120 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 10 mm | 2.5 kA | 85 J | 120 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 10 mm | 2.5 kA | 85 J | 120 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 4.5 kA | 157 J | 240 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 4.5 kA | 93 J | 560 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 4.5 kA | 93 J | 560 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 4.5 kA | 93 J | 560 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.75 kA | 40 J | 115 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 10 mm | 1 kA | 15 J | 1.5 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | PCB Mount | Through Hole | 40 VAC | 56 VDC | 68 V | 135 V | 10 mm | 1 kA | 15 J | 1.5 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 1 kA | 14 J | 2.9 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 2 kA | 24 J | 2.9 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 2 kA | 24 J | 2.9 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 1 kA | 14 J | 2.9 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 7 mm | 1.75 kA | 69 J | 65 pF | - 40 C | + 125 C | Bulk |