YAGEO - Varistors
8.498 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 07H | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 7 mm | 1.75 kA | 55 J | 80 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 7 mm | 1.2 kA | 38 J | 80 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 2.5 kA | 72 J | 160 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 3.5 kA | 95 J | 160 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 6 kA | 27 J | 2.4 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 675 V | 5 mm | 800 A | 17 J | 65 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 675 V | 5 mm | 800 A | 17 J | 65 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 675 V | 5 mm | 400 A | 12 J | 65 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 26 J | 130 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.75 kA | 35 J | 130 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.75 kA | 35 J | 130 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 3.5 kA | 70 J | 260 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 3.5 kA | 70 J | 260 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 100 J | 510 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 6 kA | 140 J | 510 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 6 kA | 140 J | 510 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 6 kA | 140 J | 510 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 10 mm | 2.5 kA | 80 J | 125 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 10 mm | 2.5 kA | 80 J | 125 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 14 mm | 4.5 kA | 148 J | 260 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 430 V | 10 mm | 2.5 kA | 65 J | 230 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 430 V | 10 mm | 3.5 kA | 80 J | 230 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 2 kA | 17 J | 4.3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 500 A | 7 J | 740 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 500 A | 7 J | 740 pF | - 40 C | + 125 C | Reel |