07D - YAGEO - Varistors
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 07D | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.75 kA | 19 J | 230 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 07D | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 1.2 kA | 5 J | 600 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 07D | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.2 kA | 29 J | 105 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 07D | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 250 A | 3.6 J | 740 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 07D | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 26 J | 130 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 07D | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 26 J | 130 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 07D | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 7 mm | 1.2 kA | 38 J | 80 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 07D | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 1.2 kA | 5 J | 600 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 07D | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.2 kA | 15 J | 210 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 07D | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 500 A | 2.4 J | 2.3 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 07D | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 7 mm | 1.2 kA | 52 J | 60 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 07D | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.2 kA | 29 J | 105 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 07D | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 500 A | 2.4 J | 2.3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 07D | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 7 mm | 250 A | 0.9 J | 2.8 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 07D | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 7 mm | 1.75 kA | 7.8 J | 420 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 07D | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 250 A | 2.5 J | 1.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 07D | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 7 mm | 1.75 kA | 7.8 J | 420 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 07D | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.2 kA | 15 J | 210 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 07D | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 28 J | 115 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 07D | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.75 kA | 19 J | 230 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 07D | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 7 mm | 250 A | 0.9 J | 2.8 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 07D | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 2.1 J | 1.3 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 07D | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 7 mm | 1.2 kA | 38 J | 80 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 07D | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 500 A | 4 J | 1.3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 07D | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 7 mm | 250 A | 0.9 J | 2.8 nF | - 40 C | + 105 C | Bulk |
- 1
- 2