YAGEO XSemi - MOSFETs
659 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SO-8 | P-Channel | 1 Channel | 30 V | 9.3 A | 20 mOhms | 20 V | 3 V | 12 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | |||||
Mfr: XP60PN72RLEN TTI: XP60PN72RLEN YAGEO XSemi Availability: 0In StockMOSFETs N-CH 600V 0.0 53A SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 600 V | 53 mA | 72 Ohms | 20 V | 2.6 V | 2.3 nC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 5 A | 38 mOhms | 8 V | 1 V | 14.5 nC | - 55 C | + 150 C | 1.38 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 100 V | 44 A | 8.4 mOhms | 20 V | 4 V | 42 nC | - 55 C | + 150 C | 1.92 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 30 V | 18.5 A | 4.5 mOhms | 20 V | 3 V | 17.5 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23S-3 | P-Channel | 1 Channel | 40 V | 3 A | 90 mOhms | 20 V | 3 V | 5.5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 132 A | 3.88 mOhms | 20 V | 4 V | 85 nC | - 55 C | + 150 C | 2 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | SOT-223-4 | N-Channel | 1 Channel | 100 V | 3 A | 135 mOhms | 20 V | 3 V | 12 nC | - 55 C | + 150 C | 2.78 W | Enhancement | Reel | |||||
Mfr: XP2N1K2EN1 TTI: XP2N1K2EN1 YAGEO XSemi Availability: Not Available OnlineMOSFETs N-CH 20V 0.2A SOT-723 | Not Available Online | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 20 V | 200 mA | 1.2 Ohms | 8 V | 1 V | 700 pC | - 55 C | + 150 C | 150 mW | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | TO-252-3/2 | N-Channel | 1 Channel | 30 V | 38.5 A | 9.5 mOhms | 20 V | 3 V | 9 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | TO-252-3/2 | N-Channel | 1 Channel | 60 V | 126 A | 3 mOhms | 20 V | 4 V | 70 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | TO-252-3/2 | N-Channel | 1 Channel | 60 V | 66 A | 6.5 mOhms | 20 V | 4 V | 35 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 100 V | 347 A | 1.5 mOhms | 20 V | 4 V | 190 nC | - 55 C | + 175 C | 3.75 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 6.4 A | 22 mOhms | 8 V | 1 V | 22 nC | - 55 C | + 150 C | 1.38 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SO-8 | N-Channel, P-Channel | 1 Channel | 100 V | 2.5 A | 150 mOhms, 160 mOhms | 20 V | 3 V | 11 nC, 32 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 600 V | 53 mA | 72 Ohms | 20 V | 5 V | 2.5 nC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23S-3 | P-Channel | 1 Channel | 30 V | 3.9 A | 55 mOhms | 20 V | 3 V | 6.5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23S-3 | N-Channel | 1 Channel | 60 V | 2.5 A | 90 mOhms | 20 V | 3 V | 5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 100 V | 48.5 A | 11 mOhms | 20 V | 4 V | 35 nC | - 55 C | + 150 C | 1.13 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 100 V | 3 A | 135 mOhms | 20 V | 3 V | 12 nC | - 55 C | + 150 C | 1.38 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SO-8 | P-Channel | 1 Channel | 30 V | 15.5 A | 7 mOhms | 25 V | 2 V | 33 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 650 V | 20 A | 190 mOhms | 20 V | 5 V | 58 nC | - 55 C | + 150 C | 1.92 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | SOT-89-3 | P-Channel | 1 Channel | 30 V | 4.1 A | 50 mOhms | 20 V | 3 V | 6.5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23S-3 | P-Channel | 1 Channel | 20 V | 4 A | 52 mOhms | 8 V | 1 V | 9 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 118 A | 2.4 mOhms | 20 V | 3 V | 41 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel |