• Transistors
  • MOSFETs

YAGEO XSemi - MOSFETs

659 Results
659 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: XP3N2R1H
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

MOSFETs N-CH SINGLE 30V TO252

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
30 V
183 A
2.1 mOhms
20 V
3 V
113.6 nC
- 55 C
+ 175 C
2.4 W
Enhancement
Reel
Datasheet
Mfr: XP3NA2R8CMT
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

MOSFETs N-CH SINGLE 30V PMPAK5X6

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
30 V
33.7 A
2.8 mOhms
20 V
2.3 V
52.8 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP4509GM
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

End of Life
MOSFETs N/P-CH 30V/-30V SO8

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
SO-8
N-Channel, P-Channel
2 Channel
30 V, 30 V
3.2 A, 3.2 A
135 mOhms, 155 mOhms
20 V
3 V, 3 V
17.6 nC, 49.6 nC
- 55 C
+ 150 C
2 W
Enhancement
Datasheet
Mfr: XP4525GEM
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

End of Life
MOSFETs N/P-CH 40V/-40V SO8

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
SO-8
N-Channel, P-Channel
2 Channel
100 V, 100 V
3.2 A, 3.2 A
28 mOhms, 42 mOhms
20 V
3 V, 3 V
13 nC, 24 nC
- 55 C
+ 150 C
2 W
Enhancement
Datasheet
Mfr: XP65SA190DR
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

MOSFETs N-CH SINGLE 650V TO262

Not Available Online

Call
or
View Details
Call to Verify
Si
Through Hole
TO-262-3
N-Channel
1 Channel
650 V
20 A
190 mOhms
20 V
4 V
68.8 nC
- 55 C
+ 150 C
2 W
Enhancement
Tube
Datasheet
Mfr: XP65SA430ADR
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

MOSFETs N-CH SINGLE 650V TO262

Not Available Online

Call
or
View Details
Call to Verify
Si
Through Hole
TO-262-3
N-Channel
1 Channel
650 V
10 A
438 mOhms
20 V
5 V
36 nC
- 55 C
+ 150 C
2 W
Enhancement
Tube
Datasheet
Mfr: XP65SC210DDT8
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

MOSFETs N-CH SINGLE 650V PDFN8X8 HV

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
PDFN-5
N-Channel
1 Channel
650 V
19 A
210 mOhms
20 V
4.5 V
56 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Reel
Datasheet
Mfr: XP2530AGY
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

Other Available Inventory
Obsolete
MOSFETs Complementary N ch + P ch 30V/-30

Not Available Online

Other Available Inventory
Call
or
View Details
Si
SMD/SMT
SOT-26-6
N-Channel, P-Channel
2 Channel
30 V
2.3 A, 3.3 A
72 mOhms, 150 mOhms
20 V
3 V
2.8 nC, 2.5 nC
- 55 C
+ 150 C
1.136 W
Enhancement
Reel
Datasheet
Mfr: XP6677GH
TTI: Not Assigned
YAGEO XSemi
Availability:

Not Available Online

Other Available Inventory
End of Life
MOSFETs P-CH -40V -60 A TO-252

Not Available Online

Other Available Inventory
Call
or
View Details
Si
SMD/SMT
TO-252-3/2
P-Channel
1 Channel
40 V
60 A
12.3 mOhms
20 V
3 V
44 nC
- 55 C
+ 150 C
69 W
Enhancement
Reel
  • ...
  • 24
  • 25
  • 26
  • 27