ebm-papst - Fans
3.009 ResultsCategories of Fans
Part | Availability | Purchasing | RoHS/Lead | Current Type | Operating Supply Voltage | Airflow | Speed | Height | Width | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 8315100059 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan, 172x150x51mm, 48VDC, Open Tach/PWM, AF172-00059 48V P/2 8.300 | 0In Stock | 48 VDC | 382 CFM (10.8 m3/min) | 8300 RPM | 172 mm | 150 mm | AF172-0005948VP/28.300 VWG0138KULCS VWLG150KKLSS | ||||
Mfr: 8315100138 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan, 80x80x38mm, 48VDC, 103CFM, 61W, 71dBA, 310mm Wire, Tach/PWM, IP10 | 0In Stock | 48 VDC | 103 CFM (2.9 m3/min) | 13200 RPM | 80 mm | 80 mm | IP10 | VWC0080KUFCS | |||
Mfr: 8315100205 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 120x120x38mm, 115/230VAC, 46CFM, 1.1W, 1500RPM, 32Pa, IP65 | 0In Stock | 115 VAC to 230 VAC | 64 m3/h | 1500 RPM | 120 mm | 120 mm | IP56 | VWCF119DSGHS AXIACI120-00205 | |||
Not Available Online | 9292506345 | ||||||||||
0In Stock | 400 VAC, 480 VAC | 210 mm | |||||||||
Mfr: A2D300-AP02-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 298x298x109mm, 230-400VAC, 50-60Hz, 3130-3350m3/h, 2x Wire, IP44 | 0In Stock | 230 VAC, 400 VAC | 2580 RPM | 300 mm | 300 mm | IP44 | VAY0300X3NGS A2D 300-AP02 -02 | ||||
0In Stock | 12 VDC | 159 CFM (4.5 m3/min) | 5000 RPM | 127 mm | 127 mm | IP20 | 9694340031, VKCF127AHJNS, DV5212 N 9694340031 | ||||
Mfr: DV6318/2TDH4P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Diagonal Fan with Housing, 178x51mm Round, 36-72VDC, 624-1050m3/h, S-Force | 0In Stock | 48 VDC | 617 CFM (17.5 m3/min) | 6500 RPM | 172 mm | 172 mm | IP20 | 9295416100, VKEG178XKLUS 9295416100 | |||
0In Stock | 12 VDC | 141.26 CFM (4 m3/min) | 4300 RPM | 119 mm | 119 mm | VWCF119AHGMS 9693530192 | |||||
0In Stock | 24 VDC | 165 CFM (4.75 m3/min) | 5000 RPM | 119 mm | 119 mm | IP20 | 9293510524, VWCF119AJGNS, 4414 HH 9293510524 | ||||
Mfr: S2E250-AM08-15 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 271x271x107mm, 115VAC, 120/165W, 2550RPM, Ball, Terminal, IP44 | 0In Stock | 115 VAC | 2550 RPM | 271 mm | 271 mm | IP44 | |||||
Mfr: W2E250-HP06-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 280x280x80mm, 230VAC, 998CFM, 125W, 70dBA, 2320RPM, Ball | 0In Stock | 230 VAC | 998 CFM (28.3 m3/min) | 2320 RPM | 280 mm | 250 mm | |||||
Mfr: 8315100473 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 24VDC, 14.1264CFM, 305Pa, Ball, 3x Wire, Tach, IP20 | 0In Stock | 24 VDC | 14.1264 CFM | 12000 RPM | 40 mm | 40 mm | IP20 | AF40-0047324V/212.000, AF40-00473 24V /2 12.000, VWCE040KJDDS, VWCE040KJDDS_WANDRING-AXIALVENTILATOR | |||
Mfr: W4E450-WP01-30 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 688x548x232mm, 230VAC, Ball/Low Temp Lubricant, IP44 | 0In Stock | VWT0450X4NLS | |||||||||
Mfr: W4E300-TS72-30 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 490x350x107mm, 230VAC, Ball/Low Temp Lubricant, IP44 | 0In Stock | VWT0300H4MES | |||||||||
Mfr: 9291708111 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 40x40x20mm, 20-28VDC, 14.5m3/h, Twin | 0In Stock | VWCC040YJDCS,414/2HP | |||||||||
Mfr: 9293510724 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x32mm, 12-28VDC, 100m3/h, S-Panther | 0In Stock | VWCE119PJGJS,4314 NLR | |||||||||
0In Stock | 24 VDC | 23.5 CFM (0.67 m3/min) | 5900 RPM | 60 mm | 60 mm | IP68 | 9292308004, VWCD060XJEFS, 634 NU-004 8217138114 9292308004 | ||||
Mfr: 8315100284 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans Axial Fan, 92x92x38mm, 115VAC/230VAC, 31 m3/h, 1.3W, 31dBA, 2500RPM, 47Pa, IP65 | 0In Stock | 115 VAC to 230 VAC | 31 m3/h | 2500 RPM | 92 mm | 92 mm | IP65 | 5912-AXIACI92R-00284 AXIACI92R-00284 | |||
0In Stock | 12 VDC | 3.5 CFM (0.1 m3/min) | 4300 RPM | 40 mm | 40 mm | IP20 | 9291705011, VWCA040FHDBS, 412 FM 9291705011 | ||||
0In Stock | 115 VAC | 106 CFM (3 m3/min) | 3100 RPM | 119 mm | 119 mm | IP20 | 9274014312 | ||||
0In Stock | 115 VAC | 106 CFM (3 m3/min) | 3100 RPM | 119 mm | 119 mm | IP20 | VUCF119YQHKS, 4600 X 9274014267 9274014267 | ||||
0In Stock | 24 VDC | 12.4 CFM (0.35 m3/min) | 3200 RPM | 60 mm | 60 mm | IP20 | 9292207005, VWCD060AJEDS, 624 L 9292207005 | ||||
Not Available Online | 12 VDC | 35.9 CFM (1.02 m3/min) | 1950 RPM | 92 mm | 92 mm | IP20 | 3412NL 9292506409 | ||||
Not Available Online | 24 VDC | 28.3 CFM (0.8 m3/min) | 3000 RPM | 80 mm | 80 mm | IP20 | 9294303010, VWCE080AJJFS, 8314 M 9294303010 |