ebm-papst - DC Fans
1.384 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Pressure Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 8300N | 8314 NHU 9292910128 | ||||||||||||||||||
Mfr: 8300100680 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 12VDC, 25.8CFM, 1100Pa, Ball, 4x Wire, Tach/PWM, IP68 | 0In Stock | Axial | 40 mm | 28 mm | 40 mm | 12 VDC | 25.8 CFM | 22500 RPM | Ball | 60 dBA | IP68 | 13 W | Tachometer, PWM | Polybutylene Terephthalate (PBT) | Wire Leads - 4 | 1100 Pa | VWCE | AF40-0068012VP/2ULK522.500, AF40-00680 12V P/2 U LK5 22.500, VWCE040KHDFS, VWCE040KHDFS_WANDRING-AXIALVENTILATOR | ||
Mfr: 8300101141 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 24VDC, 22.366CFM, 775Pa, Ball, 4x Wire, Tach/PWM, IP68 | 0In Stock | Axial | 40 mm | 28 mm | 40 mm | 24 VDC | 22.366 CFM | 19000 RPM | Ball | 55 dBA | IP68 | 7 W | Tachometer, PWM | Polybutylene Terephthalate (PBT) | Wire Leads - 4 | 775 Pa | VWCE | AF40-0114124VP/2ULK319.000, AF40-01141 24V P/2 U LK3 19.000, VWCE040KJDES, VWCE040KJDES_WANDRING-AXIALVENTILATOR | ||
Mfr: 8315100474 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 24VDC, 14.1264CFM, 2.7W, 305Pa, Ball, 2x Wire, IP20 | 0In Stock | Axial | 40 mm | 28 mm | 40 mm | 24 VDC | 14.1264 CFM | 12000 RPM | Ball | 44 dBA | IP20 | 2.7 W | Polybutylene Terephthalate (PBT) | Wire Leads - 2 | 305 Pa | VWCE | AF40-0047424V12.000, AF40-00474 24V 12.000, VWCE040KJDDS, VWCE040KJDDS_WANDRING-AXIALVENTILATOR | |||
Mfr: 8315100241 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x38mm, 16-30VDC, 184m3/h, Ball | 0In Stock | VWCF | VWCF119AJGLS | |||||||||||||||||
Mfr: 9292506258 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 80x80x25mm, 8-15VDC, 55m3/h, Twin | 0In Stock | 8400 | VWCD080YHEGS,8412 N/2GME-258 | |||||||||||||||||
Mfr: 9293510726 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x32mm, 14-26.4VDC, 285m3/h, IP68, S-Panther | 0In Stock | 4300N | VWCE119PJGNS,4314 N/2H3PU | |||||||||||||||||
Mfr: 9295410040 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 135x135x38mm, 6-15VDC, 260m3/h, Ball | 0In Stock | 5100N | VWCF135YHLNS,5112 N/2 | |||||||||||||||||
Mfr: 412F/2H-136 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan | Not Available Online | Axial Fan | 400F | 9291705136 | ||||||||||||||||
0In Stock | Axial | 60 mm | 25 mm | 60 mm | 12 VDC | 12.4 CFM (0.35 m3/min) | 2500 RPM | Sleeve | 16 dBA | IP20 | 600 mW | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 600NG | 9292206177 | ||||
Not Available Online | Axial | 80 mm | 25 mm | 80 mm | 24 VDC | 19.4 CFM (0.55 m3/min) | 1500 RPM | Ball | 17 dBA | IP68 | 800 mW | Locked Rotor Sensor | Plastic | Wire Leads - 3 | 8400NU | 9292506619, VWCD080YJEES, 8414 NLU 9292506619 | ||||
Not Available Online | Axial | 119 mm | 25 mm | 119 mm | 24 VDC | 55.3 CFM (1.57 m3/min) | 1600 RPM | Ball | 26 dBA | 1.2 W | Tachometer | Polybutylene Terephthalate (PBT) | Wire Leads - 3 | 4400F | 9293505427 | |||||
Mfr: 4118N/2H3P TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, 119mm, 48VDC, 182CFM, Ball Bearing, 4 Lead Wires | Not Available Online | Axial | 119 mm | 38 mm | 119 mm | 48 VDC | 183 CFM (5.2 m3/min) | 6000 RPM | 65 dBA | 22 W | PWM, Tachometer | Aluminum | Wire Leads - 4 | 4100N | 9694300247 | |||||
0In Stock | Axial | 119 mm | 32 mm | 119 mm | 48 VDC | Ball | Wire Leads - 3 | 4300 | 9694360215 | |||||||||||
Mfr: 4154N/2H8P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x38mm, 16-30VDC, 345-540m3/h, Ball, S-Force | 0In Stock | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 315 CFM (8.9 m3/min) | Ball | Wire Leads - 2 | 4100N | VUCF119YJJRS 9694314031 9694314031 | |||||||||
Mfr: 4114N/17HH-00077 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 119x119x38mm, 24VDC, 153CFM, 12W, 0.51A, 5000RPM, Ball Bearing | 0In Stock | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 153 CFM (4.3 m3/min) | 5000 RPM | Ball | 60 dBA | 12 W | Auto Restart, Locked Rotor Protection | Aluminum | Wire Leads - 3 | 4114N | 8315100077 8217135189 8315100077 | ||||
Not Available Online | Axial | 80 mm | 32 mm | 80 mm | 48 VDC | 31.8 CFM (0.9 m3/min) | 3300 RPM | Ball | 36 dBA | IP20 | 2.6 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 8300 | VWCE080AKJGS 9294303022 9294303022 | ||||
Not Available Online | Axial | 80 mm | 32 mm | 80 mm | 24 VDC | 31.8 CFM (0.9 m3/min) | 3300 RPM | Ball | 36 dBA | IP20 | 2.7 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 8300 | VWCE080AJJGS 9294303004 9294303004 | ||||
0In Stock | Axial | 60 mm | 25 mm | 60 mm | 12 VDC | 17.7 CFM (0.5 m3/min) | 4550 RPM | Ball | 29 dBA | IP20 | 1 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 620 | 9292207002, VWCD060AHEES, 622 M 9292207002 | ||||
0In Stock | Axial | 60 mm | 32 mm | 60 mm | 24 VDC | 41.1 CFM (1.16 m3/min) | 11700 RPM | Ball | 53 dBA | IP20 | 7.7 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 600J | VWCE060JJEHS, 614 JH 9292512004 9292512004 | ||||
0In Stock | Axial | 119 mm | 25 mm | 119 mm | 12 VDC | 82.4 CFM (2.3 m3/min) | 2400 RPM | Ball | 38 dBA | IP20 | 3.2 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 4400F | VWCD119FHGKS, 4412 FM 9293505409 9293505409 | ||||
0In Stock | Axial | 92 mm | 25 mm | 92 mm | 12 VDC | 60 CFM (1.7 m3/min) | 3250 RPM | Sleeve | 39 dBA | IP20 | 3.2 W | Locked Rotor Sensor | Plastic | Wire Leads - 2 | 3400N | 9292506304, VWCD092YHEJS, 3412 NGHH 9292506304 | ||||
0In Stock | Axial | 119 mm | 38 mm | 119 mm | 24 VDC | 153 CFM | 5000 RPM | Ball | 60 dBA | IP20 | 12.4 W | Locked Rotor Sensor | Aluminum | Wire Leads - 3 | 250 Pa | 4100N | 9694300224 VUCF119YJJNS 4114 NHH 9694300224 9694300224 | |||
0In Stock | Axial | 172 mm | 51 mm | 172 mm | 24 VDC | 241 CFM (6.8 m3/min) | 3400 RPM | Ball | 55 dBA | IP20 | 18 W | Speed Signal, Open Collector Output | Aluminum | Quick Connect Terminal | 6200N | 9295414123 | ||||
0In Stock | Axial | 150 mm | 38 mm | 150 mm | 48 VDC | 212 CFM (6 m3/min) | 2850 RPM | Ball | 55 dBA | IP20 | 12 W | Locked Rotor Sensor | Aluminum | Wire Leads - 2 | 7100N | 9295410160, VWEF150XKLNS 9295410160 |