ebm-papst - Fans
3.009 ResultsCategories of Fans
Part | Availability | Purchasing | RoHS/Lead | Current Type | Operating Supply Voltage | Airflow | Speed | Height | Width | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 12 VDC | 3.5 CFM (0.1 m3/min) | 4300 RPM | 40 mm | 40 mm | IP20 | 9291705011, VWCA040FHDBS, 412 FM 9291705011 | ||||
0In Stock | 115 VAC | 106 CFM (3 m3/min) | 3100 RPM | 119 mm | 119 mm | IP20 | 9274014312 | ||||
0In Stock | 115 VAC | 106 CFM (3 m3/min) | 3100 RPM | 119 mm | 119 mm | IP20 | VUCF119YQHKS, 4600 X 9274014267 9274014267 | ||||
0In Stock | 24 VDC | 12.4 CFM (0.35 m3/min) | 3200 RPM | 60 mm | 60 mm | IP20 | 9292207005, VWCD060AJEDS, 624 L 9292207005 | ||||
Not Available Online | 24 VDC | 28.3 CFM (0.8 m3/min) | 3000 RPM | 80 mm | 80 mm | IP20 | 9294303010, VWCE080AJJFS, 8314 M 9294303010 | ||||
Not Available Online | 24 VDC | 18.8 CFM (0.53 m3/min) | 2000 RPM | 80 mm | 80 mm | IP20 | 9294303011 | ||||
0In Stock | 5 VDC | 2.6 CFM (0.07 m3/min) | 12000 RPM | 25 mm | 25 mm | IP20 | VWCA025AGBBS, 255 H 9290904201 9290904201 | ||||
0In Stock | 24 VDC | 7.9 CFM (0.22 m3/min) | 8100 RPM | 40 mm | 40 mm | IP20 | 9291708027 | ||||
Mfr: W2S130-AA25-65 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 172x150x55mm, 115VAC, 224CFM, 40W, 53dBA, Ball, IP20 | 0In Stock | 115 VAC | 224 CFM (6.3 m3/min) | 172 mm | 130 mm | IP20 | |||||
0In Stock | 24 VDC | 7.9 CFM (0.22 m3/min) | 8100 RPM | 40 mm | 40 mm | IP20 | VWCC040YJDCS, 414 H 9291708007 9291708007 | ||||
0In Stock | 24 VDC | 55.3 CFM (1.57 m3/min) | 3000 RPM | 92 mm | 92 mm | IP20 | VWCD092YJEJS, 3414 NH 9292506319 9292506319 | ||||
0In Stock | 24 VDC | 42.4 CFM (1.2 m3/min) | 2300 RPM | 92 mm | 92 mm | IP20 | 9292506327 | ||||
Mfr: 9293510728 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x32mm, 14-26.4VDC, 220m3/h, S-Panther | 0In Stock | VWCE119PJGMS,4314 N/2HP | |||||||||
Mfr: W3G385-BV44-01 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 399x399x80mm, 26VDC, 3425m3/h, IP69K/Motor IP24KM | 0In Stock | VWS0385XUPCS | |||||||||
Mfr: W4E315-CS20-31 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 397x397x120mm, 230VAC, 2320-2640m3/h, IP44, HyBlade | 0In Stock | VUR0315H4MGS | |||||||||
Mfr: W4E350-SN02-30 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 463x417x179mm, 230VAC, Ball/Low Temp Lubricant, IP44 | 0In Stock | VWT0350H4NGS | |||||||||
Mfr: W4S200-CA02-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 280x280x88mm, 230VAC, 375-440m3/h, IP44 | 0In Stock | VWR0200XRMCS | |||||||||
Mfr: W4S300-CA02-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 397x397x91mm, 230VAC, 1440-1600m3/h | 0In Stock | VUR0300XRMGS | |||||||||
Mfr: W4D450-CO14-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 607x607x214mm, 400-480VAC, 6010-8330m3/h, IP54 | 0In Stock | VUR0450H5QMS | |||||||||
Mfr: W4D450-ZU22-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 539x539x233mm, 400-480VAC, 5830-7795m3/h, IP54 | 0In Stock | VWT0450C5QMS | |||||||||
Mfr: 8300101142 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 12VDC, 22.366CFM, 775Pa, Ball, 4x Wire, Tach/PWM, IP68 | 0In Stock | 12 VDC | 22.366 CFM | 19000 RPM | 40 mm | 40 mm | IP68 | AF40-0114212VP/2ULK319.000, AF40-01142 12V P/2 U LK3 19.000, VWCE040KHDES, VWCE040KHDES_WANDRING-AXIALVENTILATOR | |||
0In Stock | 24 VDC | 33 CFM (0.93 m3/min) | 6850 RPM | 60 mm | 60 mm | IP20 | |||||
Mfr: A2E300-AP02-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 298x298x109mm, 230VAC, 50-60Hz, 3410-3740m3/h, 2x Lead Wires, IP44 | 0In Stock | 230 VAC | 3000 RPM | 300 mm | 300 mm | IP44 | VVY0300X2NGS A2E 300-AP02 -01 | ||||
Mfr: A4E350-AA06-56 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 353x101.5mm Round, 230VAC, 195W, 1550RPM, 89.6Pa, Ball, IP44 | Not Available Online | 230 VAC | 1550 RPM | 353 mm | 353 mm | IP44 | |||||
Mfr: 6314N/2TDHHP TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan+Wallring, 172x172x51mm, 16-36VDC, 709-992m3/h, Open Collector Tach | 0In Stock | 24 VDC | 571 CFM (16.2 m3/min) | 7200 RPM | 172 mm | 172 mm | IP20 | 9295420300, VWEG172PJLUS, 6314 N/2TDHHP 9295420300 |