ebm-papst - Fans
3.009 ResultsCategories of Fans
Part | Availability | Purchasing | RoHS/Lead | Current Type | Operating Supply Voltage | Airflow | Speed | Height | Width | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 48 VDC | 40.6 CFM (1.15 m3/min) | 3600 RPM | 80 mm | 80 mm | IP20 | 9292506485 | ||||
0In Stock | 48 VDC | 40.6 CFM (1.15 m3/min) | 3100 RPM | 80 mm | 80 mm | IP20 | 9292506289, VWCD080YKEGS, 8418 N 9292506289 | ||||
Mfr: 3412N/2GHHP-479 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 3-Pin, Speed Signal, Open Collector Output | 0In Stock | 12 VDC | 60 CFM (1.7 m3/min) | 3250 RPM | 92 mm | 92 mm | IP20 | 9292506479 VWC0092YUEBZ | |||
0In Stock | 5 VDC | 1.9 CFM (0.05 m3/min) | 9600 RPM | 25 mm | 25 mm | IP20 | 9290904204 | ||||
Mfr: 412/2H-048 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 40x40x20mm, 12VDC, Speed Signal, Open Collector Output | 0In Stock | 12 VDC | 7.9 CFM (0.22 m3/min) | 8100 RPM | 40 mm | 40 mm | IP20 | 9291708048 | |||
0In Stock | 115 VAC | 35.9 CFM (1.02 m3/min) | 3300 RPM | 80 mm | 80 mm | IP20 | VWCF080AQHFS, 8506 N 9274014209 9274014209 | ||||
0In Stock | 24 VDC | 86 CFM (2.4 m3/min) | 6800 RPM | 92 mm | 92 mm | IP20 | VWCF092JJGKS, 3214 JH 9293510306 9293510306 | ||||
Mfr: S2E250-AL06-12 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 300x84.7mm Round, 230VAC, 150W, 2600RPM, 85Pa, Ball, IP44 | 0In Stock | 230 VAC | 2600 RPM | 300 mm | 300 mm | IP44 | |||||
Mfr: W2E142-BB05-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 150x172x38mm, 115VAC, 50-60Hz, 320-380m3/h, IP22 | 0In Stock | 115 VAC | 230 CFM (6.5 m3/min) | 3300 RPM | 172 mm | 150 mm | IP22 | VWLF150X2LPS W2E 142-BB05 -01 W2E142BB0501 | |||
Mfr: A2E200-AF02-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 195x195x70mm, 230VAC, 50-60Hz, 740-830m3/h, 2x Lead Wires, IP44 | 0In Stock | 230 VAC | 489 CFM (13.8 m3/min) | 3120 RPM | 200 mm | 200 mm | IP44 | VAY0200X2MDS A2E 200-AF02 -02 | |||
Not Available Online | 12 VDC | 39.4 CFM (1.12 m3/min) | 4200 RPM | 80 mm | 80 mm | IP20 | 9294303062 | ||||
Mfr: S4E450-AP01-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan w/Guard Grill, 541x541x164mm, 230VAC, 50-60Hz, 5700-6500m3/h, IP44 | 0In Stock | 230 VAC | 450 mm | IP44 | VNA0450X4NLS | ||||||
0In Stock | 12 VDC | 19.4 CFM (0.55 m3/min) | 1500 RPM | 80 mm | 80 mm | IP20 | 8412NGL 9292506262 | ||||
Mfr: W2G107-AD03-02 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 24VDC, 3.5W, Ball Bearing | 0In Stock | EC | 24 VDC | 50 CFM (1.42 m3/min) | 2800 RPM | 119 mm | 119 mm | IP22 | |||
Mfr: DV6318/2TDH5P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Tubeaxial, 172x51mm, 48VDC, 647CFM, 390W, 6800RPM, Ball, Open Speed Signal | 0In Stock | 48 VDC | 647 CFM (18.3 m3/min) | 6800 RPM | 172 mm | 172 mm | IP20 | 9295420100 | |||
0In Stock | 12 VDC | 100 CFM (2.8 m3/min) | 2900 RPM | 119 mm | 119 mm | IP20 | 9293505444, VWCD119FHGLS, 4412 F 9293505444 | ||||
0In Stock | 24 VDC | 229 CFM | 3400 RPM | 150 mm | 172 mm | IP20 | 9295414301 VWLG150XJLPS 9295414301 9295414301 | ||||
Mfr: DV4114/2N-900 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 24VDC, Speed Signal, Open Collector Output | 0In Stock | 24 VDC | 162 CFM (4.6 m3/min) | 6000 RPM | 119 mm | 119 mm | IP20 | 9294310900 | |||
0In Stock | 24 VDC | 46.5 CFM (1.32 m3/min) | 3600 RPM | 80 mm | 80 mm | IP20 | VWCD080YJEHS, 8414 NGH 9292506110 9292506110 | ||||
0In Stock | 24 VDC | 127 CFM (3.6 m3/min) | 3150 RPM | 127 mm | 127 mm | IP20 | VWCF127YJJMS, 5214 NN 9294310602 9294310602 | ||||
Mfr: W2S130-AA25-64 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 150x172x55mm, 115VAC, 224CFM, 38W, 53dBA, 3250RPM, 120Pa, IP20 | Not Available Online | 115 VAC | 224 CFM (6.3 m3/min) | 3250 RPM | 150 mm | 130 mm | IP20 | ||||
Mfr: W3G200-HD23-10 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 225x225x80mm, 115VAC, 50/60Hz, 623CFM, 65W, 2900RPM, Ball Bearing | 0In Stock | EC | 115 VAC | 623 CFM (17.6 m3/min) | 2900 RPM | 225 mm | 225 mm | IP54 | |||
0In Stock | 24 VDC | 168 CFM (4.8 m3/min) | 119 mm | 119 mm | VWCF119AJGNS 9693530215 | ||||||
0In Stock | 230 VAC | 94.1 CFM (2.7 m3/min) | 2650 RPM | 119 mm | 119 mm | IP54 | VUCF119YQHKS, 4650 N-465 9274014465 9274014465 | ||||
0In Stock | 12 VDC | 11.8 CFM (0.33 m3/min) | 5000 RPM | 50 mm | 50 mm | IP20 | 9291706532, VWCB050FHDCS, 512 F-532 9291706532 |