ebm-papst - Fans
3.009 ResultsCategories of Fans
Part | Availability | Purchasing | RoHS/Lead | Current Type | Operating Supply Voltage | Airflow | Speed | Height | Width | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 9292506257 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 80x80x25mm, 8-15VDC, 42m3/h, Twin | 0In Stock | VWCD080YHEFS,8412 N/2GMLE-257 | |||||||||
Mfr: 9293510725 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x32mm, 12-28VDC, 187m3/h, S-Panther | 0In Stock | VWCE119PJGLS,4314 NNR | |||||||||
Mfr: 9692910229 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 80x80x38mm, 6-13.8VDC, 190m3/h, S-Force | 0In Stock | VWCF080JHFLS,8212 JH3R | |||||||||
Mfr: 8315100425 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, Diagonal, 80x80x80mm, 12VDC, 1400Pa, 4x Wire, Tach/PWM, IP20 | 0In Stock | 12 VDC | 137.7 CFM | 20000 RPM | 80 mm | 80 mm | IP20 | DF80-00425,VKCJ080DHFMS | |||
Mfr: W4D450-CU01-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 607x607x173mm, 400VAC, 4070-6110m3/h, IP54, HyBlade | 0In Stock | VUR0450H5QHS | |||||||||
Mfr: 8300100443 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 12VDC, 32.9CFM, 1550 Pa, Ball, 4x Wire, Tach/PWM, IP20 | 0In Stock | 12 VDC | 32.9 CFM | 27000 RPM | 40 mm | 40 mm | IP20 | AF40-0044312VP/2LK527.000, AF40-00443 12V P/2 LK5 27.000, VWCE040KHDGS, VWCE040KHDGS_WANDRING-AXIALVENTILATOR | |||
Mfr: 8300100679 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 24VDC, 25.8CFM, 1100Pa, Ball, 4x Wire, Tach/PWM, IP68 | 0In Stock | 24 VDC | 25.8 CFM | 22500 RPM | 40 mm | 40 mm | IP68 | AF40-0067924VP/2ULK522.500, AF40-00679 24V P/2 U LK5 22.500, VWCE040KJDFS, VWCE040KJDFS_WANDRING-AXIALVENTILATOR | |||
Not Available Online | 24 VDC | 100 CFM (2.8 m3/min) | 2800 RPM | 119 mm | 119 mm | IP68 | VWCE119AJJLS, 4314 U 9294305398 9294305398 | ||||
Not Available Online | 12 VDC | 33 CFM (0.93 m3/min) | 8200 RPM | 60 mm | 60 mm | IP20 | VWCD060AHEGS, 622 HH 9292207006 9292207006 | ||||
0In Stock | 24 VDC | 41.1 CFM (1.16 m3/min) | 11700 RPM | 60 mm | 60 mm | IP20 | 9292512002 | ||||
0In Stock | 24 VDC | 19 CFM (0.54 m3/min) | 10300 RPM | 40 mm | 40 mm | IP20 | 9291906011 | ||||
Mfr: W2E208-BA20-51 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 260x260x80mm, 230VAC, 544CFM, 87W, 70dBA, Ball, Terminal, IP44 | 0In Stock | 230 VAC | 544 CFM (15.4 m3/min) | 260 mm | 208 mm | IP44 | |||||
Mfr: W2E208-BA86-51 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 232x232x80mm, 115VAC, 544CFM, 87W, 70dBA, Ball Bearing, IP44 Rated | 0In Stock | 115 VAC | 544 CFM (15.4 m3/min) | 232 mm | 208 mm | IP44 | |||||
Mfr: W2E250-CM08-70 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 254x254x85mm, 115VAC, 1100CFM, 160W, 71dBA, Ball, IP44 | 0In Stock | 115 VAC | 1100 CFM (31.1 m3/min) | 254 mm | 250 mm | IP44 | |||||
0In Stock | 24 VDC | 247 CFM (7 m3/min) | 3350 RPM | 150 mm | 150 mm | IP20 | VWEF150XJLPS, 7114 NH 9295410133 9295410133 | ||||
Not Available Online | 12 VDC | 47.1 CFM (1.33 m3/min) | 5000 RPM | 80 mm | 80 mm | IP20 | 9294305501 | ||||
0In Stock | 12 VDC | 94.2 CFM (2.7 m3/min) | 2800 RPM | 119 mm | 119 mm | IP20 | 9294310105 | ||||
0In Stock | 12 VDC | 140 CFM (4 m3/min) | 4400 RPM | 119 mm | 119 mm | IP20 | 9294310188 | ||||
0In Stock | 12 VDC | 34.1 CFM (0.97 m3/min) | 2600 RPM | 80 mm | 80 mm | IP20 | 9292506148 | ||||
0In Stock | 12 VDC | 46.5 CFM (1.32 m3/min) | 3600 RPM | 80 mm | 80 mm | IP20 | 9292506115, VWCD080YHEHS, 8412 NH 9292506115 | ||||
0In Stock | 24 VDC | 34.1 CFM (0.97 m3/min) | 2600 RPM | 80 mm | 80 mm | IP20 | 9292506143, VWCD080YJEGS, 8414 NM 9292506143 | ||||
Not Available Online | 12 VDC | 120 CFM (3.4 m3/min) | 3400 RPM | 119 mm | 119 mm | IP20 | 9294305179 | ||||
Not Available Online | 12 VDC | 100 CFM (2.8 m3/min) | 2800 RPM | 119 mm | 119 mm | IP20 | 9294305020 | ||||
Mfr: W4E420-CP03-70 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 420x420x80mm, 115VAC, 3310CFM, 285W, 74dBA, Ball, IP44 | Not Available Online | 115 VAC | 3310 CFM (93.7 m3/min) | 420 mm | 420 mm | IP44 | |||||
0In Stock | 24 VDC | 259 CFM (7.3 m3/min) | 8400 RPM | 119 mm | 119 mm | IP20 | 9694300242 |