ebm-papst - Fans
3.009 ResultsCategories of Fans
Part | Availability | Purchasing | RoHS/Lead | Current Type | Operating Supply Voltage | Airflow | Speed | Height | Width | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 12 VDC | 25.9 CFM (0.73 m3/min) | 5300 RPM | 70 mm | 70 mm | IP20 | VWCB070FHEFS, 712 F 9292504001 9292504001 | ||||
0In Stock | 24 VDC | 33 CFM (0.93 m3/min) | 8200 RPM | 60 mm | 60 mm | IP20 | VWCD060AJEGS, 624 HH 9292207010 9292207010 | ||||
Mfr: A2D170-AA04-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 170x170x65mm, 230-400VAC, 50-60Hz, 490-565m3/h, Ball Bearing, IP44 | 0In Stock | 230 VAC, 400 VAC | IP44 | VVY0170X3MCS A2D 170-AA04 -01 | |||||||
Mfr: A2E300-AC47-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 300x100mm Round, 230VAC, 50-60Hz, 2440-2700m3/h, 2x Wire, IP44 | 0In Stock | 230 VAC | 1437 CFM (40.7 m3/min) | 2900 RPM | 300 mm | 300 mm | IP44 | VVY0300X2MJS A2E 300-AC47 -01 | |||
Mfr: A2E300-AP02-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 298x298x109mm, 230VAC, 50-60Hz, 3410-3740m3/h, 2x Lead Wires, IP44 | 0In Stock | 230 VAC | 3000 RPM | 300 mm | 300 mm | IP44 | VVY0300X2NGS A2E 300-AP02 -01 | ||||
Mfr: A4E350-AA06-56 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 353x101.5mm Round, 230VAC, 195W, 1550RPM, 89.6Pa, Ball, IP44 | Not Available Online | 230 VAC | 1550 RPM | 353 mm | 353 mm | IP44 | |||||
Mfr: 4114N/2H8P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan+Wallring, 119x119x38mm, 16-30VDC, High Performance, Open Tach, IP20 | 0In Stock | 24 VDC | 332 CFM | 11000 RPM | 119 mm | 119 mm | IP20 | 9694314002 VUCF119YJJRS 4114 N/2H8P 9694314002 9694314002 | |||
Mfr: W2E300-CP02-30 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan+Wallring, 397x114mm Round, 230VAC, 3410-3740m3/h, 2x Wire, IP44 | 0In Stock | 230 VAC | 2205 CFM (62.4 m3/min) | 3000 RPM | 397 mm | 397 mm | IP44 | VWR0300X2NGS | |||
Mfr: A2S130-AB03-11 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 138x138x57mm, 230VAC, 45W, 3250RPM, Ball Bearing, IP44 Rated | 0In Stock | 230 VAC | 3250 RPM | 138 mm | 138 mm | IP44 | A2S 130-AB03 -11 | ||||
Mfr: W2E143-AA15-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan+Wallring, 182x172x51mm, 115VAC, 50-60Hz, 375-440m3/h, 2x Wire, IP20 | 0In Stock | 115 VAC | 259 CFM (7.3 m3/min) | 3300 RPM | 172 mm | 172 mm | IP20 | VWEG172X2LPS W2E 143-AA15 -01 | |||
Mfr: A4S250-AA02-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 250x75mm Round, 230VAC, 50-60Hz, 870-1000m3/h, 2x Lead Wires, IP44 | 0In Stock | 230 VAC | 1620 RPM | 250 mm | 250 mm | IP44 | VAY0250XRMES A4S 250-AA02 -02 | ||||
Not Available Online | 24 VDC | 100 CFM (2.8 m3/min) | 2800 RPM | 119 mm | 119 mm | IP20 | 9294305107 | ||||
0In Stock | 12 VDC | 76.5 CFM (2.2 m3/min) | 6000 RPM | 92 mm | 92 mm | IP20 | 9293510302 | ||||
0In Stock | 12 VDC | 127 CFM (3.6 m3/min) | 3150 RPM | 127 mm | 127 mm | IP20 | 9294310601, VWCF127YHJMS, 5212 NN 9294310601 | ||||
0In Stock | 12 VDC | 27.1 CFM (0.77 m3/min) | 6850 RPM | 60 mm | 60 mm | IP20 | 9292207004, VWCD060AHEFS, 622 H 9292207004 | ||||
0In Stock | 12 VDC | 42.4 CFM (1.2 m3/min) | 2300 RPM | 92 mm | 92 mm | IP20 | VWCD092YHEHS, 9292506410 3412NM 9292506410 | ||||
Not Available Online | 24 VDC | 110 CFM (3.1 m3/min) | 2750 RPM | 127 mm | 127 mm | IP20 | 9294310605, VWCF127YJJLS, 5214 NM 9294310605 | ||||
0In Stock | 48 VDC | 112 CFM (3.2 m3/min) | 2700 RPM | 119 mm | 119 mm | IP20 | 9293510723, VWCE119PKGLS, 4318 NN 9293510723 | ||||
Mfr: 3258J/2H3P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Tubeaxial Fan, 92x92x38mm, 48VDC, 158CFM, Speed Signal/Open Collector Output | 0In Stock | 48 VDC | 158 CFM (4.5 m3/min) | 7450 RPM | 92 mm | 92 mm | IP20 | 9293512001 | |||
Mfr: W4D400-DP12-41 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan+Wallring, 540x540x152mm, 380-480VAC, 4200-4910m3/h, 2x Wire, IP44 | 0In Stock | 380 VAC | 1430 RPM | 540 mm | 540 mm | IP44 | VWA0400X5NKZ | ||||
0In Stock | 12 VDC | 112 CFM (3.2 m3/min) | 2700 RPM | 119 mm | 119 mm | IP68 | 9293510711, VWCE119PHGLS, 4312 NNU 9293510711 | ||||
Mfr: A2E170-AF23-11 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 170x65mm Round, 230VAC, 53W, 3150RPM, Ball, 2x Lead Wires, IP44 | Not Available Online | 230 VAC | 3150 RPM | 170 mm | 170 mm | IP44 | |||||
Mfr: 8300101142 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 12VDC, 22.366CFM, 775Pa, Ball, 4x Wire, Tach/PWM, IP68 | 0In Stock | 12 VDC | 22.366 CFM | 19000 RPM | 40 mm | 40 mm | IP68 | AF40-0114212VP/2ULK319.000, AF40-01142 12V P/2 U LK3 19.000, VWCE040KHDES, VWCE040KHDES_WANDRING-AXIALVENTILATOR | |||
Mfr: W4E315-CS20-31 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 397x397x120mm, 230VAC, 2320-2640m3/h, IP44, HyBlade | 0In Stock | VUR0315H4MGS | |||||||||
Mfr: W4E350-SN02-30 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 463x417x179mm, 230VAC, Ball/Low Temp Lubricant, IP44 | 0In Stock | VWT0350H4NGS |