ebm-papst - Fans
3.009 ResultsCategories of Fans
Part | Availability | Purchasing | RoHS/Lead | Current Type | Operating Supply Voltage | Airflow | Speed | Height | Width | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A1G280-AA79-11 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, Sickle Blades, Automotive, 280mm Round, 13.2VDC | 0In Stock | EC | 13.2 VDC | 1065 CFM (30.2 m3/min) | 2350 RPM | 279 mm | 279 mm | IP44 | |||
Mfr: W2D300-CP02-30 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 397x397x101mm, IP44 Rated | 0In Stock | 230 VAC, 400 VAC | 397 mm | 397 mm | IP44 | ||||||
Mfr: W2E300-CP02-75 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 397x80mm Round, 230VAC, 2205CFM, 350W, 3000RPM, Ball, IP44 | 0In Stock | 230 VAC | 2205 CFM (62.4 m3/min) | 3000 RPM | 397 mm | 397 mm | IP44 | ||||
Mfr: W3G280-EQ08-44 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 280mm Round, 13VDC, 1274CFM, 152W, 2830RPM, Ball, IP24 | 0In Stock | EC | 13 VDC | 710 CFM (20.1 m3/min) | 2830 RPM | 280 mm | 280 mm | IP24 | |||
0In Stock | 12 VDC | 80 m3/h | 92 mm | 92 mm | 9293510106 | ||||||
Not Available Online | 24 VDC | 112 CFM (3.2 m3/min) | 119 mm | 119 mm | IP68 | VWCE119PJGLS,4314 N/2NU 9293510730 | |||||
Mfr: S4D450-AO14-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Guard Grille, 538x538x214mm, 380-480VAC, 5840-8330m3/h, IP54 | 0In Stock | 400 VAC | 2666 CFM (75.5 m3/min) | 1510 RPM | 515 mm | 515 mm | IP54 | VMA0450H5QMS | |||
Mfr: S4E400-BP02-31 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 502x502x96mm, 230VAC, 2913CFM, 240W, 73dBA, 1700RPM, 150Pa, Ball | Not Available Online | 230 VAC | 2913 CFM (82.5 m3/min) | 1700 RPM | 502 mm | 502 mm | |||||
Not Available Online | 48 VDC | 100 CFM (2.8 m3/min) | 2800 RPM | 119 mm | 119 mm | IP20 | VWCE119AKJLS 9694360207 | ||||
Mfr: 4114NH3-054 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, 119x119x38mm, 182CFM, 22W, 6000RPM, 320Pa, Ball, 2x Wire, IP20 | Not Available Online | 24 VDC | 182 CFM | 6000 RPM | 119 mm | 119 mm | IP20 | 8315100054,VUCF119YJJNZ 8315100054 | |||
Mfr: 4158N/2H7P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 119x119x38mm, 48VDC, 274CFM, 90W, 77dBA, 9500RPM, Ball | 0In Stock | 48 VDC | 274 CFM (7.8 m3/min) | 119 mm | 119 mm | 9694314034 | |||||
Mfr: S3G300-AN02-32 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan with Guard Grille, 377x377x101mm, 230VAC, 1500m3/h, IP54, HyBlade | 0In Stock | EC | VMA0300HSNES | ||||||||
Not Available Online | 106 CFM (3 m3/min) | 119 mm | 119 mm | 9294310224 | |||||||
Mfr: S4D300-AR34-17 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 360x133.2mm Round, 230/400VAC, 56/75W, 1360/1490RPM, Ball, IP44 | Not Available Online | 400 VAC | 1490 RPM | 360 mm | 360 mm | IP44 | |||||
Mfr: 5318/2TDH4PU TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan+Wallring, 140x140x51mm, 36-72VDC, 450.8-630m3/h, S-Force | Not Available Online | VUCG140AKLSS 9295420509 | |||||||||
Mfr: DV5214/2NAR-205 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan | Not Available Online | ||||||||||
Not Available Online | |||||||||||
Not Available Online | |||||||||||
Not Available Online | 400 VAC, 480 VAC | 2800 RPM | 250 mm | 250 mm | |||||||
Mfr: 8315100322 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 80x80x38mm, 48VDC, 93.6CFM, 0.24A, 490Pa, AF80-00322 48V 10.000 | 0In Stock | 48 VDC | 93.6 CFM (2.7 m3/min) | 10000 RPM | 80 mm | 80 mm | IP20 | VWCF080KKFKS AF80-0032248V10.000 | |||
Mfr: 8315100017 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans Axial Fan, 120x120x38mm, 115VAC/230VAC, 175 m3/h, 4.6W, 44dBA, 61Pa, IP65 | 0In Stock | 115 VAC to 230 VAC | 175 m3/h | 3300 RPM | 120 mm | 120 mm | IP65 | VWC0120YSGBS | |||
Not Available Online | 24 VDC | 100 CFM (2.8 m3/min) | 2800 RPM | 119 mm | 119 mm | IP20 | 9294305021, VWCE119AJJLS, 4314 S 9294305021 | ||||
0In Stock | 48 VDC | 259 CFM (7.3 m3/min) | 119 mm | 119 mm | IP20 | 9694300244 | |||||
0In Stock | 24 VDC | 119 mm | 119 mm | IP20 | 9294310160, VUCF119YJJMS, 4184 NH 9294310160 | ||||||
Mfr: A2D250-AA06-52 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, IP44 Rated | Not Available Online | 266 VAC, 460 VAC | 250 mm | IP44 |