ebm-papst - Fans
3.009 ResultsCategories of Fans
Part | Availability | Purchasing | RoHS/Lead | Current Type | Operating Supply Voltage | Airflow | Speed | Height | Width | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A4E400-AP02-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 392x392x117mm, 230VAC, 240W, 73dBA, 1700RPM, Ball, IP44 | 0In Stock | 230 VAC | 1700 RPM | 392 mm | 392 mm | IP44 | A4E 400-AP02 -01 | ||||
0In Stock | 24 VDC | 153 CFM | 2900 RPM | 135 mm | 135 mm | IP20 | 9295410021 VWCF135YJLNS 5114 N 9295410021 9295410021 | ||||
0In Stock | 24 VDC | 118 CFM (3.3 m3/min) | 4850 RPM | 119 mm | 119 mm | IP20 | 9294307002, VWCD119FJJMS, 4414 FNN 9294307002 | ||||
Mfr: 612NHH-118 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 33CFM, 2.9W, 41dBA, 6800RPM, Ball Bearing | 0In Stock | 12 VDC | 33 CFM (0.93 m3/min) | 6800 RPM | 60 mm | 60 mm | IP20 | 9272206118 | |||
Mfr: 6314/2TDHP TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan+Wallring, 172x172x51mm, 16-36VDC, Open Collect Tach, IP20/S-Force | 0In Stock | 24 VDC | 353 CFM | 5500 RPM | 172 mm | 172 mm | IP20 | 9295420004 VWEG172XJLSS 9295420004 9295420004 | |||
Mfr: 6318/2TDH4P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 172x172x51mm, 36-72VDC, 650-930m3/h, Ball, S-Force | 0In Stock | 48 VDC | 559 CFM (15.8 m3/min) | 9200 RPM | 172 mm | 172 mm | IP20 | VWEG172XKLUS 9295420021 9295420021 | |||
0In Stock | 24 VDC | 88.3 CFM (2.5 m3/min) | 2700 RPM | 119 mm | 119 mm | IP20 | 9293510518, VWCF119AJGKS, 4414 L 9293510518 | ||||
0In Stock | 12 VDC | 141 CFM (4 m3/min) | 4300 RPM | 119 mm | 119 mm | IP20 | 9293510500 | ||||
0In Stock | 24 VDC | 140 CFM (4 m3/min) | 11000 RPM | 92 mm | 92 mm | IP20 | VWCF092JJGMS, 3214 JH3 9693520192 9693520192 | ||||
0In Stock | 48 VDC | 135 CFM (3.8 m3/min) | 10500 RPM | 92 mm | 92 mm | IP20 | 9693520194 | ||||
Mfr: W4D350-CA04-52 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 460x109mm Round, 460VAC, 220W, 1650RPM, 135Pa, Ball, IP44 | 0In Stock | 460 VAC | 1650 RPM | 460 mm | 460 mm | IP44 | |||||
0In Stock | 24 VDC | 165 CFM (4.7 m3/min) | 13000 RPM | 92 mm | 92 mm | IP20 | 9693520181, VWCF092JJGNS, 3214 JH4 9693520181 | ||||
Mfr: 4114N/2H7P TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Axial Fan+Wallring, 119x119x38mm, 16-30VDC, High Performance, Open Tach, IP20 | Not Available Online | 24 VDC | 279 CFM | 9500 RPM | 119 mm | 119 mm | IP20 | 4114N/2 H7P 9694314003 VUCF119YJJQS 4114N/2 H7P 9694314003 9694314003 | |||
0In Stock | 230 VAC | 2750 RPM | 250 mm | 250 mm | IP44 | ||||||
Mfr: 8412NH-217 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 80x80x25mm, 12VDC, 46.5CFM, 2.4W, 37dBA, 3600RPM, Ball Bearing | 0In Stock | 12 VDC | 46.5 CFM (1.32 m3/min) | 3600 RPM | 80 mm | 80 mm | IP20 | 9292506217 | |||
Not Available Online | 24 VDC | 31.8 CFM (0.9 m3/min) | 3300 RPM | 80 mm | 80 mm | IP20 | 9294303115, VWCE080AJJGS 9294303115 | ||||
Mfr: W2D200-CA04-52 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | 230 VAC, 400 VAC | 200 mm | IP44 | |||||||
Mfr: W2D300-CP02-31 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan w/Wallring, 397x397x114mm, 230-400VAC, 50-60Hz, 3130-3350m3/h, IP44 | 0In Stock | 230 VAC, 400 VAC | 397 mm | 397 mm | IP44 | VUR0300X3NGS | |||||
Mfr: W2E208-BA20-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 260x260x80mm, 230VAC, 50-60Hz, 815-925m3/h, IP44 | 0In Stock | 230 VAC | 260 mm | 208 mm | IP44 | VWEJ232X2MTS W2E 208-BA20-01 | |||||
0In Stock | 48 VDC | 131 CFM (3.7 m3/min) | 14000 RPM | 80 mm | 80 mm | IP20 | 9692910198 | ||||
Mfr: 412F/2H-038 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan+Wallring, 40x40x10mm, 10-14VDC, 10m3/h, 3Wire, Open Collector Tach | 0In Stock | 12 VDC | 5.3 CFM (0.15 m3/min) | 6000 RPM | 40 mm | 40 mm | IP20 | 9291705038, VWCA040FHDCS, 412 F/2H-038 9291705038 | |||
0In Stock | 24 VDC | 12.9 CFM (0.37 m3/min) | 11700 RPM | 40 mm | 40 mm | IP20 | 9291906014 | ||||
Mfr: 4118N/2H7P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x38mm, 36-60VDC, 319-475m3/h, Ball, S-Force | 0In Stock | 48 VDC | 294 CFM (8.3 m3/min) | 9500 RPM | 119 mm | 119 mm | IP20 | 9694314001, VUCF119YKJQS, 4118 N/2H7P 9694314001 | |||
Mfr: A2D250-AA02-02 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 250x250x85mm, 400VAC, 50-60Hz, 1685-1845m3/h, Ball Bearing, IP44 | Not Available Online | 230 VAC, 400 VAC | 992 CFM (28.1 m3/min) | 2650 RPM | 250 mm | 250 mm | IP44 | VAY0250X3MGS A2D 250-AA02 -02 | |||
Mfr: A2D250-AH02-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 251x251x74mm, 230-400VAC, 50-60Hz, 1830-1950m3/h, 2x Wire, IP44 | 0In Stock | 230 VAC, 400 VAC | 2650 RPM | 250 mm | 250 mm | IP44 | VVY0250X3MES A2D 250-AH02 -01 |