ebm-papst - Fans
3.009 ResultsCategories of Fans
Part | Availability | Purchasing | RoHS/Lead | Current Type | Operating Supply Voltage | Airflow | Speed | Height | Width | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 48 VDC | 127 CFM (3.6 m3/min) | 127 mm | 127 mm | IP20 | 9294310610 | |||||
Mfr: W2E143-AA09-88 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 172x172x51mm, 230VAC, 260CFM, 29W, 60dBA, Ball, Terminals, IP20 | Not Available Online | 230 VAC | 260 CFM (7.4 m3/min) | 172 mm | 172 mm | IP20 | |||||
Mfr: W2E300-CQ07-71 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 300x300x80mm, 115VAC, 2200CFM, 350W, 76dBA, Ball, IP44 | 0In Stock | 115 VAC | 2200 CFM (62.3 m3/min) | 300 mm | 300 mm | IP44 | |||||
Mfr: W2S130-AA25-51 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 150x172x55mm, 115VAC, 225CFM, 38W, 52dBA, Ball, Terminal, IP54 | 0In Stock | 115 VAC | 225 CFM (6.4 m3/min) | 150 mm | 130 mm | IP54 | |||||
Mfr: S4D350-AR06-31 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | 230 VAC, 400 VAC | 352 mm | IP44 | |||||||
Mfr: A2E200-AF02-19 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 240VAC, 490CFM, 76W, 3050RPM, Ball Bearing, IP44 Rated | 0In Stock | 230 VAC | 490 CFM (13.9 m3/min) | 3050 RPM | IP44 | ||||||
Not Available Online | 48 VDC | 209 CFM (5.9 m3/min) | 6800 RPM | 119 mm | 119 mm | IP20 | 9694300239, VUCF119YKJPS, 4118 N/2H4 9694300239 | ||||
0In Stock | 48 VDC | 230 CFM (6.5 m3/min) | 7500 RPM | 119 mm | 119 mm | IP20 | 9694300263 | ||||
Mfr: W2E250-CM06-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 320x90.4mm Round, 230VAC, 150W, 2600RPM, 85Pa, Ball, IP44 | 0In Stock | 230 VAC | 2600 RPM | 320 mm | 250 mm | IP44 | |||||
Mfr: A4E350-AA06-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 353x104mm Round, 230VAC, 50-60Hz, 2850-3190m3/h, 2x Wire, IP44 | Not Available Online | 230 VAC | 1895 CFM (53.7 m3/min) | 1550 RPM | 350 mm | 350 mm | IP44 | VVY0350X4MJS A4E 350-AA06 -01 | |||
0In Stock | 12 VDC | 110 CFM (3.1 m3/min) | 2750 RPM | 127 mm | 127 mm | IP20 | 9294310604 | ||||
0In Stock | 230 VAC | 22.4 CFM (0.63 m3/min) | 2750 RPM | 76 mm | 76 mm | IP20 | 9244014652 | ||||
Mfr: A2D250-AE22-06 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, IP44 Rated | Not Available Online | IP44 | |||||||||
Mfr: A4E300-AP26-70 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans Axial Fan, 230VAC, 1201CFM, 68/92W, 59dBA/63dBA, 1400/1630RPM, 80Pa/70Pa, IP44 | 0In Stock | 230 VAC | 1201 CFM (34 m3/min) | 1400 RPM, 1630 RPM | 300 mm | IP44 | |||||
0In Stock | 12 VDC | 19.4 CFM (0.55 m3/min) | 4500 RPM | 60 mm | 60 mm | IP20 | 9291708635, VWCB060FHDES, 612 F/2H 9291708635 | ||||
0In Stock | 48 VDC | 24.7 CFM (0.7 m3/min) | 60 mm | 60 mm | IP20 | 9292206060 | |||||
Not Available Online | 12 VDC | 212 CFM (6 m3/min) | 2850 RPM | 150 mm | 150 mm | IP20 | 9295410138 | ||||
0In Stock | 12 VDC | 140 CFM (4 m3/min) | 11000 RPM | 92 mm | 92 mm | IP20 | 9693520191 | ||||
Mfr: S4E350-AP06-81 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | 442 mm | 442 mm | IP44 | |||||||
Mfr: A2D300-AP02-19 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 300x300x101mm, IP44 Rated | 0In Stock | 230 VAC, 400 VAC | 300 mm | 300 mm | IP44 | ||||||
0In Stock | 24 VDC | ||||||||||
Mfr: 6448/12HAU-211 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, Speed Signal, TTL Compatible | 0In Stock | 48 VDC | |||||||||
Mfr: A4E250-AI02-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 251x251x64mm, 230VAC, 50-60Hz, 1010-1200m3/h, 2x Lead Wires, IP44 | 0In Stock | 230 VAC | 1630 RPM | 251 mm | 251 mm | IP44 | VAY0250X4MCS | ||||
Mfr: A4E315-AC08-19 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 312x83.4mm Round, 230VAC, 95/135W, 1370/1530RPM, 75Pa/65Pa, IP44 | Not Available Online | 230 VAC | 1370 RPM, 1530 RPM | 312 mm | 312 mm | IP44 | |||||
Mfr: S2D300-AP02-31 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan+Guard Grill, 377x114mm Round, 230-400VAC, 2x Wire, IP44 | 0In Stock | 230 VAC, 400 VAC | 1845 CFM (52.2 m3/min) | 2750 RPM | 360 mm | 360 mm | IP44 | VNA0300X3NGS |