ebm-papst - Fans
3.005 ResultsCategories of Fans
Part | Availability | Purchasing | RoHS/Lead | Current Type | Operating Supply Voltage | Airflow | Speed | Height | Width | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A2E200-AF02-52 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | AC | 230 VAC | IP44 | |||||||
Mfr: W2E300-DA01-51 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 397x397x89mm, 230VAC, 1589CFM, 205W, 76dBA, 2x Lead Wires | Not Available Online | AC | 230 VAC | 1589 CFM (45 m3/min) | 397 mm | 397 mm | |||||
Mfr: A3G250-AM53-01 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 250x80.8mm Round, 230VAC, 200Pa, 3x Wire, Tach, IP54, HyBlade | 0In Stock | EC | 230 VAC | 251 mm | 251 mm | IP54 | |||||
Mfr: W2E142-BB01-11 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 172x150x38mm, 230VAC, 225CFM, 28W, 3350RPM, Ball Bearing, IP22 | Not Available Online | AC | 230 VAC | 225 CFM (6.4 m3/min) | 3350 RPM | 172 mm | 150 mm | IP22 | |||
0In Stock | AC | 115 VAC | 21.2 CFM (0.6 m3/min) | 2450 RPM | 76 mm | 76 mm | IP20 | ||||
0In Stock | DC | 48 VDC | 421 CFM (11.9 m3/min) | 172 mm | 150 mm | IP20 | 9295414810 | ||||
0In Stock | AC | 115 VAC | 20 CFM (0.57 m3/min) | 2450 RPM | 76 mm | 76 mm | |||||
Mfr: W2D300-CD02-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan w/Wallring, 397x397x110mm, 230-400VAC, 50-60Hz, 2760-2940m3/h, IP44 | 0In Stock | AC | 230 VAC, 400 VAC | 397 mm | 397 mm | IP44 | VUR0300X3MJS | ||||
Mfr: W4D250-CI22-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | AC | 230 VAC, 400 VAC | IP44 | |||||||
Mfr: W4E250-CI02-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | AC | 230 VAC | IP44 | |||||||
Mfr: W4S200-CI04-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 280x89mm Round, 230VAC, 50-60Hz, 470-540m3/h, IP44 | 0In Stock | AC | 230 VAC | 1580 RPM | 280 mm | 280 mm | IP44 | VUR0200XRMCS | |||
Mfr: 5656SU-007 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans Tubeaxial Fan, 135x135x38mm, 230VAC, 138CFM, 30W, 46dBA, 2700RPM, Terminal, IP54 | 0In Stock | AC | 230 VAC | 138 CFM (3.9 m3/min) | 2700 RPM | 135 mm | 135 mm | IP54 | |||
0In Stock | DC | 12 VDC | 24.7 CFM (0.7 m3/min) | 5100 RPM | 60 mm | 60 mm | IP20 | 9292206019, VWCD060YHEFS, 612 N/2GN 9292206019 | |||
Mfr: W2E142-BB01-31 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 150x172x38mm, 230VAC, 27W, Ball Bearing, 2x Lead Wires, IP22 Rated | 0In Stock | AC | 230 VAC | 150 mm | 172 mm | IP22 | |||||
Mfr: W2E142-BB05-10 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 150x172x38mm, 115VAC, 230CFM, 28W, 57dBA, Ball, Terminal, IP22 | 0In Stock | AC | 115 VAC | 230 CFM (6.5 m3/min) | 150 mm | 172 mm | IP22 | ||||
Mfr: W2E250-EC01-06 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 250x250x63mm, 230VAC, 1021CFM, 210W, 2900RPM, 2x Lead Wires | Not Available Online | AC | 230 VAC | 1021 CFM (28.9 m3/min) | 2900 RPM | 250 mm | 250 mm | ||||
Mfr: W2E250-HJ32-10 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 320x320x80mm, 115VAC, 175W, 2850RPM, 120Pa, Ball, IP44 | 0In Stock | AC | 115 VAC | 2850 RPM | 320 mm | 250 mm | IP44 | ||||
Mfr: W4E350-DA06-52 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 485x485x95mm, 230VAC, 195W, 1550RPM, 90.5Pa, Ball, IP44 | Not Available Online | AC | 230 VAC | 1550 RPM | 485 mm | 485 mm | IP44 | ||||
0In Stock | DC | 24 VDC | 212 CFM (6 m3/min) | 150 mm | 150 mm | IP20 | 9295414411, VWEH150XJLPS, 7214 N/12 9295414411 | ||||
Mfr: S4E350-AR06-30 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | AC | 230 VAC | 350 mm | IP44 | ||||||
Mfr: W2E250-CL06-75 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 320x97.7mm, 230VAC, 165W, 2600RPM, 85Pa, 2x Lead Wires, IP44 Rated | 0In Stock | AC | 230 VAC | 2600 RPM | 320 mm | 250 mm | IP44 | ||||
Mfr: S2E300-AP02-31 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 360x104mm Round, 230VAC, 2205CFM, 350W, 3000RPM, Ball, IP44 | 0In Stock | AC | 230 VAC | 2205 CFM (62.4 m3/min) | 3000 RPM | 360 mm | 298 mm | IP44 | |||
Mfr: S4D450-HA14-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 450mm, 400VAC, 585/660W, 1330/1540RPM, 200Pa/110Pa, IP54 Rated | 0In Stock | AC | 400 VAC | 1330 RPM, 1540 RPM | 450 mm | 450 mm | IP54 | ||||
Mfr: S4E450-AP01-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan+Guard Grill, 541x165mm Round, 230VAC, 5700-6500m3/h, 2x Wire, IP44 | 0In Stock | AC | 230 VAC | 2173 CFM (61.5 m3/min) | 1600 RPM | 477 mm | 450 mm | IP44 | VMA0450X4NLS | ||
Mfr: W4D350-CP08-31 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, IP44 Rated | 0In Stock | AC | 230 VAC, 400 VAC | IP44 |