ebm-papst - Fans
3.009 ResultsCategories of Fans
Part | Availability | Purchasing | RoHS/Lead | Current Type | Operating Supply Voltage | Airflow | Speed | Height | Width | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 24 VDC | 82 CFM (2.3 m3/min) | 119 mm | 119 mm | IP20 | 9293505403 | |||||
Not Available Online | 17.1 CFM (0.48 m3/min) | 3900 RPM | 60 mm | 60 mm | 9291706655 | ||||||
Mfr: A2D300-AD02-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 300x300x106mm, 230-400VAC, 50-60Hz, 2760-2940m3/h, 2x Wire, IP44 | 0In Stock | 230 VAC, 400 VAC | 2760 CFM (78.2 m3/min) | 2650 RPM | 300 mm | 300 mm | VVY0300X3MJS A2D 300-AD02 -01 | ||||
Mfr: 8315100214 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans EC Axial Fan with Wallring, 119x119x38mm, 100-240VAC, 50-60Hz, 142m3/h, AxiACi | 0In Stock | 115 VAC to 230 VAC | 114 m3/h | 2700 RPM | 120 mm | 120 mm | IP56 | VWCF119DSGKS AXIACI120-00214 | |||
Mfr: 8315100281 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans EC Axial Fan w/Wallring, 92x92x38mm, 100-240VAC, 50-60Hz, 48m3/h, IP20, AxiACi | 0In Stock | 115 VAC to 230 VAC | 31 m3/h | 2500 RPM | 92 mm | 92 mm | VWCF092DSGGS AXIACI92R-00281 | ||||
Mfr: 8315100285 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans Axial Fan, 92x92x38mm, 115VAC/230VAC, 46 m3/h, 2.1W, 37dBA, 3500RPM, 93Pa, Ball | 0In Stock | 115 VAC to 230 VAC | 46 m3/h | 3500 RPM | 92 mm | 92 mm | 5912-AXIACI92R-00285 AXIACI92R-00285 | ||||
Mfr: S3G630-AE55-21 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 750x185mm Round, 230VAC, 150Pa, Sealed Ball, IP55, HyBlade | 0In Stock | EC | 230 VAC | 1020 RPM | 750 mm | 750 mm | IP55 | ||||
Mfr: A2D160-AA22-05 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 161x62.5mm Round, 400VAC, 40W, 2800RPM, Ball, 2x Lead Wires, IP44 | 0In Stock | 400 VAC, 480 VAC | 2800 RPM | 161 mm | 161 mm | IP44 | |||||
Mfr: W2E208-BA20-51 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 260x260x80mm, 230VAC, 544CFM, 87W, 70dBA, Ball, Terminal, IP44 | 0In Stock | 230 VAC | 544 CFM (15.4 m3/min) | 260 mm | 208 mm | IP44 | |||||
Mfr: 3254J/2H3P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Tubeaxial Fan, 92x92x38mm, 24VDC, 158CFM, Speed Signal/Open Collector, S-Panther | 0In Stock | 24 VDC | 158 CFM (4.5 m3/min) | 7450 RPM | 92 mm | 92 mm | IP20 | 9293512002 | |||
Mfr: 3258J/2HHPU TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Tubeaxial, 92x92x38mm, 48VDC, 138.3CFM, 24.3W, 6650RPM, Ball, Speed Signal, IP68 | 0In Stock | 48 VDC | 138 CFM (3.9 m3/min) | 6650 RPM | 92 mm | 92 mm | IP68 | 9293512012 | |||
Mfr: W3G250-HK19-11 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 280x280x80mm, 230VAC, 4x Wire, Locked Rotor Sensor, Tach, IP54 | 0In Stock | EC | 230 VAC | 1120 CFM (31.7 m3/min) | 2700 RPM | 280 mm | 280 mm | IP54 | |||
Mfr: W4E315-CS22-70 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 397x119mm Round, 115VAC, 160W, 1510RPM, 80Pa, Ball, IP44 | Not Available Online | 115 VAC | 1510 RPM | 397 mm | 397 mm | IP44 | |||||
Mfr: 3414NMU-603 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 92x92x25mm, 24VDC, 42.4CFM, 1.4W, 28dBA, 2300RPM, Ball, IP68 | 0In Stock | 24 VDC | 42.4 CFM (1.2 m3/min) | 2300 RPM | 92 mm | 92 mm | IP68 | 9292506603 | |||
Mfr: 4114N/2HU-272 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 140CFM, Speed Signal/Open Collector, IP68 | 0In Stock | 24 VDC | 140 CFM (4 m3/min) | 4400 RPM | 119 mm | 119 mm | IP68 | ||||
Mfr: 3252J/2H3PU TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Tubeaxial Fan, 92x92x38mm, 12VDC, 158CFM, Speed Signal/Open Collector Out, IP68 | 0In Stock | 12 VDC | 158 CFM (4.5 m3/min) | 7450 RPM | 92 mm | 92 mm | IP68 | 9293512014,VWC0092PUGCS 9293512014 | |||
Mfr: A6D630-AN01-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 630x630x209mm, 400VAC, 600W, 890RPM, 2x Lead Wires | Not Available Online | 400 VAC, 480 VAC | 890 RPM | 630 mm | 626 mm | ||||||
Mfr: 3214J/2H4PU TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 92x92x38mm, 24VDC, 168CFM, 12W, 76dBA, 13000RPM, Lead Wires | 0In Stock | 24 VDC | 168 CFM (4.7 m3/min) | 92 mm | 92 mm | IP54 | 9693520207 | ||||
Mfr: 8315100164 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan, 80x80x38mm, 12VDC, Open Coll Tach/PWM, IP68, AF80-0016412VP/2U13.200 | 0In Stock | 12 VDC | 103 CFM (2.9 m3/min) | 13200 RPM | 80 mm | 80 mm | IP68 | AF80-0016412VP/2U13.200 VWCF080KHFLS | |||
Mfr: W2S130-BM15-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan+Wallring, 172x150x55mm, 115VAC, 50-60Hz, 380-425m3/h, 2x Wire, IP20 | Not Available Online | 115 VAC | 250 CFM (7.1 m3/min) | 3050 RPM | 172 mm | 130 mm | IP20 | VUEH150XQLPS | |||
0In Stock | 12 VDC | 26.5 CFM (0.75 m3/min) | 2050 RPM | 80 mm | 80 mm | IP20 | 8412NML 9292506265 | ||||
0In Stock | 24 VDC | 23 CFM | 6100 RPM | 60 mm | 60 mm | IP20 | 9292207008 VWCD060AJEFS 624 N 9292207008 9292207008 | ||||
0In Stock | 12 VDC | 30 CFM (0.85 m3/min) | 6350 RPM | 60 mm | 60 mm | IP20 | |||||
0In Stock | 115 VAC | 159 CFM (4.5 m3/min) | 3100 RPM | 135 mm | 135 mm | IP20 | VWCF135AQKMS, 5606 S 9245012002 9245012002 | ||||
0In Stock | 230 VAC | 106 CFM (3 m3/min) | 2650 RPM | 119 mm | 119 mm | IP20 | 9274014313 |