ebm-papst - Fans
3.009 ResultsCategories of Fans
Part | Availability | Purchasing | RoHS/Lead | Current Type | Operating Supply Voltage | Airflow | Speed | Height | Width | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 80 mm | 80 mm | VWCF080JHFKS,8212 J/2N 9292910004 | ||||||||
Mfr: S3G630-AG97-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan+Guard Grill, 775x242mm Round, 400VAC, 8350m3/h, IP55, HyBlade | Not Available Online | EC | 400 VAC | 9445 m3/hr | 1160 RPM | 750 mm | 750 mm | IP55 | VMA0630HTRNS | ||
Mfr: 8315100190 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 120x120x38mm, 115/230VAC, 93CFM, 3.6W, 3000RPM, 102Pa, IP65 | 0In Stock | 115 VAC to 230 VAC | 110 m3/h | 3000 RPM | 120 mm | 120 mm | IP65 | VWCF119DSGLS AXIACI120-00190 | |||
Mfr: 8315100213 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans EC Axial Fan with Wallring, 119x119x38mm, 100-240VAC, 50-60Hz, 158m3/h, AxiACi | 0In Stock | 115 VAC to 230 VAC | 110 m3/h | 3000 RPM | 120 mm | 120 mm | IP56 | 8315100213 VWCF119DSGLS AXIACI120-00213 8315100213 | |||
0In Stock | 12 VDC | 100 CFM (2.8 m3/min) | 2900 RPM | 119 mm | 119 mm | IP20 | 9293505444, VWCD119FHGLS, 4412 F 9293505444 | ||||
0In Stock | 24 VDC | 229 CFM | 3400 RPM | 150 mm | 172 mm | IP20 | 9295414301 VWLG150XJLPS 9295414301 9295414301 | ||||
Mfr: DV4114/2N-900 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 24VDC, Speed Signal, Open Collector Output | 0In Stock | 24 VDC | 162 CFM (4.6 m3/min) | 6000 RPM | 119 mm | 119 mm | IP20 | 9294310900 | |||
0In Stock | 24 VDC | 46.5 CFM (1.32 m3/min) | 3600 RPM | 80 mm | 80 mm | IP20 | VWCD080YJEHS, 8414 NGH 9292506110 9292506110 | ||||
0In Stock | 24 VDC | 127 CFM (3.6 m3/min) | 3150 RPM | 127 mm | 127 mm | IP20 | VWCF127YJJMS, 5214 NN 9294310602 9294310602 | ||||
Not Available Online | 12 VDC | 33 CFM (0.93 m3/min) | 8200 RPM | 60 mm | 60 mm | IP20 | VWCD060AHEGS, 622 HH 9292207006 9292207006 | ||||
Mfr: W2E142-BB05-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 150x172x38mm, 115VAC, 50-60Hz, 320-380m3/h, IP22 | 0In Stock | 115 VAC | 230 CFM (6.5 m3/min) | 3300 RPM | 172 mm | 150 mm | IP22 | VWLF150X2LPS W2E 142-BB05 -01 W2E142BB0501 | |||
Not Available Online | 12 VDC | 39.4 CFM (1.12 m3/min) | 4200 RPM | 80 mm | 80 mm | IP20 | 9294303062 | ||||
0In Stock | 12 VDC | 19.4 CFM (0.55 m3/min) | 1500 RPM | 80 mm | 80 mm | IP20 | 8412NGL 9292506262 | ||||
0In Stock | 24 VDC | 162 CFM (4.6 m3/min) | 6000 RPM | 119 mm | 119 mm | IP20 | VKCF119AJJNS 9694330094 9694330094 | ||||
0In Stock | 230 VAC | 39.4 CFM (1.12 m3/min) | 2400 RPM | 92 mm | 92 mm | IP20 | 9244014710, VWCF092AQHGS 9244014710 | ||||
0In Stock | 24 VDC | 76.5 CFM (2.2 m3/min) | 6000 RPM | 92 mm | 92 mm | IP20 | VWCF092JJGKS, 3214 JN 9293510303 9293510303 | ||||
Not Available Online | 12 VDC | 49.4 CFM (1.4 m3/min) | 2700 RPM | 92 mm | 92 mm | IP20 | 9292506302, VWCD092YHEHS, 3412 NG 9292506302 | ||||
Not Available Online | 12 VDC | 182 CFM (5.2 m3/min) | 6000 RPM | 119 mm | 119 mm | IP20 | 9694300222 | ||||
0In Stock | 24 VDC | 19 CFM (0.54 m3/min) | 10300 RPM | 40 mm | 40 mm | IP20 | 9291906011 | ||||
0In Stock | 230 VAC | 36 CFM (1.02 m3/min) | 80 mm | 80 mm | IP20 | 9244014606 | |||||
Not Available Online | 24 VDC | 100 CFM (2.8 m3/min) | 2800 RPM | 119 mm | 119 mm | IP20 | 9294305313, VWCE119AJJLS, 4314 G 9294305313 | ||||
0In Stock | 24 VDC | 129 CFM (3.7 m3/min) | 3150 RPM | 119 mm | 119 mm | IP20 | 9293510714, VWCE119PJGMS, 4314 NH 9293510714 | ||||
Not Available Online | 24 VDC | 100 CFM (2.8 m3/min) | 2800 RPM | 119 mm | 119 mm | IP68 | VWCE119AJJLS, 4314 U 9294305398 9294305398 | ||||
0In Stock | 12 VDC | 82.4 CFM (2.3 m3/min) | 2400 RPM | 119 mm | 119 mm | IP20 | 9293505435, VWCD119FHGKS, 4412 FGM 9293505435 | ||||
0In Stock | 12 VDC | 212 CFM (6 m3/min) | 6800 RPM | 119 mm | 119 mm | IP20 | 9694300237, VUCF119YHJPS, 4112 N/2H4 9694300237 |