ebm-papst - Fans
3.009 ResultsCategories of Fans
Part | Availability | Purchasing | RoHS/Lead | Current Type | Operating Supply Voltage | Airflow | Speed | Height | Width | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A2E170-AF23-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 170x170x65mm, 230VAC, 47/53W, 3150RPM, Ball, 2x Lead Wires, IP44 | 0In Stock | 230 VAC | 2700 RPM, 3150 RPM | 170 mm | 170 mm | IP44 | A2E 170-AF23 -01 | ||||
0In Stock | 12 VDC | 132 CFM (3.7 m3/min) | 5400 RPM | 119 mm | 119 mm | IP20 | 9694390181 | ||||
Mfr: 5314/2TDHHP TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan+Wallring, 140x140x51mm, 16-36VDC, 480m3/h, Open Collect Tach, IP20 | 0In Stock | 24 VDC | 282 CFM | 7000 RPM | 140 mm | 140 mm | IP20 | 9295420504 VUCG140AJLQS 9295420504 9295420504 | |||
Mfr: 6318/2TDHHP TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 172x172x51mm, 36-72VDC, 680m3/h, Ball, S-Force | 0In Stock | 48 VDC | 418 CFM (11.8 m3/min) | 7000 RPM | 172 mm | 172 mm | IP20 | VWEG172XKLSS 9295420003 9295420003 | |||
Mfr: 6318/2TDHP TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 172x172x51mm, 36-72VDC, 437-600m3/h, Ball, S-Force | 0In Stock | 48 VDC | 353 CFM (10 m3/min) | 172 mm | 172 mm | IP20 | VWEG172XKLSS 9295420005 9295420005 | ||||
0In Stock | 24 VDC | 258 CFM | 8400 RPM | 119 mm | 119 mm | IP20 | 9694300256 VUCF119YJJQS 4114 NH6 9694300256 9694300256 | ||||
0In Stock | 24 VDC | 209 CFM (5.9 m3/min) | 6800 RPM | 119 mm | 119 mm | IP20 | VUCF119YJJPS, 4114 NH4 9694300257 9694300257 | ||||
Mfr: W2E250-HJ28-09 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 280x280x80mm, 230VAC, 160W, 2850RPM, Ball, 2x Lead Wires, IP44 | 0In Stock | 230 VAC | 2850 RPM | 280 mm | 250 mm | IP44 | |||||
Mfr: W2S130-AB03-10 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 172x172x55mm, 230VAC, 39W, 3250RPM, Ball, 2x Lead Wires, IP54 | Not Available Online | 230 VAC | 3250 RPM | 172 mm | 130 mm | IP54 | |||||
Mfr: W2S130-AB03-21 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 172x172x55mm, 230VAC, 39W, 3250RPM, 120Pa, Ball, IP44 | 0In Stock | 230 VAC | 3250 RPM | 172 mm | 130 mm | IP44 | |||||
Mfr: W1G200-HH01-52 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans DC Axial Fan with Wallring, 225x225x80mm, 48VDC, 1090m3/h, Ball Bearing, IP42 | 0In Stock | EC | 48 VDC | 642 CFM (18.2 m3/min) | 2950 RPM | 225 mm | 225 mm | IP42 | VWLJ225XKNUS | ||
Mfr: 4118NH3P-282 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 119x119x38mm, 48VDC, 310m3/h, 64dBA, 310Pa, Ball Bearing | 0In Stock | 48 VDC | 182 CFM (5.2 m3/min) | 6000 RPM | 119 mm | 119 mm | IP20 | 9694300282 | |||
Not Available Online | 12 VDC | 47 CFM (1.33 m3/min) | 3600 RPM | 80 mm | 80 mm | IP20 | 9292506131 | ||||
0In Stock | 12 VDC | 40.6 CFM (1.15 m3/min) | 3100 RPM | 80 mm | 80 mm | IP68 | 9292506243 | ||||
0In Stock | 12 VDC | 112 CFM (3.2 m3/min) | 12000 RPM | 80 mm | 80 mm | IP20 | 9692910193 | ||||
0In Stock | 12 VDC | 131 CFM (3.7 m3/min) | 14000 RPM | 80 mm | 80 mm | IP20 | 9692910196 | ||||
Mfr: W2E250-HJ28-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 280x280x80mm, 230VAC, 1100CFM, 73dBA, 2600/2850RPM, Ball, IP44 | 0In Stock | 230 VAC | 1100 CFM (31.1 m3/min) | 2600 RPM, 2850 RPM | 280 mm | 250 mm | IP44 | ||||
Mfr: W2E300-CP02-71 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 397x397x80mm, 230VAC, 2200CFM, 350W, 76dBA, Ball, IP44 | 0In Stock | 230 VAC | 2200 CFM (62.3 m3/min) | 397 mm | 397 mm | IP44 | |||||
Not Available Online | 48 VDC | 49.4 CFM (1.4 m3/min) | 2700 RPM | 92 mm | 92 mm | IP20 | 9292506356 | ||||
Mfr: 2214F/2TDHO TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 200x200x51mm, 16-30VDC, 612-800m3/h, Ball, S-Force | 0In Stock | 24 VDC | 465 CFM (13.2 m3/min) | 4250 RPM | 220 mm | 220 mm | IP20 | VWLG200FJLTS, 9295414750 2214F/2TDH0 9295414750 | |||
Mfr: W2S130-AA03-44 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 172x150x55mm, 230VAC, 224CFM, 38W, 53dBA, Ball Bearing, IP20 Rated | Not Available Online | 230 VAC | 224 CFM (6.3 m3/min) | 172 mm | 130 mm | IP20 | |||||
Mfr: W4E400-CP02-71 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan+Wallring, 528x528x152mm, 230VAC, 4235-4950m3/h, 2x Wire, IP44 | 0In Stock | 230 VAC | 2910 CFM (82.4 m3/min) | 400 mm | 400 mm | IP44 | VUR0400X4NKZ | ||||
Mfr: W4E400-CP02-70 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 400x400x80mm, 230VAC, 2910CFM, 240W, 73dBA, Ball, IP44 | 0In Stock | 230 VAC | 2910 CFM (82.4 m3/min) | 400 mm | 400 mm | IP44 | |||||
Mfr: A4E300-AS72-09 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 300x300x70.5mm, 230VAC, 72W, 1320RPM, Ball Bearing, IP44 Rated | 0In Stock | 230 VAC | 1320 RPM | 300 mm | 300 mm | IP44 | |||||
Mfr: 6318/2HPU-216 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Tubeaxial, 172x51mm, 48V, 320.8CFM, 31W, 58dB, 5000RPM, Ball, Speed Signal, IP68 | Not Available Online | 48 VDC | 321 CFM (9.1 m3/min) | 5000 RPM | 172 mm | 172 mm | IP68 |