ebm-papst - Fans
3.009 ResultsCategories of Fans
Part | Availability | Purchasing | RoHS/Lead | Current Type | Operating Supply Voltage | Airflow | Speed | Height | Width | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 24 VDC | 167 CFM (4.7 m3/min) | 4000 RPM | 119 mm | 119 mm | IP20 | 9293510712 | ||||
0In Stock | 48 VDC | 129 CFM (3.7 m3/min) | 3150 RPM | 119 mm | 119 mm | IP20 | 9293510704 | ||||
Mfr: 612NHU-181 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 25.3CFM, 1.8W, 37dBA, 5600RPM, Ball, IP68 | 0In Stock | 12 VDC | 25.3 CFM (0.72 m3/min) | 5600 RPM | 60 mm | 60 mm | IP68 | 9292206181 | |||
0In Stock | 24 VDC | 112 CFM (3.2 m3/min) | 2700 RPM | 119 mm | 119 mm | IP68 | 9293510702, VWCE119PJGLS, 4314 NNU 9293510702 | ||||
Mfr: A2E200-AF02-53 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 200x200x68mm, 230VAC, 50W, 2740RPM, Ball, 2x Lead Wires, IP44 | 0In Stock | 230 VAC | 2740 RPM | 200 mm | 200 mm | IP44 | |||||
Mfr: W4D400-DP12-40 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 540x540x133mm, 200VAC, 150W, 1400RPM, Ball, 2x Lead Wires, IP44 | 0In Stock | 200 VAC | 1400 RPM | 540 mm | 540 mm | IP44 | |||||
0In Stock | 12 VDC | 12.4 CFM (0.35 m3/min) | 3200 RPM | 60 mm | 60 mm | IP20 | 9292207001 | ||||
0In Stock | 12 VDC | 20.6 CFM (0.58 m3/min) | 4100 RPM | 60 mm | 60 mm | IP20 | 9292206173, VWCD060YHEES, 612 NME 9292206173 | ||||
Mfr: W2S130-AA25-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan+Wallring, 172x150x55mm, 115VAC, 50-60Hz, 325-380m3/h, 2x Wire, IP20 | 0In Stock | 115 VAC | 224 CFM (6.3 m3/min) | 3250 RPM | 172 mm | 130 mm | IP20 | VWEH150XQLNS | |||
0In Stock | 12 VDC | 27 CFM (0.76 m3/min) | 5600 RPM | 60 mm | 60 mm | IP20 | |||||
0In Stock | 115 VAC | 21.2 CFM (0.6 m3/min) | 1950 RPM | 80 mm | 80 mm | IP20 | VWCF080AQHDS, 8830 N 9244014342 9244014342 | ||||
0In Stock | 5 VDC | 1.9 CFM (0.05 m3/min) | 6000 RPM | 25 mm | 25 mm | IP20 | VWCA025AGBAS, 255 M 9290904202 9290904202 | ||||
0In Stock | 12 VDC | 182 CFM (5.2 m3/min) | 6000 RPM | 119 mm | 119 mm | IP20 | 9694300233 | ||||
0In Stock | 24 VDC | 22 CFM (0.62 m3/min) | 11700 RPM | 40 mm | 40 mm | IP20 | 9291906010 | ||||
0In Stock | 48 VDC | 24.7 CFM (0.7 m3/min) | 5100 RPM | 60 mm | 60 mm | IP20 | 9292206152, VWCD060YKEFS, 618 NN 9292206152 | ||||
0In Stock | 24 VDC | 283 CFM (8 m3/min) | 4000 RPM | 172 mm | 172 mm | IP20 | 9295414234 | ||||
0In Stock | 48 VDC | 283 CFM (8 m3/min) | 4000 RPM | 172 mm | 150 mm | IP20 | 9295414379, VWLG150XKLQS, 6448 H 9295414379 | ||||
0In Stock | 24 VDC | 19.4 CFM (0.55 m3/min) | 1500 RPM | 80 mm | 80 mm | IP20 | 9292506142, VWCD080YJEES, 8414 NL 9292506142 | ||||
Not Available Online | 48 VDC | 100 CFM (2.8 m3/min) | 2800 RPM | 119 mm | 119 mm | IP20 | VWCE119AKJLS 9294305023 9294305023 | ||||
0In Stock | 115 VAC | 106 CFM (3 m3/min) | 3100 RPM | 119 mm | 119 mm | IP20 | 9244014806, VWCF119XQHKS, 4606 ZW 9244014806 | ||||
0In Stock | 24 VDC | 106 CFM (3 m3/min) | 3200 RPM | 119 mm | 119 mm | IP20 | 9294310132 | ||||
Mfr: 4606ZWU-879 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Tubeaxial Fan, 120x120x38mm, 115VAC, 106CFM, 45dBA, 3100RPM, Terminals, IP65 | Not Available Online | 115 VAC | 106 CFM (3 m3/min) | 3100 RPM | 120 mm | 120 mm | IP55 | 9244014879 VWCF119XQHKZ | |||
0In Stock | 230 VAC | 36 CFM (1.02 m3/min) | 80 mm | 80 mm | IP20 | 9244014609 | |||||
0In Stock | 230 VAC | 58.9 CFM (1.67 m3/min) | 1700 RPM | 119 mm | 119 mm | IP20 | 9274014829, VWCF119AQHJS, 4850 Z 9274014829 | ||||
Mfr: A2D250-AA02-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 250x250x85mm, 400VAC, 50-60Hz, 1685-1845m3/h, Ball Bearing, IP44 | Not Available Online | 230 VAC, 400 VAC | IP44 | VVY0250X3MGS A2D 250-AA02 -01 |