ebm-papst - Fans & Blowers
5.822 ResultsCategories of Fans & Blowers
Part | Availability | Purchasing | RoHS/Lead | Product Type | Airflow | Operating Supply Voltage | Current Type | Height | Width | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5314/2TDHP TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan with Wallring, 140x140x51mm, 16-36VDC, 410m3/h, Ball, S-Force | Not Available Online | DC Fans | 241 CFM (6.8 m3/min) | 24 VDC | 140 mm | 140 mm | 9295420502, VUCG140AJLQS 9295420502 | |||
Mfr: W1G208-BA35-52 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans DC Axial Fan with Wallring, 260x80mm Round, 24VDC, 1050m3/h, Terminals, IP20 | 0In Stock | EC Fans | 618 CFM (17.5 m3/min) | 24 VDC | EC | 232 mm | 232 mm | VWEJ232XJNUS | ||
0In Stock | AC Fans | 58.9 CFM (1.67 m3/min) | 230 VAC | 119 mm | 119 mm | 9274014829, VWCF119AQHJS, 4850 Z 9274014829 | ||||
0In Stock | DC Fans | 27.1 CFM (0.77 m3/min) | 12 VDC | 60 mm | 60 mm | 9292206073 | ||||
0In Stock | DC Fans | 33 CFM (0.93 m3/min) | 24 VDC | 60 mm | 60 mm | 9292206056, VWCD060YJEGS, 614 N/2GHH 9292206056 | ||||
Mfr: 622/2HHP-021 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | 0In Stock | DC Fans | 33 CFM (0.93 m3/min) | 12 VDC | 60 mm | 60 mm | ||||
Mfr: W2D300-CP02-48 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 397x397x101mm, 400VAC/460VAC, 300W, 2750RPM, 125Pa, Ball, IP44 | 0In Stock | AC Fans | 400 VAC to 460 VAC | 397 mm | 397 mm | |||||
0In Stock | DC Fans | 27 CFM (0.76 m3/min) | 12 VDC | 60 mm | 60 mm | |||||
0In Stock | DC Fans | 132 CFM (3.7 m3/min) | 48 VDC | 119 mm | 119 mm | VWCD119FKJMS, 4418 FNH 9694390182 9694390182 | ||||
Mfr: 614NHH-119 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan, 60x60x25mm, 24VDC, 33CFM, 3W, 41dBA, 6850RPM, Ball Bearing | Not Available Online | DC Fans | 33 CFM (0.93 m3/min) | 24 VDC | 60 mm | 60 mm | 9292206119 | |||
0In Stock | DC Fans | 20.6 CFM (0.58 m3/min) | 48 VDC | 60 mm | 60 mm | 9292206075 | ||||
Mfr: W2E200-HH86-90 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 225x225x80mm, 115VAC, 607CFM, 80W, 61dBA, Terminal Block, IP44 | 0In Stock | AC Fans | 607 CFM (17.2 m3/min) | 115 VAC | 225 mm | 200 mm | ||||
Mfr: W2S130-AA19-38 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 172x172x55mm, 400VAC, 38W, 3200RPM, 120Pa, Ball, IP20 | 0In Stock | AC Fans | 400 VAC | 172 mm | 130 mm | |||||
Mfr: 712F/2M-006 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan+Wallring, 70x70x15mm, 8-13.8VDC, 35m3/h, 3Wire, Open Collector Tach | 0In Stock | DC Fans | 21.2 CFM (0.6 m3/min) | 12 VDC | 70 mm | 70 mm | 9292504006, VWCB070FHEES, 712 F/2M-006 9292504006 | |||
0In Stock | DC Fans | 70.6 CFM (2 m3/min) | 24 VDC | 80 mm | 80 mm | VWCD080AJEJS, 8454/2 H4P 9692530181 9692530181 | ||||
Mfr: 6314/2TDHHP TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 172x172x51mm, 16-36VDC, 680m3/h, Ball, S-Force | 0In Stock | DC Fans | 418 CFM (11.8 m3/min) | 24 VDC | 172 mm | 172 mm | VWEG172XJLSS 9295420026 9295420026 | |||
0In Stock | DC Fans | 283 CFM (8 m3/min) | 24 VDC | 172 mm | 150 mm | VWLG150XJLQS, 6424 HU 9295414351 9295414351 | ||||
0In Stock | DC Fans | 241 CFM (6.8 m3/min) | 24 VDC | 172 mm | 150 mm | 9295414343 | ||||
Not Available Online | DC Fans | 47.1 CFM (1.33 m3/min) | 24 VDC | 80 mm | 80 mm | 9694350207 | ||||
Mfr: W2S130-AB03-15 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 172x55mm Round, 230VAC, 325CFM, 50dBA, 2800RPM, Ball, IP54 | 0In Stock | AC Fans | 325 CFM (9.2 m3/min) | 230 VAC | 172 mm | 130 mm | W2S 130-AB03-15 | |||
Mfr: W2S130-AB03-19 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 172x55mm Round, 230VAC, 325CFM, 50dBA, 2801RPM, Ball, IP44 | 0In Stock | AC Fans | 325 CFM (9.2 m3/min) | 230 VAC | 172 mm | 130 mm | ||||
Not Available Online | DC Fans | 259 CFM (7.3 m3/min) | 48 VDC | 119 mm | 119 mm | VUCF119YKJQS, 4118 NH6 9694300259 9694300259 | ||||
Mfr: R2E120-AR77-24 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller | 0In Stock | Centrifugal Fans | 230 VAC | AC | ||||||
Mfr: 3214J/39NU TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan+Wallring, 92x92x38mm, 11-28VDC, Output via Open Collect/Low Signal | Not Available Online | DC Fans | 76.5 CFM (2.2 m3/min) | 24 VDC | 92 mm | 92 mm | 9293510312, VWCF092JJGKS, 3214 J/39NU 9293510312 | |||
0In Stock | DC Fans | 317.8 CFM (15.3 m3/min) | 24 VDC | 172 mm | 172 mm | 9295414520, VKEG172XJLRS 9295414520 |