ebm-papst - Fans & Blowers
5.822 ResultsCategories of Fans & Blowers
Part | Availability | Purchasing | RoHS/Lead | Product Type | Airflow | Operating Supply Voltage | Current Type | Height | Width | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D2E146-HT65-64 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan | 0In Stock | Blowers | 115 VAC | AC | 216 mm | 199 mm | ||||
Mfr: W3G300-ME48-11 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans Axial Fan+Wallring, 330x77mm Round, 26VDC, Sealed Motor IP24 KM/Fan IP69K | 0In Stock | EC Fans | 26 VDC | EC | 337 mm | 337 mm | VWS0300XUPCS | |||
Mfr: A4D350-AN08-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 352x352x110mm, 230-400VAC, 3310-3750m3/h, 2x Wire, IP44, HyBlade | 0In Stock | AC Fans | 1239 CFM (35.1 m3/min) | 230 VAC, 400 VAC | 352 mm | 352 mm | VVY0350H5NGS | |||
Mfr: 8315100075 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans EC Axial Fan+Wallring, 120x120x38mm, 100-240VAC, 50-60Hz, 172m3/h, IP65, AxiACi | 0In Stock | AC Fans | 172 m3/h | 115 VAC to 230 VAC | 120 mm | 120 mm | VWCF119DSGLS AXIACI120-00075 | |||
Mfr: A2E300-AP02-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 298x109mm Round, 230VAC, 50-60Hz, 3410-3740m3/h, Ball, IP44 | 0In Stock | AC Fans | 2245 m3/h | 230 VAC | 298 mm | 298 mm | VAY0300X2NGS A2E 300-AP02 -02 | |||
Mfr: 412F/2H-136 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan | Not Available Online | DC Fans | 9291705136 | |||||||
Mfr: W2E250-CL06-70 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 254x254x85mm, 230VAC, 1100CFM, 160W, 71dBA, Ball, IP44 | 0In Stock | AC Fans | 1100 CFM (31.1 m3/min) | 230 VAC | 254 mm | 250 mm | ||||
0In Stock | AC Fans | 106 CFM (3 m3/min) | 115 VAC | 119 mm | 119 mm | VWCF119AQHKS, 4606 Z 9274014802 9274014802 | ||||
0In Stock | DC Fans | 19.4 CFM (0.55 m3/min) | 12 VDC | 80 mm | 80 mm | 9292506151 | ||||
Not Available Online | DC Fans | 100 CFM (2.8 m3/min) | 12 VDC | 119 mm | 119 mm | 9294305399, VWCE119AHJLS, 4312 U 9294305399 | ||||
0In Stock | DC Fans | 165 CFM (4.7 m3/min) | 12 VDC | 92 mm | 92 mm | 9693520182 | ||||
Mfr: 3214J/2H4P TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan+Wallring, 92x92x38mm, 12-27.6VDC, 285m3/h, 4xWire, Tach, PWM | Not Available Online | DC Fans | 167 CFM | 24 VDC | 92 mm | 92 mm | 9693520185 VWCF092JJGNS 3214 J/2H4P 9693520185 9693520185 | |||
Mfr: 3214J/39NR TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan+Wallring, 92x92x38mm, 11-28VDC, Output via Open Collect/Low Signal | 0In Stock | DC Fans | 76.5 CFM (2.2 m3/min) | 24 VDC | 92 mm | 92 mm | 3214 J/39NR 9293510309 VWC0092JUGBS 9293510309 | |||
0In Stock | AC Fans | 28.3 CFM (0.8 m3/min) | 230 VAC | 80 mm | 80 mm | 9244014648 | ||||
0In Stock | DC Fans | 147 CFM (4.2 m3/min) | 24 VDC | 119 mm | 119 mm | 9293510732, VWCE119PJGMS, 4314 NHH 9293510732 | ||||
0In Stock | DC Fans | 94.2 CFM (2.7 m3/min) | 24 VDC | 119 mm | 119 mm | 9294310102 VUC0119YUJBS 9294310102 | ||||
0In Stock | DC Fans | 24 VDC | 119 mm | 119 mm | 9294310211 | |||||
0In Stock | DC Fans | 165 CFM (4.7 m3/min) | 24 VDC | 119 mm | 119 mm | VKCF119AJJNS, DV4114 N 9694330091 9694330091 | ||||
Mfr: A2D250-AA06-84 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 250x250x82mm, 265VAC/460VAC, 150W, 2900RPM, 125Pa, Terminal, IP54 | Not Available Online | AC Fans | 266 VAC, 460 VAC | 250 mm | 250 mm | |||||
0In Stock | DC Fans | 60 CFM (1.7 m3/min) | 12 VDC | 92 mm | 92 mm | 9292506304, VWCD092YHEJS, 3412 NGHH 9292506304 | ||||
Mfr: W1G200-EC91-45 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan+Wallring, 250x79mm Round, 230VAC, 520m3/h, 2x Wire, IP55, ESM | 0In Stock | EC Fans | 2100 CFM (59.5 m3/min) | 230 VAC | EC | 250 mm | 200 mm | VWS0200XSLCS | ||
0In Stock | DC Fans | 82 CFM (2.3 m3/min) | 24 VDC | 119 mm | 119 mm | 9293505403 | ||||
0In Stock | DC Fans | 88.3 CFM (2.5 m3/min) | 12 VDC | 119 mm | 119 mm | 9293510507, VWCF119AHGKS, 4412 L 9293510507 | ||||
Mfr: QG030-353/12 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC CrossFlow Blower, 353x30mm Round, 12VDC, 91CFM, Speed Signal, TTL Compatible | Not Available Online | Blowers | 91 CFM (2.6 m3/min) | 12 VDC | DC | 353 mm | 353 mm | 9392715015 | ||
Not Available Online | DC Fans | 100 CFM (2.8 m3/min) | 24 VDC | 119 mm | 119 mm | 9294305253, VWCE119AJJLS 9294305253 |