ebm-papst - Fans & Blowers
5.822 ResultsCategories of Fans & Blowers
Part | Availability | Purchasing | RoHS/Lead | Product Type | Airflow | Operating Supply Voltage | Current Type | Height | Width | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W2S130-AA03-44 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 172x150x55mm, 230VAC, 224CFM, 38W, 53dBA, Ball Bearing, IP20 Rated | Not Available Online | AC Fans | 224 CFM (6.3 m3/min) | 230 VAC | 172 mm | 130 mm | ||||
Mfr: 8412N/2GME TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan, 80x80x25mm, 12VDC, 34.1CFM, 1.4W, 26dBA, 2600RPM, Sleeve, Tach | Not Available Online | DC Fans | 12 VDC | 80 mm | 80 mm | 9292506269 | ||||
0In Stock | DC Fans | 12.4 CFM (0.35 m3/min) | 12 VDC | 60 mm | 60 mm | 9272206171 9292206171 | ||||
Mfr: 6318/2HPU-216 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Tubeaxial, 172x51mm, 48V, 320.8CFM, 31W, 58dB, 5000RPM, Ball, Speed Signal, IP68 | Not Available Online | DC Fans | 321 CFM (9.1 m3/min) | 48 VDC | 172 mm | 172 mm | ||||
Mfr: 4414FN/2HP-183 TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Axial Fan with Wallring, 119x119x25mm, 18-26.4VDC, 225m3/h, 3x Lead Wires | Not Available Online | DC Fans | 132 CFM (3.7 m3/min) | 24 VDC | 119 mm | 119 mm | VWCD119FJJMS,4414 FN/2HP-183 9694390183 | |||
Mfr: 4412F/2GMLP TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans DC Tubeaxial Fan | Not Available Online | DC Fans | 67 CFM (1.9 m3/min) | 12 VDC | 119 mm | 119 mm | 9293505543 | |||
Mfr: 8315100162 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan, 80x80x38mm, 24VDC, Open Coll Tach/PWM, IP68, AF80-0016224VP/2U15.500 | 0In Stock | DC Fans | 118 CFM (3.3 m3/min) | 24 VDC | 80 mm | 80 mm | AF80-0016224VP/2U15.500 VWCF080KJFMS | |||
Mfr: 8315100166 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan, 80x80x38mm, 48VDC, Open Coll Tach/PWM, IP68, AF80-0016648VP/2U13.200 | 0In Stock | DC Fans | 103 CFM (2.9 m3/min) | 48 VDC | 80 mm | 80 mm | AF80-0016648VP/2U13.200 VWCF080KKFLS | |||
Mfr: W3G300-ME46-01 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans DC Axial Fan+Wallring, 330x77mm Round, 26VDC, Motor IP24 KM, Electronics IP69K | 0In Stock | EC Fans | 26 VDC | EC | 330 mm | 330 mm | VWS0300XUPCS | |||
Mfr: D2E146-HT59-02 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 218x253x199mm, 230VAC, 810-875m3/h, IP20 | 0In Stock | 230 VAC | AC | 146 mm | 146 mm | VHD0146X2MJS | ||||
Mfr: 8315100286 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans Axial Fan, 92x92x38mm, 115VAC/230VAC, 60 m3/h, 3.4W, 44dBA, 4500RPM, 155Pa, IP65 | 0In Stock | AC Fans | 60 m3/h | 115 VAC to 230 VAC | 92 mm | 92 mm | 5912-AXIACI92R-00286 AXIACI92R-00286 | |||
Mfr: 78131-2-4039 TTI: Not Assigned ebm-papst Availability: Not Available OnlineFan Accessories Fan Finger Guard | Not Available Online | Fan Cords and Accessories | ||||||||
Mfr: W2E250-HP08-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan+Wallring, 280x280x80mm, 115VAC, 1720-1850m3/h, IP44, HyBlade | 0In Stock | AC Fans | 115 VAC | 290 mm | 250 mm | VWLJ280H2MWS | ||||
0In Stock | AC Fans | 230 VAC | ||||||||
Mfr: W2E250-HJ28-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 280x280x80mm, 230VAC, 1100CFM, 73dBA, 2600/2850RPM, Ball, IP44 | 0In Stock | AC Fans | 1100 CFM (31.1 m3/min) | 230 VAC | 280 mm | 250 mm | ||||
Mfr: W2E300-CP02-71 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 397x397x80mm, 230VAC, 2200CFM, 350W, 76dBA, Ball, IP44 | 0In Stock | AC Fans | 2200 CFM (62.3 m3/min) | 230 VAC | 397 mm | 397 mm | ||||
Mfr: W2E200-HH82-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 225x225x80mm, 115VAC, 606CFM, 60W, 56dBA, Terminal Block, IP44 | 0In Stock | AC Fans | 606 CFM (17.2 m3/min) | 115 VAC | 225 mm | 200 mm | ||||
0In Stock | DC Fans | 26.5 CFM (0.75 m3/min) | 12 VDC | 80 mm | 80 mm | 9292506149 | ||||
Mfr: W4E400-CP02-70 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 400x400x80mm, 230VAC, 2910CFM, 240W, 73dBA, Ball, IP44 | 0In Stock | AC Fans | 2910 CFM (82.4 m3/min) | 230 VAC | 400 mm | 400 mm | ||||
Mfr: W4E400-CP02-71 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan+Wallring, 528x528x152mm, 230VAC, 4235-4950m3/h, 2x Wire, IP44 | 0In Stock | AC Fans | 2910 CFM (82.4 m3/min) | 230 VAC | 400 mm | 400 mm | VUR0400X4NKZ | |||
0In Stock | DC Fans | 227 CFM (6.4 m3/min) | 24 VDC | 119 mm | 119 mm | 9694300241 | ||||
0In Stock | DC Fans | 58.8 CFM (1.67 m3/min) | 24 VDC | 119 mm | 119 mm | 9293510710 | ||||
0In Stock | DC Fans | 14.1 CFM (0.4 m3/min) | 12 VDC | 40 mm | 40 mm | 9291906017 | ||||
Mfr: A2E170-AF23-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 170x170x65mm, 230VAC, 47/53W, 3150RPM, Ball, 2x Lead Wires, IP44 | 0In Stock | AC Fans | 230 VAC | 170 mm | 170 mm | A2E 170-AF23 -01 | ||||
0In Stock | DC Fans | 100 CFM (2.8 m3/min) | 24 VDC | 119 mm | 119 mm | 9293505443 |