ebm-papst - Fans & Blowers
5.822 ResultsCategories of Fans & Blowers
Part | Availability | Purchasing | RoHS/Lead | Product Type | Airflow | Operating Supply Voltage | Current Type | Height | Width | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A2E200-AF02-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 195x195x70mm, 230VAC, 50-60Hz, 740-830m3/h, 2x Lead Wires, IP44 | 0In Stock | AC Fans | 489 CFM (13.8 m3/min) | 230 VAC | 200 mm | 200 mm | VAY0200X2MDS A2E 200-AF02 -02 | |||
Not Available Online | DC Fans | 39.4 CFM (1.12 m3/min) | 12 VDC | 80 mm | 80 mm | 9294303062 | ||||
Mfr: S4E450-AP01-02 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan w/Guard Grill, 541x541x164mm, 230VAC, 50-60Hz, 5700-6500m3/h, IP44 | 0In Stock | AC Fans | 230 VAC | 450 mm | VNA0450X4NLS | |||||
0In Stock | DC Fans | 19.4 CFM (0.55 m3/min) | 12 VDC | 80 mm | 80 mm | 8412NGL 9292506262 | ||||
Mfr: W2G107-AD03-02 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 24VDC, 3.5W, Ball Bearing | 0In Stock | EC Fans | 50 CFM (1.42 m3/min) | 24 VDC | EC | 119 mm | 119 mm | |||
Mfr: DV6318/2TDH5P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Tubeaxial, 172x51mm, 48VDC, 647CFM, 390W, 6800RPM, Ball, Open Speed Signal | 0In Stock | DC Fans | 647 CFM (18.3 m3/min) | 48 VDC | 172 mm | 172 mm | 9295420100 | |||
0In Stock | DC Fans | 100 CFM (2.8 m3/min) | 12 VDC | 119 mm | 119 mm | 9293505444, VWCD119FHGLS, 4412 F 9293505444 | ||||
0In Stock | DC Fans | 229 CFM | 24 VDC | 150 mm | 172 mm | 9295414301 VWLG150XJLPS 9295414301 9295414301 | ||||
Mfr: DV4114/2N-900 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 24VDC, Speed Signal, Open Collector Output | 0In Stock | DC Fans | 162 CFM (4.6 m3/min) | 24 VDC | 119 mm | 119 mm | 9294310900 | |||
0In Stock | DC Fans | 46.5 CFM (1.32 m3/min) | 24 VDC | 80 mm | 80 mm | VWCD080YJEHS, 8414 NGH 9292506110 9292506110 | ||||
0In Stock | DC Fans | 127 CFM (3.6 m3/min) | 24 VDC | 127 mm | 127 mm | VWCF127YJJMS, 5214 NN 9294310602 9294310602 | ||||
Mfr: W2S130-AA25-64 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 150x172x55mm, 115VAC, 224CFM, 38W, 53dBA, 3250RPM, 120Pa, IP20 | Not Available Online | AC Fans | 224 CFM (6.3 m3/min) | 115 VAC | 150 mm | 130 mm | ||||
Mfr: W3G200-HD23-10 TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan, 225x225x80mm, 115VAC, 50/60Hz, 623CFM, 65W, 2900RPM, Ball Bearing | 0In Stock | EC Fans | 623 CFM (17.6 m3/min) | 115 VAC | EC | 225 mm | 225 mm | |||
0In Stock | DC Fans | 168 CFM (4.8 m3/min) | 24 VDC | 119 mm | 119 mm | VWCF119AJGNS 9693530215 | ||||
0In Stock | AC Fans | 94.1 CFM (2.7 m3/min) | 230 VAC | 119 mm | 119 mm | VUCF119YQHKS, 4650 N-465 9274014465 9274014465 | ||||
0In Stock | DC Fans | 11.8 CFM (0.33 m3/min) | 12 VDC | 50 mm | 50 mm | 9291706532, VWCB050FHDCS, 512 F-532 9291706532 | ||||
Mfr: 6318N/2H3PU TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan+Wallring, 172x172x51mm, 36-60VDC, 484-680m3/h, Open Collector Tach | 0In Stock | DC Fans | 48 VDC | VWEG172PKLSS, 9695480302 6318 N/2 H3PU 9695480302 | ||||||
Mfr: W4E315-CS22-71 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 397x117mm Round, 115VAC, 160W, 1510RPM, 80Pa, Ball, IP44 | Not Available Online | AC Fans | 115 VAC | 397 mm | 397 mm | |||||
Mfr: 3252J/2H3P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Tubeaxial Fan, 92x92x38mm, 12VDC, 158CFM, Speed Signal/Open Collector Output | 0In Stock | DC Fans | 158 CFM (4.5 m3/min) | 12 VDC | 92 mm | 92 mm | 9293512003 | |||
0In Stock | DC Fans | 25.9 CFM (0.73 m3/min) | 12 VDC | 60 mm | 60 mm | VWCD060XHEFS 9692300186 9692300186 | ||||
Not Available Online | DC Fans | 100 CFM (2.8 m3/min) | 24 VDC | 119 mm | 119 mm | 9294305518 VWC0119AUJAS 9294305518 | ||||
Mfr: 4114NHU-295 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan with Wallring, 119x119x38mm, 16-30VDC, 227m3/h, Ball Bearing, IP68 | 0In Stock | DC Fans | 140 CFM (4 m3/min) | 24 VDC | 119 mm | 119 mm | 9694300295, VUCF119YJJMS, 4114 NHU-295 9694300295 | |||
Mfr: ACi4400/2HHP TTI: Not Assigned ebm-papst Availability: 0In StockEC Fans EC Axial Fan+Wallring, 120x120x38mm, 100-240VAC, IP20, GreenTech EC-Compact | 0In Stock | EC Fans | 103 CFM (2.9 m3/min) | 90 VAC to 264 VAC | EC | 119 mm | 119 mm | 9203509301, VWCF119YSGLS 9203509301 | ||
Mfr: W2E250-DB13-51 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan, 370x370x87mm, 115VAC, 180W, 2650RPM, Ball, 2x Lead Wires, IP44 | Not Available Online | AC Fans | 115 VAC | 370 mm | 250 mm | |||||
Mfr: W2S130-AA25-72 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 150x172x55mm, 115VAC, 41W, 2800RPM, 120Pa, Ball, IP20 | 0In Stock | AC Fans | 115 VAC | 150 mm | 130 mm |