ebm-papst - Fans & Blowers
5.822 ResultsCategories of Fans & Blowers
Part | Availability | Purchasing | RoHS/Lead | Product Type | Airflow | Operating Supply Voltage | Current Type | Height | Width | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DC Fans | 141 CFM (4 m3/min) | 12 VDC | 119 mm | 119 mm | 9293510513 | ||||
0In Stock | DC Fans | 40.6 CFM (1.15 m3/min) | 24 VDC | 80 mm | 80 mm | 9292506112 | ||||
Mfr: A2D250-AI02-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 251x251x75mm, 230-400VAC, 50-60Hz, 1830-1950m3/h, 2x Wire, IP44 | 0In Stock | AC Fans | 230 VAC, 400 VAC | 250 mm | 250 mm | VAY0250X3MES A2D 250-AI02-01 | ||||
0In Stock | DC Fans | 26.5 CFM (0.75 m3/min) | 24 VDC | 80 mm | 80 mm | 9292506108, VWCD080YJEFS, 8414 NGML 9292506108 | ||||
Mfr: W2E250-HL06-19 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 320x320x80mm, 230VAC, 727CFM, 180W, 2700RPM, Terminals | 0In Stock | AC Fans | 727 CFM (20.6 m3/min) | 230 VAC | 320 mm | 250 mm | ||||
Mfr: 8315100198 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 119x119x86mm, 48VDC, 400CFM, 3120Pa, Ball, Open Collector Tach | 0In Stock | DC Fans | 680 m3/h | 48 VDC | 119 mm | 119 mm | DIAFORCE120STANDARD VKC0120DULDS VKCK119DKLSS | |||
Mfr: 8315100165 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan, 80x80x38mm, 24VDC, Open Coll Tach/PWM, IP68, AF80-0016524VP/2U13.200 | 0In Stock | DC Fans | 103 CFM (2.9 m3/min) | 24 VDC | 80 mm | 80 mm | AF80-0016524VP/2U13.200 VWCF080KJFLS | |||
Not Available Online | DC Fans | 40.6 CFM (1.15 m3/min) | 24 VDC | 80 mm | 80 mm | 9292506206 | ||||
Mfr: R2E190-RA26-76 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, 190x190mm, 230VAC, 0.23/0.29A, 52/65W, RadiCal Series | 0In Stock | Blowers | AC | 190 mm | 190 mm | |||||
Mfr: D3G146-HQ13-34 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Forward Curved, 218x252x199mm, 230VAC, 940m3/h, IP10 | 0In Stock | VHD0146XSLGS | ||||||||
Mfr: K2E220-RA38-09 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Module, 220mm Fan, 230VAC, 4 Position Connector, IP44, RadiCal | 0In Stock | Blowers | 230 VAC | AC | 270 mm | 270 mm | ||||
Not Available Online | DC Fans | 35.9 CFM (1.02 m3/min) | 12 VDC | 92 mm | 92 mm | 3412NL 9292506409 | ||||
0In Stock | Fan Cords and Accessories | 150 mm | 150 mm | 9920024000 | ||||||
0In Stock | DC Fans | 5.3 CFM (0.15 m3/min) | 5 VDC | 40 mm | 40 mm | 9291705089 | ||||
0In Stock | DC Fans | 147 CFM (4.2 m3/min) | 24 VDC | 119 mm | 119 mm | VUCF119YJJNS, 4184 NXHH 9294310217 9294310217 | ||||
Not Available Online | DC Fans | 100 CFM (2.8 m3/min) | 24 VDC | 119 mm | 119 mm | 9293505406, VWCD119FJGLS, 4414 FD 9293505406 | ||||
Not Available Online | AC Fans | 106 CFM (3 m3/min) | 24 VAC | 119 mm | 119 mm | 9244014907 | ||||
Mfr: RG90-18/56 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Radial Blower, 135x135x38mm, 230VAC, 31.8CFM, 22W, 2200RPM, Ball, FlatPak | 0In Stock | Blowers | 31.8 CFM (0.9 m3/min) | 230 VAC | AC | 135 mm | 135 mm | 9544014001 | ||
0In Stock | Fan Cords and Accessories | 60 mm | 60 mm | 9920028001 | ||||||
Mfr: G2E180-EH03-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 294x261x127mm, 230VAC, 630-760m3/h, IP44 | 0In Stock | Centrifugal Fans | 371 CFM (10.5 m3/min) | 230 VAC | AC | 283 mm | 125 mm | VHS0180X2NKS G2E 180-EH03 -01 | ||
0In Stock | DC Fans | 200 CFM (5.7 m3/min) | 24 VDC | 127 mm | 127 mm | 9694320191 | ||||
Mfr: S2E250-AM08-15 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 271x271x107mm, 115VAC, 120/165W, 2550RPM, Ball, Terminal, IP44 | 0In Stock | AC Fans | 115 VAC | 271 mm | 271 mm | |||||
Not Available Online | AC Fans | 120 CFM (3.4 m3/min) | 115 VAC | 119 mm | 119 mm | 9204305001, VUCE119XSJMS, AC 4300 H 9204305001 | ||||
0In Stock | DC Fans | 241 CFM (6.8 m3/min) | 24 VDC | 172 mm | 172 mm | 9295414237, VWEG172XJLPS, 6224 NU 9295414237 | ||||
0In Stock | DC Fans | 212 CFM (6 m3/min) | 12 VDC | 150 mm | 150 mm | 9295410120, VWEF150XHLNS, 7112 N 9295410120 |