ebm-papst - Fans & Blowers
5.822 ResultsCategories of Fans & Blowers
Part | Availability | Purchasing | RoHS/Lead | Product Type | Airflow | Operating Supply Voltage | Current Type | Height | Width | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: K3G097-AK36-55 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Dual Centrifugal Fan, Forward Curved, 171x140x351mm, 13VDC, Motor IP24 KM | 0In Stock | Centrifugal Fans | 13 VDC | EC | VHM0097XUNES | |||||
Mfr: W2S130-AB03-11 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 150x150x55mm, 230VAC, 39W, 3250RPM, Ball, 2x Lead Wires, IP54 | 0In Stock | AC Fans | 230 VAC | 150 mm | 130 mm | |||||
0In Stock | DC Fans | 99 CFM (2.8 m3/min) | 12 VDC | 119 mm | 119 mm | 9293510561 | ||||
Mfr: G2E180-EH03-01 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 294x261x127mm, 230VAC, 630-760m3/h, IP44 | 0In Stock | Centrifugal Fans | 371 CFM (10.5 m3/min) | 230 VAC | AC | 283 mm | 125 mm | VHS0180X2NKS G2E 180-EH03 -01 | ||
Mfr: RER220-44/18/2TDP TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Radial Blower, S-Force Series | Not Available Online | Blowers | EC | 221 mm | 221 mm | |||||
Mfr: 4112N/2H4P TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output | 0In Stock | DC Fans | 12 VDC | 9694300319 | ||||||
Mfr: 66788-4-7320 TTI: Not Assigned ebm-papst Availability: 0In StockFan Accessories MKP Motor Capacitor (without Fuse), Thermoplastic Resin, 400V, 7uF | 0In Stock | Fan Cords and Accessories | ||||||||
0In Stock | Fan Cords and Accessories | |||||||||
Mfr: 9614-2-4013 TTI: Not Assigned ebm-papst Availability: 0In StockFan Accessories Inlet Ring for USA 280 Impeller, 255mm | 0In Stock | Fan Cords and Accessories | 280 mm | 280 mm | ||||||
Mfr: W2S130-AA25-44 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 172x150x55mm, 115VAC, 224CFM, 38W, 53dBA, Ball, Terminal, IP20 | 0In Stock | AC Fans | 224 CFM (6.3 m3/min) | 115 VAC | 172 mm | 130 mm | ||||
Mfr: 99284-4-7320 TTI: Not Assigned ebm-papst Availability: 0In StockFan Accessories MKP Motor Capacitor (without Fuse), Plastic, 4uF | 0In Stock | Fan Cords and Accessories | ||||||||
0In Stock | DC Fans | 141 CFM (4 m3/min) | 12 VDC | 119 mm | 119 mm | 9293510513 | ||||
Mfr: 8315100198 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 119x119x86mm, 48VDC, 400CFM, 3120Pa, Ball, Open Collector Tach | 0In Stock | DC Fans | 680 m3/h | 48 VDC | 119 mm | 119 mm | DIAFORCE120STANDARD VKC0120DULDS VKCK119DKLSS | |||
Not Available Online | DC Fans | 40.6 CFM (1.15 m3/min) | 24 VDC | 80 mm | 80 mm | 9292506206 | ||||
Mfr: W2E250-HL06-19 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 320x320x80mm, 230VAC, 727CFM, 180W, 2700RPM, Terminals | 0In Stock | AC Fans | 727 CFM (20.6 m3/min) | 230 VAC | 320 mm | 250 mm | ||||
Mfr: D3G146-HQ13-34 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Forward Curved, 218x252x199mm, 230VAC, 940m3/h, IP10 | 0In Stock | VHD0146XSLGS | ||||||||
0In Stock | DC Fans | 26.5 CFM (0.75 m3/min) | 24 VDC | 80 mm | 80 mm | 9292506108, VWCD080YJEFS, 8414 NGML 9292506108 | ||||
Mfr: 8315100165 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan, 80x80x38mm, 24VDC, Open Coll Tach/PWM, IP68, AF80-0016524VP/2U13.200 | 0In Stock | DC Fans | 103 CFM (2.9 m3/min) | 24 VDC | 80 mm | 80 mm | AF80-0016524VP/2U13.200 VWCF080KJFLS | |||
Mfr: R2E190-RA26-76 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, 190x190mm, 230VAC, 0.23/0.29A, 52/65W, RadiCal Series | 0In Stock | Blowers | AC | 190 mm | 190 mm | |||||
Mfr: K2E220-RA38-09 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Module, 220mm Fan, 230VAC, 4 Position Connector, IP44, RadiCal | 0In Stock | Blowers | 230 VAC | AC | 270 mm | 270 mm | ||||
Mfr: RL48-19/14 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Centrifugal Fan, Forward Curved, 76x76x27mm, 18-26.4VDC, 25m3/h, FlatPak | 0In Stock | Blowers | 16.5 CFM (0.47 m3/min) | 24 VDC | DC | 75.5 mm | 75.2 mm | 9592207002 VHS0048XUEBS 9592207002 | ||
0In Stock | DC Fans | 17.1 CFM (0.48 m3/min) | 5 VDC | 60 mm | 60 mm | 9291708611, VWCB060FGDDS, 605 F 9291708611 | ||||
0In Stock | DC Fans | 40.6 CFM (1.15 m3/min) | 24 VDC | 80 mm | 80 mm | 9292506112 | ||||
Mfr: A2D250-AI02-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 251x251x75mm, 230-400VAC, 50-60Hz, 1830-1950m3/h, 2x Wire, IP44 | 0In Stock | AC Fans | 230 VAC, 400 VAC | 250 mm | 250 mm | VAY0250X3MES A2D 250-AI02-01 | ||||
Mfr: 8300101142 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, 40x40x28mm, 12VDC, 22.366CFM, 775Pa, Ball, 4x Wire, Tach/PWM, IP68 | 0In Stock | DC Fans | 22.366 CFM | 12 VDC | 40 mm | 40 mm | AF40-0114212VP/2ULK319.000, AF40-01142 12V P/2 U LK3 19.000, VWCE040KHDES, VWCE040KHDES_WANDRING-AXIALVENTILATOR |