ebm-papst - Fans & Blowers
5.822 ResultsCategories of Fans & Blowers
Part | Availability | Purchasing | RoHS/Lead | Product Type | Airflow | Operating Supply Voltage | Current Type | Height | Width | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R3G190-RC05-03 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 190x73mm Round, 230VAC, 520m3/h, IP54 | Not Available Online | 230 VAC | EC | 190 mm | 190 mm | VBS0190RSLDS | ||||
Mfr: K1G200-AA73-02 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Diagonal Module, Centrifugal, 250x250x79mm, 230VAC, 300m3/h, IP55, ESM | 0In Stock | Centrifugal Fans | 230 VAC | EC | VJH0200XSLCS | |||||
Mfr: R2E140-AI31-30 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 140mm, 115VAC | Not Available Online | Centrifugal Fans | 115 VAC | AC | 140 mm | 140 mm | ||||
0In Stock | DC Fans | 207 CFM (5.9 m3/min) | 24 VDC | 119 mm | 119 mm | 9694300238 | ||||
0In Stock | AC Fans | 208 VAC, 220 VAC, 230 VAC | 250 mm | 250 mm | ||||||
Mfr: R3G560-PB31-03 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 655x655x436mm, 400VAC, 11500m3/h, IP55 | 0In Stock | VBS0560PTTPS | ||||||||
Mfr: 8315100425 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan, Diagonal, 80x80x80mm, 12VDC, 1400Pa, 4x Wire, Tach/PWM, IP20 | 0In Stock | DC Fans | 137.7 CFM | 12 VDC | 80 mm | 80 mm | DF80-00425,VKCJ080DHFMS | |||
Mfr: 6318N/2H3PU TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Axial Fan+Wallring, 172x172x51mm, 36-60VDC, 484-680m3/h, Open Collector Tach | 0In Stock | DC Fans | 48 VDC | VWEG172PKLSS, 9695480302 6318 N/2 H3PU 9695480302 | ||||||
Mfr: 634/2 HHPU TTI: Not Assigned ebm-papst Availability: Not Available OnlineDC Fans Tubeaxial Fan, 60x60x25.4mm, 24VDC, 58m3/h, 3.2W, 215Pa, Ball, Tachometer, IP68 | Not Available Online | DC Fans | 34.1 CFM | 24 VDC | 60 mm | 60 mm | 9692300189 | |||
Mfr: 00250-2-2957 TTI: Not Assigned ebm-papst Availability: Not Available OnlineFan Accessories FlowGrid Fan Guard, UL 94-HB, for RadiCal 220/225/250 Series | Not Available Online | Fan Cords and Accessories | 205 mm | 205 mm | 250-2-2957 | |||||
0In Stock | Fan Cords and Accessories | 120 mm | 120 mm | SC120-W5 9920030000 | ||||||
0In Stock | Fan Cords and Accessories | 120 mm | 120 mm | 9920030005 | ||||||
0In Stock | AC Fans | 35.9 CFM (1.02 m3/min) | 115 VAC | 80 mm | 80 mm | VWCF080AQHFS, 8506 N 9274014209 9274014209 | ||||
0In Stock | AC Fans | 230 VAC | 185 mm | |||||||
Mfr: R3G250-AV29-B1 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 250mm, 230VAC, 750W, 3450RPM, Ball, IP54 | 0In Stock | Blowers | 1033 CFM (29.3 m3/min) | 230 VAC | AC | 250 mm | 250 mm | |||
Mfr: W3G800-GF05-01F TTI: Not Assigned ebm-papst Availability: Not Available OnlineEC Fans EC Axial Fan, 970x970x357mm, 400VAC, 50/60Hz, 19970m3/h, 4000W, 363Pa, IP55 | Not Available Online | EC Fans | 19970 m3/h | 400 VAC | EC | 970 mm | 970 mm | |||
Mfr: R3G500-AQ33-09F TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Motorized Impeller, dia500mm, 380-480VAC, 9000CFM, R3G500-AQ Series | 0In Stock | Centrifugal Fans | 9000 CFM (255 m3/min) | 400 VAC | EC | 566 mm | 500 mm | |||
Mfr: R4D560-AQ03-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 560mm | Not Available Online | Motorized Impellers | AC | 560 mm | 560 mm | |||||
Mfr: K3G630-AT09-11 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Module, 760x760x685mm, 400VAC, 13750W, 2200RPM, IP55, RadiPac | Not Available Online | 400 VAC | EC | 760 mm | 760 mm | |||||
Mfr: R6D560-AT03-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Backward-Curved Motorized Impeller | Not Available Online | Motorized Impellers | AC | |||||||
Mfr: EG1R-240-500-30 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, 200-240VAC, K Module, K-Module Series | 0In Stock | Centrifugal Fans | 6450 CFM (183 m3/min) | 200 VAC to 240 VAC | EC | 630 mm | 630 mm | |||
Mfr: D3G318-BB35-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Fan, 524x509x446mm, 400VAC, 50/60Hz, 3505m3/h, 150Pa, Ball, IP54 | Not Available Online | Centrifugal Fans | 2063 CFM (58.4 m3/min) | 400 VAC | AC | 524 mm | 509 mm | |||
Mfr: R2E225-BD92-19 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 225x225x101mm, 230VAC, 1200-1340m3/h, IP44 | Not Available Online | Centrifugal Fans | 789 CFM (22.3 m3/min) | 230 VAC | AC | 225 mm | 225 mm | VBS0225X2MGZ R2E 225-BD92-19 | ||
Mfr: K3G800-PW07-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans EC Centrifugal Module, Backward Curved, 960x960x890mm, 400VAC, 26000m3/h, IP55 | Not Available Online | Centrifugal Fans | 15294.2 CFM (433.08 m3/min) | 400 VAC | EC | 960 mm | 960 mm | VBF0800PTVTS | ||
Mfr: W4D500-GD03-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan, 656x656x175mm, 400VAC, 9590/11300 m3/h, 820/1220W, IP54 | 0In Stock | AC Fans | 9590 m3/h, 11300 m3/h | 400 VAC, 480 VAC | 656 mm | 656 mm |