ebm-papst - Fans & Blowers
5.822 ResultsCategories of Fans & Blowers
Part | Availability | Purchasing | RoHS/Lead | Product Type | Airflow | Operating Supply Voltage | Current Type | Height | Width | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R2E225-RA40-27 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Fan, 225x99mm Round, 115VAC, 160W, 2550RPM, Ball Bearing, IP44 | 0In Stock | Centrifugal Fans | 115 VAC | AC | 225 mm | 225 mm | ||||
Mfr: 8315100164 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans Axial Fan, 80x80x38mm, 12VDC, Open Coll Tach/PWM, IP68, AF80-0016412VP/2U13.200 | 0In Stock | DC Fans | 103 CFM (2.9 m3/min) | 12 VDC | 80 mm | 80 mm | AF80-0016412VP/2U13.200 VWCF080KHFLS | |||
Mfr: 20281-2-2957 TTI: Not Assigned ebm-papst Availability: 0In StockFan Accessories Fan Finger Guard, 280mm Round, UL94-5VA, for RadiCal 220/225/250/280+RadiPac 280 | 0In Stock | Fan Cords and Accessories | ||||||||
Mfr: 450-21-0029 TTI: Not Assigned ebm-papst Availability: 0In StockFan Accessories Capacitor, 16mfd, 440VAC, Motor Run+Mount Stud, Temp to 85 Degree Celsius | 0In Stock | Fan Cords and Accessories | 325P166H44M31A4S8M | |||||||
Mfr: G2E160-AY47-62 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower | 0In Stock | 230 VAC | AC | |||||||
Mfr: R3G630-FB32-03 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 660x660x402mm, 400VAC, 14650m3/h, IP55 | 0In Stock | VBS0630STTPS | ||||||||
Mfr: G3G140-AV05-36 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans AC Centrifugal Fan, 261.5x226.8x130mm, 230VAC, 50/60Hz, 66W, 1800RPM | Not Available Online | AC | 261.5 mm | 226.5 mm | ||||||
Mfr: W2S130-BM15-01 TTI: Not Assigned ebm-papst Availability: Not Available OnlineAC Fans AC Axial Fan+Wallring, 172x150x55mm, 115VAC, 50-60Hz, 380-425m3/h, 2x Wire, IP20 | Not Available Online | AC Fans | 250 CFM (7.1 m3/min) | 115 VAC | 172 mm | 130 mm | VUEH150XQLPS | |||
0In Stock | DC Fans | 26.5 CFM (0.75 m3/min) | 12 VDC | 80 mm | 80 mm | 8412NML 9292506265 | ||||
0In Stock | DC Fans | 23 CFM | 24 VDC | 60 mm | 60 mm | 9292207008 VWCD060AJEFS 624 N 9292207008 9292207008 | ||||
Mfr: R1G175-AB41-02 TTI: Not Assigned ebm-papst Availability: Not Available OnlineBlowers & Centrifugal Fans DC Backward-Curved Motorized Impeller, 175mm Round, 48VDC, 330CFM, 34W, 65dBA | Not Available Online | Centrifugal Fans | 330 CFM (9.3 m3/min) | 48 VDC | DC | 175 mm | 175 mm | R1G 175-AB41-02 | ||
0In Stock | DC Fans | 30 CFM (0.85 m3/min) | 12 VDC | 60 mm | 60 mm | |||||
0In Stock | AC Fans | 159 CFM (4.5 m3/min) | 115 VAC | 135 mm | 135 mm | VWCF135AQKMS, 5606 S 9245012002 9245012002 | ||||
0In Stock | AC Fans | 106 CFM (3 m3/min) | 230 VAC | 119 mm | 119 mm | 9274014313 | ||||
0In Stock | DC Fans | 14.7 CFM (0.42 m3/min) | 12 VDC | 60 mm | 60 mm | 9292206174, VWCD060YHEDS, 612 NMLE 9292206174 | ||||
Not Available Online | DC Fans | 18.8 CFM (0.53 m3/min) | 12 VDC | 80 mm | 80 mm | 9294303002 | ||||
Mfr: W2E200-HH86-01 TTI: Not Assigned ebm-papst Availability: 0In StockAC Fans AC Axial Fan with Wallring, 225x225x80mm, 115VAC, 50-60Hz, 925-1030m3/h, IP44 | 0In Stock | AC Fans | 606 CFM (17.2 m3/min) | 115 VAC | 225 mm | 200 mm | VWLJ225X2MUS W2E 200-HH86 -01 | |||
0In Stock | DC Fans | 11.8 CFM (0.33 m3/min) | 24 VDC | 50 mm | 50 mm | VWCB050FJDCS, 514 F 9291706507 9291706507 | ||||
Mfr: RER125-19/14N TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Radial Blower, 138x35mm Round, 24VDC, 64.7CFM, 4.5W, 47dBA, 2650RPM, FlatPak | 0In Stock | Blowers | 64.7 CFM (1.83 m3/min) | 24 VDC | DC | 138 mm | 138 mm | 9594310155 | ||
Mfr: RL65-21/12/2 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans DC Radial Blower, 97x93.5x33mm, 12VDC, 33CFM, 15W, 4500RPM, Sensor Signal | 0In Stock | Blowers | 32.9 CFM (0.93 m3/min) | 12 VDC | DC | 97 mm | 93.5 mm | 9592910002 | ||
Not Available Online | DC Fans | 49.4 CFM (1.4 m3/min) | 24 VDC | 92 mm | 92 mm | VWCD092YJEHS, 3414 NG 9292506307 9292506307 | ||||
Mfr: 99283-4-7320 TTI: Not Assigned ebm-papst Availability: 0In StockFan Accessories MKP Motor Capacitor (without Fuse), 400V, 2uF | 0In Stock | Fan Cords and Accessories | ||||||||
0In Stock | DC Fans | 158.9 CFM (4.5 m3/min) | 24 VDC | 127 mm | 127 mm | 9694340091, VKCF127AJJNS, DV5214 N 9694340091 | ||||
0In Stock | DC Fans | 312 CFM (8.8 m3/min) | 48 VDC | 172 mm | 160 mm | 9295414538 | ||||
Mfr: G2E108-AA05-44 TTI: Not Assigned ebm-papst Availability: 0In StockBlowers & Centrifugal Fans AC Centrifugal Blower, 108mm Round, 115VAC, 91CFM | 0In Stock | Centrifugal Fans | 91 CFM (2.6 m3/min) | 115 VAC | AC | 108 mm | 108 mm |