iNRCORE - Audio & Signal Transformers
934 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1000B-5002FNL TTI: 1000B-5002FNL iNRCORE Availability: 50In StockAudio Transformers / Signal Transformers TRANSFORMER EREL | 50In Stock | LAN Transformers | SMD/SMT | 350 uH | 1500 Vrms | - 40 C | + 85 C | 1 Channel | 17.53 mm | 12.19 mm | 5.72 mm | 1000B | Tube | ||||||||||
Mfr: 100B-1003XNLT TTI: 100B-1003XNLT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers TRANSFORMER MODULE | 0In Stock | 100B | Reel | ||||||||||||||||||||
Mfr: 1000B-5016F TTI: 1000B-5016F iNRCORE Availability: 0In Stock510 On Order Expected 21-Dec-26 Audio Transformers / Signal Transformers TRANSFORMER EREL | 0In Stock510 On Order Expected 21-Dec-26 | Ethernet Transformers | Ethernet | SMD/SMT | 350 uH | 1500 Vrms | - 40 C | + 85 C | 1 Channel | 15.24 mm | 10.03 mm | 4.14 mm | Tube | ||||||||||
Mfr: 100B-1003X TTI: 100B-1003X iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC | 0In Stock | LAN Transformers | Module | Single | 100B | Tube | |||||||||||||||||
Mfr: HFBL075100B TTI: HFBL075100B iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers HV Balun Adaptor for SMPTE-292M HDTV | 0In Stock | Baluns | Module | Connector | 100 Ohms | - 55 C | + 125 C | Single | HFBL | Tube | |||||||||||||
Mfr: 1000B-5001FNL TTI: 1000B-5001FNL iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR CHOKE SHUNT 1:124 QUAD 100 NPB | 0In Stock | RF Transformers | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 17.53 mm | 12.19 mm | 5.72 mm | 1000B-F | Tube | |||||||||
Mfr: HFB075100B TTI: HFB075100B iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 75-100Ohm 1.485Gbps BALUN ADPTR -2dB | 0In Stock | Baluns | Module | Connector | 100 Ohms | - 55 C | + 125 C | Dual | 38.354 mm | 28.956 mm | 22.86 mm | HFB | Tube | ||||||||||
0In Stock | Copperhead | Tube | |||||||||||||||||||||
Mfr: 1000B-5001FXNLT TTI: 1000B-5001FXNLT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers TRANSFORMER EREL | 0In Stock | Ethernet Transformers | SMD/SMT | 350 uH | 1500 Vrms | - 55 C | + 125 C | 1 Channel | 17.78 mm | 16 mm | 5.97 mm | Reel | |||||||||||
Mfr: 1000B-5001X TTI: 1000B-5001X iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers TRANSFORMER EREL | 0In Stock | Tube | |||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||||
Mfr: 1000B-5001XT TTI: 1000B-5001XT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers TRANSFORMER EREL | 0In Stock | SMD/SMT | 1000B | Reel | |||||||||||||||||||
Mfr: 1000B-5003FXNLT TTI: 1000B-5003FXNLT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers TRANSFORMER EREL | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1500 Vrms | - 55 C | + 125 C | 27.94 mm | 7.54 mm | 8.66 mm | 1000B | Reel | |||||||||||
Mfr: 100B-1003XNL TTI: 100B-1003XNL iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC | 0In Stock | 100B | Tube | ||||||||||||||||||||
Mfr: 1000B-5002FXNLT TTI: 1000B-5002FXNLT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers TRANSFORMER EREL | 0In Stock | SMD/SMT | SMD-24 | 1000B | Reel | ||||||||||||||||||
0In Stock | Tube | ||||||||||||||||||||||
Mfr: 100B-1035NL TTI: 100B-1035NL iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers TRANSFORMER EREL | 0In Stock | Tube | |||||||||||||||||||||
Mfr: 100B-1003FXNL TTI: 100B-1003FXNL iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC | 0In Stock | RF Transformers | SMD/SMT | 100 kHz to 100 MHz | 350 uH | - 55 C | + 125 C | Single | 12.7 mm | 9.4 mm | 5.97 mm | 100B | Tube | ||||||||||
Mfr: 100B-1001XT TTI: 100B-1001XT iNRCORE Audio Transformers / Signal Transformers 10/100BASE - TX SINGLE PORT | 0In Stock | 100B | Reel | ||||||||||||||||||||
Mfr: 1000B-5003FXNL TTI: 1000B-5003FXNL iNRCORE Audio Transformers / Signal Transformers MDL,DUAL,1GD,1:1 SMT,TU, RPB | 0In Stock | RF Transformers | SMD/SMT | 350 uH | 1.5 kV | - 55 C | + 125 C | 27.94 mm | 7.54 mm | 8.66 mm | 1000B-F | Tube | |||||||||||
Not Available Online | LAN Transformers | SMD/SMT | 1500 Vrms | - 40 C | + 85 C | Single | 23.37 mm | 9.65 mm | 5.72 mm | Tube | |||||||||||||
Mfr: HFBM075100C TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | HFBM | Tube | ||||||||||||||||||||
Mfr: DKG1553-75 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | Ruggedized | SMD/SMT | 75 kHz to 1 MHz | - 55 C | + 125 C | 2 Channel | 17.15 mm | 10.16 mm | 4.7 mm | Tube | |||||||||||
0In Stock | Interface Transformers | Through Hole | 75 kHz to 1 MHz | 100 Vrms | - 55 C | + 125 C | 23.62 mm | 16 mm | 3.94 mm | Tube | |||||||||||||
Mfr: HFBM075100L TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | 100 Ohms | Tube |