T12 - Circuit Breakers
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40In Stock | T12 | Thermal Circuit Breakers | Thermal | 4 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | Kit | T12-211-4 | ||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | |||||||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | T12-211-10 | ||||||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | 5 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T12-221R-5 | |||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | T12-211-11 | ||||||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | T12-211R-2 | ||||||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | T12-212R-1 | ||||||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | 12 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T12-211-12 | |||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | 15 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | Bulk | T12-211-15 | ||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | 1.5 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T12-221S-1.5 | |||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | 2 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T12-221S-2 | |||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | T12-211-0.4 | ||||||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | T12-222R-15 | ||||||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | T12-211SR-0.05 | ||||||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | 1 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T12-211SNR-1 | |||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | 4410.003 | ||||||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | 2.8 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T12-211N-2.8 | |||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | 2 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T12-211S-2 | |||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | T12-211-2 | ||||||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | T12-211-20 | ||||||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | T12-221R-5.5 | ||||||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | |||||||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | 15 A | 240 VAC | 28 VDC | 1 Pole | Push to Reset | - 5 C | + 60 C | Non-Illuminated | T12-221-15 | |||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | T12-221-2 | ||||||||||||
0In Stock | T12 | Thermal Circuit Breakers | Thermal | Push to Reset | T12-211-0.6 |