• ESD Protection Diodes / TVS Diodes

ESD Protection Diodes / TVS Diodes

75.527 Results
75.527 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SMBJ3V3-E3/52
TTI: SMBJ3V3-E3/52
Vishay Semiconductors
Availability:

125.250In Stock

221.250 On Order
Expected
ESD Protection Diodes / TVS Diodes 3.3V 600W UniDir TransZorb 5% Tol

125.250In Stock

221.250 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
3.3 V
SMD/SMT
7.3 V
4.1 V
SMB (DO-214AA)
50 A
600 W
5.2 nF
- 55 C
+ 150 C
TVS Diodes
SMBJ3V3
Reel
Datasheet
Mfr: SMBJ5.0A-E3/52
TTI: SMBJ5.0A-E3/52
Vishay Semiconductors
Availability:

616.500In Stock

633.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 5.0V 1000W UniDir TransZorb 5% Tol

616.500In Stock

633.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMB (DO-214AA)
65.2 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ5.0D-M3/H
SMBJ5.0D-M3/I
Datasheet
Mfr: SMBJ24A-E3/52
TTI: SMBJ24A-E3/52
Vishay Semiconductors
Availability:

59.250In Stock

162.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 24V 1000W UniDir TransZorb 5% Tol

59.250In Stock

162.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SMB (DO-214AA)
15.4 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ24D-M3/H
SMBJ24D-M3/I
Datasheet
Mfr: CDSOT23-SM712
TTI: CDSOT23-SM712
Bourns
Availability:

138.000In Stock

1.116.000 On Order
Expected
ESD Protection Diodes / TVS Diodes SOT-23 7V400W Low Capacitance

138.000In Stock

1.116.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
12 V
SMD/SMT
26 V
13.3 V
SC-59-3 (SOT-23-3)
17 A
400 W
75 pF
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
CDSOT23-SM712
Reel
CDS0T23-SM712
Datasheet
Mfr: SMBJ30A-E3/52
TTI: SMBJ30A-E3/52
Vishay Semiconductors
Availability:

149.250In Stock

166.500 On Order
Expected
ESD Protection Diodes / TVS Diodes 30V 1000W UniDir TransZorb 5% Tol

149.250In Stock

166.500 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMB (DO-214AA)
12.4 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ30A
SMBJ30D-M3/H
SMBJ30D-M3/I
Datasheet
Mfr: SMBJ30CA-E3/52
TTI: SMBJ30CA-E3/52
Vishay Semiconductors
Availability:

190.500In Stock

300.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 30V 800W Bidir TransZorb 5% Tol

190.500In Stock

300.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMB (DO-214AA)
12.4 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ30CA-E3/5B
SMBJ30CD-M3/H
SMBJ30CD-M3/I
Datasheet
Mfr: SMBJ36CA-E3/52
TTI: SMBJ36CA-E3/52
Vishay Semiconductors
Availability:

68.250In Stock

117.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 36V 800W Bidir TransZorb 5% Tol

68.250In Stock

117.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMB (DO-214AA)
10.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ36CA-E3/5B
SMBJ36CD-M3/H
SMBJ36CD-M3/I
Datasheet
Mfr: SMBJ5.0CA-E3/52
TTI: SMBJ5.0CA-E3/52
Vishay Semiconductors
Availability:

72.750In Stock

135.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 5.0V 800W Bidir TransZorb 5% Tol

72.750In Stock

135.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMB (DO-214AA)
65.2 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ5.0CD-M3/H
SMBJ5.0CD-M3/I
Datasheet
Mfr: SMBJ30CA
TTI: SMBJ30CA
Littelfuse
Availability:

312.000In Stock

483.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 600W 30V 5% Bi-Directional

312.000In Stock

483.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMB (DO-214AA)
12.4 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMBJ12A-E3/52
TTI: SMBJ12A-E3/52
Vishay Semiconductors
Availability:

81.000In Stock

322.500 On Order
Expected
ESD Protection Diodes / TVS Diodes 12V 600W UniDir TransZorb 5% Tol

81.000In Stock

322.500 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMB (DO-214AA)
30.2 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ12A
SMBJ12D-M3/H
SMBJ12D-M3/I
Datasheet
Mfr: SMBJ12CA-E3/52
TTI: SMBJ12CA-E3/52
Vishay Semiconductors
Availability:

41.250In Stock

360.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 12V 800W Bidir TransZorb 5% Tol

41.250In Stock

360.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMB (DO-214AA)
30.2 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ12CA
SMBJ12CD-M3/H
SMBJ12CD-M3/I
Datasheet
Mfr: PGB1010603MR
TTI: PGB1010603MR
Littelfuse
Availability:

135.000In Stock

61.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 0603 24VDC .06pF

135.000In Stock

61.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
24 V
SMD/SMT
150 V
0603 (1608 metric)
0.06 pF
8 kV
15 kV
- 65 C
+ 125 C
ESD Suppressors
PGB10603
Reel
576-PGB0010603MR
PGB0010603MR
Datasheet
Mfr: SMBJ33CA-E3/52
TTI: SMBJ33CA-E3/52
Vishay Semiconductors
Availability:

222.000In Stock

279.750 On Order
Expected
ESD Protection Diodes / TVS Diodes 33V 800W Bidir TransZorb 5% Tol

222.000In Stock

279.750 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMB (DO-214AA)
11.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ33CA
SMBJ33CA-E3/5B
SMBJ33CD-M3/H
SMBJ33CD-M3/I
Datasheet
Mfr: SMAJ5.0A-E3/61
TTI: SMAJ5.0A-E3/61
Vishay Semiconductors
Availability:

50.400In Stock

239.400 On Order
Expected
ESD Protection Diodes / TVS Diodes 400W 5.0V 5% Uni

50.400In Stock

239.400 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMA (DO-214AC)
43.5 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ_A
Reel
SMAJ5.0A-E3/5A
Datasheet
Mfr: SMCJ5.0A-E3/57T
TTI: SMCJ5.0A-E3/57T
Vishay Semiconductors
Availability:

72.250In Stock

68.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 1500W 5.0V Unidirect

72.250In Stock

68.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMC (DO-214AB)
163 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ5.0A
SMCJ5.0A-E3/9AT
Datasheet
Mfr: SMBJ33A-E3/52
TTI: SMBJ33A-E3/52
Vishay Semiconductors
Availability:

268.500In Stock

390.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 33V 1000W UniDir TransZorb 5% Tol

268.500In Stock

390.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMB (DO-214AA)
11.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ33A
SMBJ33D-M3/H
SMBJ33D-M3/I
Datasheet
Mfr: SMBJ15A-E3/52
TTI: SMBJ15A-E3/52
Vishay Semiconductors
Availability:

90.000In Stock

240.750 On Order
Expected
ESD Protection Diodes / TVS Diodes 15V 1000W UniDir TransZorb 5% Tol

90.000In Stock

240.750 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMB (DO-214AA)
24.6 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ15D-M3/H
SMBJ15D-M3/I
Datasheet
Mfr: SMDJ33CA
TTI: SMDJ33CA
Littelfuse
Availability:

30.000In Stock

183.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 3kW 33V 5% Bi-Directional

30.000In Stock

183.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMC (DO-214AB)
56.3 A
3 kW
30 kV
30 kV
- 65 C
+ 150 C
SMDJ
Reel
Datasheet
Mfr: SMCJ33CA-E3/57T
TTI: SMCJ33CA-E3/57T
Vishay Semiconductors
Availability:

140.250In Stock

239.700 On Order
Expected
ESD Protection Diodes / TVS Diodes 1500W 33V Bidirect

140.250In Stock

239.700 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMC (DO-214AB)
28.1 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
SMCJ_A
Reel
SMCJ33CA-E3/9AT
Datasheet
Mfr: SMBJ15CA
TTI: SMBJ15CA
Littelfuse
Availability:

66.000In Stock

153.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 600W 15V 5% Bi-Directional

66.000In Stock

153.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMB (DO-214AA)
24.6 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMBJ15CA-E3/52
TTI: SMBJ15CA-E3/52
Vishay Semiconductors
Availability:

60.750In Stock

150.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 15V 800W Bidir TransZorb 5% Tol

60.750In Stock

150.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMB (DO-214AA)
24.6 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ15CD-M3/H
SMBJ15CD-M3/I
Datasheet
Mfr: 0402ESDA-MLP1
TTI: 0402ESDA-MLP1
Eaton Electronics
Availability:

140.000In Stock

ESD Protection Diodes / TVS Diodes PolySurg 0402 35V .05pF

140.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
35 V
0402 (1005 metric)
0.05 pF
8 kV
15 kV
- 55 C
+ 125 C
ESD Suppressors
Reel
Datasheet
Mfr: SMAJ33A
TTI: SMAJ33A
Littelfuse
Availability:

40.000In Stock

480.000 On Order
Expected 14-Jul-27
ESD Protection Diodes / TVS Diodes 400W 33V 5% Uni-Directional

40.000In Stock

480.000 On Order
Expected 14-Jul-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMA (DO-214AC)
7.5 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: CDSOT23-T24CAN
TTI: CDSOT23-T24CAN
Bourns
Availability:

39.000In Stock

267.000 On Order
Expected
ESD Protection Diodes / TVS Diodes SOT-23 24V CANbus

39.000In Stock

267.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
24 V
SMD/SMT
40 V
26.2 V
SC-59-3 (SOT-23-3)
500 W
30 pF
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
CDSOT23-T24CAN-Q
Reel
Datasheet
Mfr: 1.5KE56CA
TTI: 1.5KE56CA
Littelfuse
Availability:

0In Stock

8.400 On Order
Expected 27-Jan-27
ESD Protection Diodes / TVS Diodes 1500W 47.8V Bi-Directional

0In Stock

8.400 On Order
Expected 27-Jan-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
47.8 V
Axial
77 V
53.2 V
DO-201-2
19.7 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
1.5KE56CA.
  • 1
  • 2
  • 3
  • 4