Panasonic - ESD Protection Diodes / TVS Diodes
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZA-EG2A50AX TTI: EZA-EG2A50AX Panasonic Industry Availability: 120.000In Stock180.000 On Order Expected ESD Protection Diodes / TVS Diodes 30V 0402 SUPPRESSOR ESD | 120.000In Stock180.000 On Order Expected | Bidirectional | 1 Channel | 30 V | SMD/SMT | 100 V | 0402 (1005 metric) | 0.05 pF | 8 kV | - 55 C | + 125 C | ESD Suppressors | EZA-EG | Reel | ||||||||
Mfr: EZA-EG1N50AC TTI: EZA-EG1N50AC Panasonic Industry ESD Protection Diodes / TVS Diodes 0201 15kV ESD suppressor | 0In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 100 V | 0201 (0603 metric) | 0.04 pF | 15 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | EZA-EG | Reel | |||||||
Mfr: EZA-EG3A50AV TTI: EZA-EG3A50AV Panasonic Industry Availability: 0In StockESD Protection Diodes / TVS Diodes 15V 0603 SUPPRESSOR ESD | 0In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 100 V | 0603 (1608 metric) | 0.1 pF | 8 kV | - 55 C | + 125 C | ESD Suppressors | EZA-EG | Reel | ||||||||
Mfr: EZA-EG2N50AX TTI: EZA-EG2N50AX Panasonic Industry Availability: 0In StockESD Protection Diodes / TVS Diodes 0402 size, Reel 7'' | 0In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 100 V | 0402 (1005 metric) | 0.05 pF | 15 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | EZA-EG | Reel | |||||||
Mfr: EZA-EG3W11AV TTI: EZA-EG3W11AV Panasonic Industry Availability: 0In StockESD Protection Diodes / TVS Diodes 0603 ESD suppressor AEC-Q200 15kV type | 0In Stock | Bidirectional | 1 Channel | 50 V | SMD/SMT | 1 kV | 0603 (1608 metric) | 0.1 pF | 15 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | EZA-EG | AEC-Q200 | Reel | ||||||
Mfr: EZA-EG1A50AC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 30V 0201 SUPPRESSOR ESD | Not Available Online | Bidirectional | 1 Channel | 30 V | SMD/SMT | 100 V | 0201 (0603 metric) | 0.04 pF | 8 kV | - 55 C | + 125 C | ESD Suppressors | EZA-EG | Reel | ||||||||
Mfr: DZ5S062D0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ZENER DIODE FLT LD 1.6x1.6mm | Not Available Online | SMD/SMT | SSMini5-F4-B | + 150 C | TVS Diodes | Reel | ||||||||||||||||
Mfr: DZ5S100D0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ZENER DIODE FLT LD 1.6x1.6mm | Not Available Online | SMD/SMT | SSMini5-F4-B | + 150 C | TVS Diodes | Reel | ||||||||||||||||
Mfr: DY2L3A0C0L1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineESD Protection Diodes / TVS Diodes WL CSP Bidirectional ESD Diode | Not Available Online | Bidirectional | 1 Channel | 3 V | SMD/SMT | 10 V | 5.39 V | 2.6 A | 8.5 pF | 15 kV | 15 kV | - 40 C | + 85 C | ESD Suppressors | DY2L | Reel | ||||||
Mfr: DZ5S120D0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ZENER DIODE FLT LD 1.6x1.6mm | Not Available Online | SMD/SMT | SSMini5-F4-B | + 150 C | TVS Diodes | Reel | ||||||||||||||||
Mfr: DY2L4A0C0L1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineESD Protection Diodes / TVS Diodes WL CSP Bidirectional ESD Diode | Not Available Online | Bidirectional | 1 Channel | 4 V | SMD/SMT | 12 V | 6.42 V | 2.1 A | 6.5 pF | 15 kV | 15 kV | - 40 C | + 85 C | ESD Suppressors | DY2L | Reel | ||||||
Mfr: DY2M5Z0C0L1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineESD Protection Diodes / TVS Diodes WL CSP bidirectional ESD diode | Not Available Online | Bidirectional | 1 Channel | 7 V | SMD/SMT | 16 V | 7 V | 01005 (0402 metric) | 1.9 A | 20 W | 6 pF | 15 kV | 15 kV | - 40 C | + 150 C | ESD Suppressors | DY2L | Reel | ||||
Mfr: DE5S062D0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ZENER DIODE FLT LD 1.6x1.6mm | Not Available Online | SMD/SMT | SSMini5-F4-B | - 55 C | + 150 C | ESD Suppressors | Reel | |||||||||||||||
Mfr: DZ5S068D0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ZENER DIODE FLT LD 1.6x1.6mm | Not Available Online | SMD/SMT | SSMini5-F4-B | + 150 C | TVS Diodes | Reel | ||||||||||||||||
Mfr: DY2L3A3C0L1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineESD Protection Diodes / TVS Diodes WL CSP Bidirectional ESD Diode | Not Available Online | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 11 V | 5.86 V | 2.4 A | 7.5 pF | 15 kV | 15 kV | - 40 C | + 85 C | ESD Suppressors | DY2L | Reel | ||||||
Mfr: DY2L5A0C0L1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineESD Protection Diodes / TVS Diodes WL CSP Bidirectional ESD Diode | Not Available Online | Bidirectional | 1 Channel | 5 V | SMD/SMT | 13 V | 7 V | 1.8 A | 6 pF | 15 kV | 15 kV | - 40 C | + 85 C | ESD Suppressors | DY2L | Reel | ||||||
Mfr: DE37120D0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineESD Protection Diodes / TVS Diodes Zener Diode | Not Available Online | SMD/SMT | SOT-723-3 | ESD Suppressors | Reel | |||||||||||||||||
Mfr: EZA-EG1N50A TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | TVS Diodes | EZA-EG | |||||||||||||||||||
Mfr: DZ5S082D0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ZENER DIODE FLT LD 1.6x1.6mm | Not Available Online | SMD/SMT | SSMini5-F4-B | + 150 C | TVS Diodes | Reel | ||||||||||||||||
Mfr: DZ6J068S0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ZENER DIODE FLT LD 2.0x2.1mm | Not Available Online | SMD/SMT | SMini6-F3-B | + 150 C | TVS Diodes | Reel |