KOA Speer - ESD Protection Diodes / TVS Diodes
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DN5Q24TTEB TTI: DN5Q24TTEB KOA Speer Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 10V(R) @ 1MA(I(R)) | Not Available Online | Unidirectional | 18 Channel | 1.2 V | SMD/SMT | 7.2 V | QSOP-24 | 2 pF | 16 kV | 16 kV | - 55 C | + 155 C | TVS Diodes | DN(X) | Reel | |||||||
Mfr: DN5Q24LTEB TTI: Not Assigned KOA Speer Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 10V(R) @ 1MA(I(R)) | Not Available Online | Unidirectional | 9 Channel | 1.2 V | SMD/SMT | 7.2 V | QSOP-24 | 2 pF | - 55 C | + 155 C | TVS Diodes | DN(X) | Reel | |||||||||
Mfr: DN7Q24TTEB TTI: Not Assigned KOA Speer Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 9 Channel | 1.2 V | SMD/SMT | 7.2 V | QSOP-24 | 2 pF | - 55 C | + 155 C | TVS Diodes | DN(X) | Reel | |||||||||
Not Available Online | TVS Diodes | PGE | ||||||||||||||||||||
Not Available Online | TVS Diodes | EDA | ||||||||||||||||||||
Mfr: DNAQ20TTEB TTI: Not Assigned KOA Speer Availability: Not Available OnlineESD Protection Diodes / TVS Diodes DIODE TERMINATOR NETWORK | Not Available Online | Unidirectional | 10 Channel | 1.2 V | SMD/SMT | 7.2 V | QSOP-20 | 2 pF | - 55 C | + 155 C | TVS Diodes | DN(X) | Reel | |||||||||
Mfr: DN2W20TTEB TTI: Not Assigned KOA Speer Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | 1.2 V | TVS Diodes | DN(X) |